PCB Headers

PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.



Why use PCB headers?


PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They're also easy to use. Simply solder a PCB header onto your board and you'll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.


PCB headers also make a great introduction to learner electronics since they're simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.



Types of PCB headers:


PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.



  • Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.

  • Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.

  • Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 286 produits
Nombre de résultats par page
Description Prix Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material
N° de stock RS 701-9953
Référence fabricant800-80-010-30-480101
MarquePreci-Dip
0,844 €
Each (In a Pack of 5)
Unité
- 2.54mm 10 1 Straight - - - - Surface Mount - - Solder Brass
N° de stock RS 702-0086
Référence fabricant811-S1-012-10-015101
MarquePreci-Dip
5,22 €
Each
Unité
- 2.54mm 12 1 Straight - - - - Through Hole - - Solder Brass
N° de stock RS 701-9708
Référence fabricant830-80-002-20-001101
MarquePreci-Dip
0,288 €
Each (In a Pack of 5)
Unité
- 2mm 2 1 Right Angle - - - - Through Hole - - Solder Brass
N° de stock RS 701-9922
Référence fabricant800-80-002-30-480101
MarquePreci-Dip
0,494 €
Each (In a Pack of 5)
Unité
- 2.54mm 2 1 Straight - - - - Surface Mount - - Solder Brass
N° de stock RS 701-9878
Référence fabricant830-80-011-10-001101
MarquePreci-Dip
0,986 €
Each (In a Pack of 5)
Unité
- 2mm 11 1 Straight - - - - Through Hole - - Solder Brass
N° de stock RS 701-9783
Référence fabricant800-80-006-20-001101
MarquePreci-Dip
0,60 €
Each (In a Pack of 5)
Unité
- 2.54mm 6 1 Right Angle - - - - Through Hole - - Solder Brass
N° de stock RS 701-9997
Référence fabricant802-80-014-30-480101
MarquePreci-Dip
1,162 €
Each (In a Pack of 5)
Unité
- 2.54mm 14 2 Straight - - - - Surface Mount - - Solder Brass
N° de stock RS 701-9887
Référence fabricant830-80-012-10-001101
MarquePreci-Dip
1,088 €
Each (In a Pack of 5)
Unité
- 2mm 12 1 Straight - - - - Through Hole - - Solder Brass
N° de stock RS 702-5040
Référence fabricant8PM-11-0010-02-131191
MarquePreci-Dip
6,80 €
Each
Unité
- 2.54mm 10 1 Right Angle - - - - Surface Mount - - Solder Brass
N° de stock RS 702-0183
Référence fabricant811-S1-005-10-017101
MarquePreci-Dip
2,28 €
Each
Unité
- 2.54mm 5 1 Straight - - - - Through Hole - - Solder Brass
N° de stock RS 702-5191
Référence fabricant800-80-006-30-001191
MarquePreci-Dip
1,226 €
Each (In a Pack of 5)
Unité
- 2.54mm 6 1 Straight - - - - Surface Mount - - Solder Brass
N° de stock RS 701-9809
Référence fabricant800-80-010-20-001101
MarquePreci-Dip
0,848 €
Each (In a Pack of 5)
Unité
- 2.54mm 10 1 Right Angle - - - - Through Hole - - Solder Brass
N° de stock RS 701-9862
Référence fabricant830-80-008-10-001101
MarquePreci-Dip
0,72 €
Each (In a Pack of 5)
Unité
- 2.0mm 8 1 Straight - - - - Through Hole - - Solder Brass
N° de stock RS 702-4769
Référence fabricant813-S1-014-30-016191
MarquePreci-Dip
3,77 €
Each
Unité
- 2.54mm 14 2 Straight - - - - Surface Mount - - Solder Brass
N° de stock RS 702-0001
Référence fabricant802-80-016-30-480101
MarquePreci-Dip
1,204 €
Each (In a Pack of 5)
Unité
- 2.54mm 16 2 Straight - - - - Surface Mount - - Solder Brass
N° de stock RS 701-9856
Référence fabricant830-80-005-10-001101
MarquePreci-Dip
0,50 €
Each (In a Pack of 5)
Unité
- 2.0mm 5 1 Straight - - - - Through Hole - - Solder Brass
N° de stock RS 701-9903
Référence fabricant832-80-016-10-001101
MarquePreci-Dip
1,408 €
Each (In a Pack of 5)
Unité
- 2mm 16 2 Straight - - - - Through Hole - - Solder Brass
N° de stock RS 701-9786
Référence fabricant800-80-004-20-001101
MarquePreci-Dip
0,422 €
Each (In a Pack of 5)
Unité
- 2.54mm 4 1 Right Angle - - - - Through Hole - - Solder Brass
N° de stock RS 702-0326
Référence fabricant813-S1-010-10-014101
MarquePreci-Dip
4,56 €
Each
Unité
- 2.54mm 10 2 Straight - - - - Through Hole - - Solder Brass
N° de stock RS 702-4312
Référence fabricant811-SS-002-30-007191
MarquePreci-Dip
1,73 €
Each
Unité
- 2.54mm 2 1 Straight - - - - Surface Mount - - Solder Brass