Crimp Contacts

Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.


Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.


How are crimp contacts used?

Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. 


Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.


Where are crimp contacts used?

Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.


What are crimp contacts made from?

Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.


What is contact gender?

Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.


...
Voir plus Voir moins

Filtres

Afficher 1 - 15 des 15 produits
Nombre de résultats par page
Description Prix Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
N° de stock RS 190-3913
Référence fabricant0460-215-16141
MarqueDeutsch
0,235 €
Each (In a Bag of 20000)
Unité
Male DT and HD Sealed Connector Housings 0460 - 2mm² Crimp Nickel - Copper Alloy 14AWG - 60mV -55°C +125°C
N° de stock RS 425-793
Référence fabricant0460-215-16141
MarqueDeutsch
0,637 €
Each (In a Bag of 10)
Unité
Male DT and HD Sealed Connector Housings 0460 - 2mm² Crimp Nickel - Copper Alloy 14AWG - 60mV -55°C +125°C
N° de stock RS 425-834
Référence fabricant0462-209-16141
MarqueDeutsch
0,681 €
Each (In a Bag of 10)
Unité
Female DT and HD Sealed Connector Housings 0462 - 2mm² Crimp Nickel - Copper Alloy 14AWG - 60mV -55°C +125°C
N° de stock RS 190-3520
Référence fabricant0462-209-16141
MarqueDeutsch
0,298 €
Each (In a Bag of 20000)
Unité
Female DT and HD Sealed Connector Housings 0462 - 2mm² Crimp Nickel - Copper Alloy 14AWG - 60mV -55°C +125°C
N° de stock RS 425-658
Référence fabricant0460-202-20141
MarqueDeutsch
0,444 €
Each (In a Bag of 10)
Unité
Male DT and HD Sealed Connector Housings 0460 0.2mm² 0.5mm² Crimp Nickel 24AWG Copper Alloy 20AWG - 60mV -55°C +125°C
N° de stock RS 190-3907
Référence fabricant0460-202-20141
MarqueDeutsch
0,213 €
Each (In a Bag of 40000)
Unité
Male DT and HD Sealed Connector Housings 0460 0.2mm² 0.5mm² Crimp Nickel 24AWG Copper Alloy 20AWG - 60mV -55°C +125°C
N° de stock RS 190-3519
Référence fabricant0462-201-20141
MarqueDeutsch
0,296 €
Each (In a Bag of 40000)
Unité
Female DT and HD Sealed Connector Housings 0462 0.2mm² 0.5mm² Crimp Nickel 24AWG Copper Alloy 20AWG - 60mV -55°C +125°C
N° de stock RS 425-822
Référence fabricant0462-201-20141
MarqueDeutsch
0,792 €
Each (In a Bag of 10)
Unité
Female DT and HD Sealed Connector Housings 0462 0.2mm² 0.5mm² Crimp Nickel 24AWG Copper Alloy 20AWG - 60mV -55°C +125°C
N° de stock RS 190-3914
Référence fabricant0460-204-12141
MarqueDeutsch
0,247 €
Each (In a Bag of 10000)
Unité
Male DT and HD Sealed Connector Housings 0460 2mm² 3mm² Crimp Nickel 14AWG Copper Alloy 12AWG - 60mV -55°C +125°C
N° de stock RS 425-828
Référence fabricant0460-204-12141
MarqueDeutsch
0,681 €
Each (In a Bag of 10)
Unité
Male DT and HD Sealed Connector Housings 0460 2mm² 3mm² Crimp Nickel 14AWG Copper Alloy 12AWG - 60mV -55°C +125°C
N° de stock RS 425-585
Référence fabricant0462-203-12141
MarqueDeutsch
0,562 €
Each (In a Bag of 10)
Unité
Female DT and HD Sealed Connector Housings 0462 2mm² 3mm² Crimp Nickel 14AWG Copper Alloy 12AWG - 60mV -55°C +125°C
N° de stock RS 190-3899
Référence fabricant0462-203-12141
MarqueDeutsch
0,303 €
Each (In a Bag of 10000)
Unité
Female DT and HD Sealed Connector Housings 0462 2mm² 3mm² Crimp Nickel 14AWG Copper Alloy 12AWG - 60mV -55°C +125°C
N° de stock RS 314-6890
Référence fabricant6860-202-22278
MarqueDeutsch
1,204 €
Each (In a Pack of 10)
Unité
Male IMC Circular Connector Housing IMC - - Crimp Gold BLANK Copper Alloy BLANK - 60mV -55°C +125°C
N° de stock RS 190-3526
Référence fabricant6860-202-22278
MarqueDeutsch
1,428 €
Each (In a Pack of 1000)
Unité
Male IMC Circular Connector Housing IMC - - Crimp Gold BLANK Copper Alloy BLANK - 60mV -55°C +125°C
N° de stock RS 314-6884
Référence fabricant6860-202-20278
MarqueDeutsch
2,207 €
Each (In a Pack of 10)
Unité
Male IMC Circular Connector Housing IMC - - Crimp Gold BLANK Copper Alloy BLANK - 10mΩ -55°C +175°C