Ethernet Connectors

Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The connectors are connected to each end of an Ethernet cable. The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.


Types of RJ Connectors



  • RJ11

  • RJ12

  • RJ22

  • RJ25

  • RJ45

  • RJ48

  • RJ50


Other types of Ethernet connectors


Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.


Frequently asked Questions


What are RJ connectors used for?

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 62 produits
Nombre de résultats par page
Description Prix Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
N° de stock RS 447-9999
Référence fabricantRJF TV 21G
47,81 €
Each
Unité
RJ45 Connector Female Cat5e Panel Mount - - - Unshielded Straight IP67 43.1mm - - 36.53mm
N° de stock RS 695-0295
Référence fabricantRJFTV6MN
47,72 €
Each
Unité
RJ45 Connector Male Cat5e Cable Mount 1 8 RJ45 Nickel Plated Metal Shell Straight IP67 56mm - - 38mm
N° de stock RS 739-8499
Référence fabricantRJ45F7RJ
17,51 €
Each
Unité
RJ45 Connector Female - Panel Mount - - - - Straight IP68 36.8mm - - -
N° de stock RS 739-8492
Référence fabricantRJ45F7RJ90
20,36 €
Each
Unité
RJ45 Connector Female - Panel Mount - - - - Right Angle IP68 38.3mm - - -
N° de stock RS 448-1683
Référence fabricantRJF21B
28,33 €
Each
Unité
RJ45 Connector Female Cat5e Panel Mount - - - Unshielded Straight IP67 33.3mm - 33.3mm 39.1mm
N° de stock RS 448-0006
Référence fabricantRJF TV 71G
59,70 €
Each
Unité
RJ45 Connector Female Cat5e Panel Mount - - - Shielded Straight - 43.09mm - - -
N° de stock RS 688-1580
Référence fabricantRJFTVX6MN
96,73 €
Each
Unité
RJ45 Connector Male - Cable Mount 1 - - - Straight - 58.5mm - - 38mm
N° de stock RS 695-0260
Référence fabricantRJF6MB
37,85 €
Each
Unité
RJ45 Connector Male - Cable Mount 1 - - - Straight - 57.8mm - - 34.9mm
N° de stock RS 688-1583
Référence fabricantRJFTVX2SA1N
131,11 €
Each
Unité
RJ45 Connector Female Cat5e Panel Mount 1 8 RJ45 Nickel Plated Metal Shell Straight IP67 43.1mm - - 36.53mm
N° de stock RS 447-9977
Référence fabricantRJF TV 6MG
50,75 €
Each
Unité
RJ45 Connector Male - Cable Mount - - - Unshielded Straight IP67 56mm - - 38mm
N° de stock RS 452-6922
Référence fabricantRJF 544 21
17,86 €
Each
Unité
RJ45 Connector Female Cat5e Panel Mount 1 8 RJ45 Unshielded Straight - 42mm - - 31mm
N° de stock RS 695-0314
Référence fabricantRJFTVC2N
35,28 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 448-0028
Référence fabricantRJF TVC 2G
32,44 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 695-0305
Référence fabricantRJFTVC6N
40,79 €
Each
Unité
RJ45 Connector - - - - - - - - - - - - -
N° de stock RS 453-2450
Référence fabricantRJF 544 2M 1
18,13 €
Each
Unité
RJ45 Connector Female Cat5e Panel Mount - - - - Straight IP67 31mm - 31mm 42mm
N° de stock RS 695-0291
Référence fabricantRJFTV2SA1G
55,62 €
Each
Unité
RJ45 Connector Female Cat5e Panel Mount 1 - RJ45, Socket - Straight IP68 43.1mm - - 36.53mm
N° de stock RS 448-1699
Référence fabricantRJF71B
62,19 €
Each
Unité
RJ45 Connector Female Cat5e Panel Mount - - - Unshielded Straight IP67 41.3mm - 41.3mm 39.1mm
N° de stock RS 688-1559
Référence fabricantRJFTV71RAG
70,09 €
Each
Unité
RJ45 Connector Female - Panel Mount 1 - - - Right Angle - 42.1mm - - 46.02mm
N° de stock RS 688-1603
Référence fabricantRJ11FTVX2SA1N
210,03 €
Each
Unité
RJ11 Connector Female - Flange Mount - 6P6C RJ11 UTP Straight - 41.59mm - 30.96mm 30.96mm
N° de stock RS 695-0226
Référence fabricantRJ11F6G
48,57 €
Each
Unité
RJ11 Connector Male - Cable Mount - 6P6C RJ11 UTP Straight - 53mm - - 29mm