IEC Filters

IEC (International Electrotechnical Commission) filters are designed to reduce electromagnetic interference originating from power mains. The filters absorb the noise generated by either the device itself or other equipment surrounding it.

IEC filters make equipment or machinery more resistant to electromagnetic interference from the environment. Standard IEC filters consist of line impedance stabilisation networks, transistor circuits, mains power supplies and noise separator circuits.

What are IEC filters used for?

IEC filters are typical interference reduction and prevention tools in many industries. They are used as precautionary measures in medical equipment where interference may prevent proper functioning of heart monitors or ICU devices.

In power supplies or electronic equipment industries, the IEC filter contains internally generated noise inside the device and blocks out external line noise. IEC filters have domestic uses, for instance in kitchenware like kettles and microwaves where internal electromagnetic interference is frequently created, and may otherwise damage the appliance.

Types of IEC filters

There are a vast number of IEC filter types available, each of which is adapted to a specific usage.


...
Voir plus Voir moins

Filtres

Afficher 1 - 7 des 7 produits
Nombre de résultats par page
Description Prix Gender Number of Fuses Fuse Size Switch Type Termination Method Current Rating Voltage Rating Mounting Type Operating Frequency IEC Connector Type Operating Temperature Range Width Depth Dimensions
N° de stock RS 796-7256
Référence fabricantPMF16
MarqueRoxburgh EMC
71,04 €
Each
Unité
Male None - None Quick Connect 16A 240 V Cable Mount 50 → 60Hz C19, C20 - 82.5mm 152.5mm -
N° de stock RS 122-9448
Référence fabricantPMF6
MarqueRoxburgh EMC
67,16 €
Each
Unité
Female, Male None - None - 6A 250 V ac Free Standing 50 Hz, 60 Hz C14 - - - -
N° de stock RS 796-7225
Référence fabricantRIR206C2H
MarqueRoxburgh EMC
15,22 €
Each
Unité
Male 2 5 x 20mm None Tab 6A 250 V ac Panel Mount - C14 - 44.3mm 47.2mm -
N° de stock RS 796-7222
Référence fabricantRIR3-03CEH
MarqueRoxburgh EMC
12,60 €
Each
Unité
Male None - 2 Pole Faston 3A 250 V ac/dc Panel Mount - C14 - 44.2mm 47.5mm -
N° de stock RS 796-7212
Référence fabricantRIR202C2H
MarqueRoxburgh EMC
11,29 €
Each
Unité
Male 2 5 x 20mm None Tab 2A 250 V ac Panel Mount - C14 - 44.3mm 47.2mm -
N° de stock RS 796-7231
Référence fabricantRIR3-06CEH
MarqueRoxburgh EMC
11,77 €
Each
Unité
Male None - 2 Pole Faston 6A 250 V ac/dc Panel Mount - C14 - 44.2mm 47.5mm -
N° de stock RS 796-7234
Référence fabricantRIR3-10CEH
MarqueRoxburgh EMC
13,75 €
Each
Unité
Male None - 2 Pole Faston 10A 250 V ac/dc Panel Mount - C14 - 44.2mm 47.5mm -