SIL Sockets

SIL (Single In Line) sockets are the enclosures that hold IC (Integrated Circuit) packages such as memory chips or resistors on a PCB (Printed Circuit Board). The socket has a housing and a single line of contacts (connecting pins) attached to the PCB via through-hole mounting.


What are SIL sockets used for?

SIL sockets are commonly used in circuit boards with short lead pins, like servers or desktop computers. These sockets are helpful in cases where the IC packages cannot be soldered directly onto the PCBs.

SIL sockets are used to house multi-headed power packages like heat sinking tabs or audio amplifiers. They are typically found in PCBs with memory modules, and are used in smaller applications like resistor arrays and diodes. The sockets can also be used in larger components like oscillators and timers.

Types of SIL Sockets

There are many SIL socket options available with different sizes and purpose attributes. These sockets have either horizontal or vertical connection orientations, which refer to the location where the sockets connect to the PCB.

SIL sockets are further categorised by dimensions, voltage and current carrying capacities (ratings), as well as by mounting types.


...
Voir plus Voir moins

Filtres

Afficher 41 - 60 des 129 produits
Nombre de résultats par page
Description Prix Number of Contacts Contact Material Contact Plating Orientation Pitch Termination Method Mounting Type Housing Material Current Rating Voltage Rating Dimensions Depth Length Maximum Operating Temperature
N° de stock RS 702-2993
Référence fabricant310-87-110-01-640101
MarquePreci-Dip
0,696 €
Each (In a Pack of 5)
Unité
10 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 25.4 x 2.54 x 4.2mm 4.2mm 25.4mm +125°C
N° de stock RS 702-2864
Référence fabricant801-87-009-10-012101
MarquePreci-Dip
0,638 €
Each (In a Pack of 5)
Unité
9 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 22.86 x 2.54 x 4.2mm 4.2mm 22.86mm +125°C
N° de stock RS 702-4892
Référence fabricant831-87-009-30-001191
MarquePreci-Dip
1,95 €
Each (In a Pack of 5)
Unité
9 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Surface Mount Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 18 x 2.2 x 2.8mm 2.8mm 18mm +125°C
N° de stock RS 701-9515
Référence fabricant831-87-012-20-001101
MarquePreci-Dip
1,174 €
Each (In a Pack of 5)
Unité
12 Beryllium Copper, Brass Gold, Tin Right Angle 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 24 x 2.8 x 2.2mm 2.2mm 24mm +125°C
N° de stock RS 702-2877
Référence fabricant801-87-010-10-012101
MarquePreci-Dip
0,706 €
Each (In a Pack of 5)
Unité
10 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 25.4 x 2.54 x 4.2mm 4.2mm 25.4mm +125°C
N° de stock RS 701-9562
Référence fabricant801-87-004-20-002101
MarquePreci-Dip
0,454 €
Each (In a Pack of 5)
Unité
4 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 10.16 x 2.95 x 2.54mm 2.54mm 10.16mm +125°C
N° de stock RS 702-2969
Référence fabricant310-87-102-01-640101
MarquePreci-Dip
0,216 €
Each (In a Pack of 5)
Unité
2 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 5.08 x 2.54 x 4.2mm 4.2mm 5.08mm +125°C
N° de stock RS 702-4886
Référence fabricant831-87-006-30-001191
MarquePreci-Dip
1,50 €
Each (In a Pack of 5)
Unité
6 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Surface Mount Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 12 x 2.2 x 2.8mm 2.8mm 12mm +125°C
N° de stock RS 701-9483
Référence fabricant831-87-002-20-001101
MarquePreci-Dip
0,25 €
Each (In a Pack of 5)
Unité
2 Beryllium Copper, Brass Gold, Tin Right Angle 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 4 x 2.8 x 2.2mm 2.2mm 4mm +125°C
N° de stock RS 702-2868
Référence fabricant712-87-108-41-001101
MarquePreci-Dip
0,59 €
Each (In a Pack of 5)
Unité
8 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 20.32 x 1.83 x 4.26mm 4.26mm 20.32mm +125°C
N° de stock RS 702-4949
Référence fabricant801-87-006-40-001191
MarquePreci-Dip
1,35 €
Each (In a Pack of 5)
Unité
6 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Solder Surface Mount Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 15.24 x 7 x 2.54mm 2.54mm 15.24mm +125°C
N° de stock RS 702-2824
Référence fabricant712-87-102-41-001101
MarquePreci-Dip
0,236 €
Each (In a Pack of 5)
Unité
2 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 5.08 x 1.83 x 4.26mm 4.26mm 5.08mm +125°C
N° de stock RS 702-3053
Référence fabricant851-87-006-10-001101
MarquePreci-Dip
0,824 €
Each (In a Pack of 5)
Unité
6 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Solder Through Hole Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 8.03 x 2.2 x 4.1mm 4.1mm 8.03mm +125°C
N° de stock RS 702-4918
Référence fabricant801-87-004-30-002191
MarquePreci-Dip
0,96 €
Each (In a Pack of 5)
Unité
4 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Surface Mount Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 10.16 x 2.54 x 2.95mm 2.95mm 10.16mm +125°C
N° de stock RS 702-4927
Référence fabricant801-87-008-30-002191
MarquePreci-Dip
1,254 €
Each (In a Pack of 5)
Unité
8 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Surface Mount Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 20.32 x 2.54 x 2.95mm 2.95mm 20.32mm +125°C
N° de stock RS 702-2805
Référence fabricant801-87-010-10-001101
MarquePreci-Dip
0,754 €
Each (In a Pack of 5)
Unité
10 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 25.4 x 2.54 x 7mm 7mm 25.4mm +125°C
N° de stock RS 702-2842
Référence fabricant801-87-006-10-012101
MarquePreci-Dip
0,484 €
Each (In a Pack of 5)
Unité
6 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 15.24 x 2.54 x 4.2mm 4.2mm 15.24mm +125°C
N° de stock RS 701-9635
Référence fabricant399-87-103-10-003101
MarquePreci-Dip
0,344 €
Each (In a Pack of 5)
Unité
3 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 7.62 x 2.95 x 2.54mm 2.54mm 7.62mm +125°C
N° de stock RS 702-2782
Référence fabricant801-87-007-10-001101
MarquePreci-Dip
0,578 €
Each (In a Pack of 5)
Unité
7 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 17.78 x 2.54 x 7mm 7mm 17.78mm +125°C
N° de stock RS 161-3624
Référence fabricantD01-9972042
MarqueHARWIN
1,302 €
Each (In a Pack of 5)
Unité
20 Beryllium Copper Gold, Gold over Nickel Vertical 2.54mm Solder Through Hole PCT 1A - 50.8 x 2.54 x 2.8mm 2.8mm 50.8mm +125°C