SIL Sockets

SIL (Single In Line) sockets are the enclosures that hold IC (Integrated Circuit) packages such as memory chips or resistors on a PCB (Printed Circuit Board). The socket has a housing and a single line of contacts (connecting pins) attached to the PCB via through-hole mounting.


What are SIL sockets used for?

SIL sockets are commonly used in circuit boards with short lead pins, like servers or desktop computers. These sockets are helpful in cases where the IC packages cannot be soldered directly onto the PCBs.

SIL sockets are used to house multi-headed power packages like heat sinking tabs or audio amplifiers. They are typically found in PCBs with memory modules, and are used in smaller applications like resistor arrays and diodes. The sockets can also be used in larger components like oscillators and timers.

Types of SIL Sockets

There are many SIL socket options available with different sizes and purpose attributes. These sockets have either horizontal or vertical connection orientations, which refer to the location where the sockets connect to the PCB.

SIL sockets are further categorised by dimensions, voltage and current carrying capacities (ratings), as well as by mounting types.


...
Voir plus Voir moins

Filtres

Afficher 21 - 40 des 129 produits
Nombre de résultats par page
Description Prix Number of Contacts Contact Material Contact Plating Orientation Pitch Termination Method Mounting Type Housing Material Current Rating Voltage Rating Dimensions Depth Length Maximum Operating Temperature
N° de stock RS 681-1326
Référence fabricant1-1814655-1
1,706 €
Each (In a Pack of 5)
Unité
16 Beryllium Copper Gold Straight 2.54mm Solder Through Hole PET 1A - 40.64 x 4.4 x 2.54mm 2.54mm 40.64mm +125°C
N° de stock RS 909-4234
Référence fabricantD2899-42
MarqueHARWIN
1,216 €
Each (In a Pack of 5)
Unité
2 Beryllium Copper Gold over Nickel Vertical 5.08mm Solder Through Hole PCT 1.5A - 7.62 x 2.64 x 3mm 3mm 7.62mm +125°C
N° de stock RS 702-3072
Référence fabricant851-87-011-10-001101
MarquePreci-Dip
1,382 €
Each (In a Pack of 5)
Unité
11 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Solder Through Hole Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 14.38 x 2.2 x 4.1mm 4.1mm 14.38mm +125°C
N° de stock RS 186-4846
Référence fabricant1814655-7
0,891 €
Each (In a Box of 1000)
Unité
10 Beryllium Copper - - 2.54mm Solder Through Hole Thermoplastic 1A 1 kV ac, 500 V ac 25.4 x 2.54 x 4.4mm 4.4mm 25.4mm +125°C
N° de stock RS 701-9657
Référence fabricant399-87-109-10-003101
MarquePreci-Dip
0,712 €
Each (In a Pack of 5)
Unité
9 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 22.86 x 2.95 x 2.54mm 2.54mm 22.86mm +125°C
N° de stock RS 701-9648
Référence fabricant399-87-108-10-003101
MarquePreci-Dip
0,628 €
Each (In a Pack of 5)
Unité
8 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 20.32 x 2.95 x 2.54mm 2.54mm 20.32mm +125°C
N° de stock RS 702-2969
Référence fabricant310-87-102-01-640101
MarquePreci-Dip
0,216 €
Each (In a Pack of 5)
Unité
2 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 5.08 x 2.54 x 4.2mm 4.2mm 5.08mm +125°C
N° de stock RS 702-2827
Référence fabricant801-87-002-10-012101
MarquePreci-Dip
0,216 €
Each (In a Pack of 5)
Unité
2 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 5.08 x 2.54 x 4.2mm 4.2mm 5.08mm +125°C
N° de stock RS 701-9641
Référence fabricant399-87-106-10-003101
MarquePreci-Dip
0,54 €
Each (In a Pack of 5)
Unité
6 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 15.24 x 2.95 x 2.54mm 2.54mm 15.24mm +125°C
N° de stock RS 186-4995
Référence fabricant1814655-7
1,12 €
Each (In a Pack of 5)
Unité
10 Beryllium Copper - - 2.54mm Solder Through Hole Thermoplastic 1A 1 kV ac, 500 V ac 25.4 x 2.54 x 4.4mm 4.4mm 25.4mm +125°C
N° de stock RS 702-4814
Référence fabricant310-87-106-41-105191
MarquePreci-Dip
1,254 €
Each (In a Pack of 5)
Unité
6 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Surface Mount Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 15.24 x 2.54 x 2.95mm 2.95mm 15.24mm +125°C
N° de stock RS 702-2836
Référence fabricant712-87-103-41-001101
MarquePreci-Dip
0,25 €
Each (In a Pack of 5)
Unité
3 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 7.62 x 1.83 x 4.26mm 4.26mm 7.62mm +125°C
N° de stock RS 701-9483
Référence fabricant831-87-002-20-001101
MarquePreci-Dip
0,25 €
Each (In a Pack of 5)
Unité
2 Beryllium Copper, Brass Gold, Tin Right Angle 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 4 x 2.8 x 2.2mm 2.2mm 4mm +125°C
N° de stock RS 702-3041
Référence fabricant851-87-004-10-001101
MarquePreci-Dip
0,608 €
Each (In a Pack of 5)
Unité
4 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Solder Through Hole Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 5.49 x 2.2 x 4.1mm 4.1mm 5.49mm +125°C
N° de stock RS 701-9565
Référence fabricant801-87-005-20-002101
MarquePreci-Dip
0,54 €
Each (In a Pack of 5)
Unité
5 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 12.7 x 2.95 x 2.54mm 2.54mm 12.7mm +125°C
N° de stock RS 702-4882
Référence fabricant831-87-005-30-001191
MarquePreci-Dip
1,302 €
Each (In a Pack of 5)
Unité
5 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Surface Mount Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 10 x 2.2 x 2.8mm 2.8mm 10mm +125°C
N° de stock RS 702-4848
Référence fabricant851-87-007-30-001191
MarquePreci-Dip
1,796 €
Each (In a Pack of 5)
Unité
7 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Solder Surface Mount Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 9.3 x 2.2 x 4.1mm 4.1mm 9.3mm +125°C
N° de stock RS 702-4921
Référence fabricant801-87-009-30-002191
MarquePreci-Dip
1,332 €
Each (In a Pack of 5)
Unité
9 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Surface Mount Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 22.86 x 2.54 x 2.95mm 2.95mm 22.86mm +125°C
N° de stock RS 702-0638
Référence fabricant831-87-008-10-001101
MarquePreci-Dip
0,638 €
Each (In a Pack of 5)
Unité
8 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 16 x 2.2 x 4.2mm 4.2mm 16mm +125°C
N° de stock RS 701-9626
Référence fabricant399-87-102-10-003101
MarquePreci-Dip
0,246 €
Each (In a Pack of 5)
Unité
2 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 5.08 x 2.95 x 2.54mm 2.54mm 5.08mm +125°C