IC Socket Adapters

An IC (integrated circuit) socket adaptor helps to convert one type of IC socket into another, for example from a small outline ICs (SOIC) socket to a dual in line (DIP) format. IC sockets are a kind of placeholder that provides safe removal and insertion of IC chips which might otherwise become damaged if left in place from the soldering and heat.

How to fit your IC socket adaptor

The top of the IC socket adapter has surface mount pads to which the surface mount device can be soldered. The underside of the adapter has DIP pins. These can either be soldered into a PCB (printed circuit board) or mated with any standard IC socket.

IC socket adaptor benefits and applications

IC socket adaptors are ideal because they can reduce development costs – you don't need to redesign boards for alternative packages.

They're used in applications where integrated circuit devices have short lead pins, such as desktop and server computers. They're also used for prototyping new circuits because they allow easy component swapping.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 180 produits
Nombre de résultats par page
Description Prix Pitch End 1 End 2 End 1 Number of Contacts End 2 Number of Contacts End 1 Type End 2 Type End 1 Gender End 2 Gender Mounting Type Body Orientation Contact Material Contact Plating Current Rating
N° de stock RS 158-2878
Référence fabricantW9501RC
MarqueWinslow
5,928 €
Each (In a Pack of 5)
Unité
1.27 mm, 2.54 mm 8 Pin Female SOP 8 Pin Male DIP 8 8 SOP DIP Female Male Through Hole Straight Brass Gold over Nickel -
N° de stock RS 158-2907
Référence fabricantW9503RC
MarqueWinslow
7,046 €
Each (In a Pack of 5)
Unité
1.27 mm, 2.54 mm 16 Pin Female SOP 16 Pin Male DIP 16 16 SOP DIP Female Male Through Hole Straight Brass Gold over Nickel -
N° de stock RS 158-2935
Référence fabricantW9506RC
MarqueWinslow
7,56 €
Each (In a Pack of 5)
Unité
1.27 mm, 2.54 mm 24 Pin Female SOP 24 Pin Male DIP 24 24 SOP DIP Female Male Through Hole Straight Brass Gold over Nickel -
N° de stock RS 741-9335
Référence fabricantWA032127DAJTRC
MarqueWinslow
8,56 €
Each
Unité
1.27 mm, 2.54 mm 32 Pin Female PLCC 32 Pin Male PGA 32 32 PLCC PGA Female Male Through Hole Straight Brass Tin over Nickel -
N° de stock RS 741-9385
Référence fabricantW9583RC
MarqueWinslow
7,024 €
Each (In a Pack of 5)
Unité
0.5 mm, 2.54 mm 10 Pin Female SOP 10 Pin Male DIP 10 10 SOP DIP Female Male Through Hole Straight Brass Tin over Nickel -
N° de stock RS 741-9760
Référence fabricantW9502RCPANEL
MarqueWinslow
171,16 €
Each
Unité
- 14 Pin SOIC 14 Pin Male DIP 14 14 SOIC DIP Female Female Surface Mount Straight Brass Gold over Nickel -
N° de stock RS 741-9442
Référence fabricantW9521RC
MarqueWinslow
37,07 €
Each
Unité
1.27 mm, 2.54 mm 44 Pin Female SOP 44 Pin Male DIP 44 44 SOP DIP Female Male Through Hole Straight Brass Tin over Nickel -
N° de stock RS 674-2517
Référence fabricantAR 08-ST/T
MarqueASSMANN WSW
0,30 €
Each (In a Pack of 5)
Unité
2.54mm 8 Pin Male DIP 8 Pin Male DIP 8 8 DIP DIP Male Male Through Hole Straight Brass Gold over Nickel 3A
N° de stock RS 454-6803
Référence fabricantADA-SOIC16-150
MarqueSeeit
102,02 €
Each
Unité
- 16 Pin DIP 16 Pin SOIC 16 16 DIP SOIC - - - - - - -
N° de stock RS 158-3051
Référence fabricantW9117RC
MarqueWinslow
14,07 €
Each
Unité
2.54 mm, 7.62 mm 28 Pin Female DIP 28 Pin Male DIP 28 28 DIP DIP Female Male Through Hole Straight - - -
N° de stock RS 741-9401
Référence fabricantW9503-2RC
MarqueWinslow
14,638 €
Each (In a Pack of 5)
Unité
1.27 mm, 2.54 mm 16 Pin Female SOP 16 Pin Male DIP 16 16 SOP DIP Female Male Through Hole Straight Brass Tin over Nickel -
N° de stock RS 741-9404
Référence fabricantW9584RC
MarqueWinslow
7,502 €
Each (In a Pack of 5)
Unité
0.65 mm, 2.54 mm 16 Pin Female SOP 16 Pin Male DIP 16 16 SOP DIP Female Male Through Hole Straight Brass Tin over Nickel -
N° de stock RS 240-6624
Référence fabricantW9540PRC
MarqueWinslow
31,89 €
Each
Unité
1.27 mm, 7.62 mm 20 Pin Female DIP 20 Pin Male SOJ/SOP 20 20 DIP SOJ/SOP Female Male Surface Mount Straight Beryllium Copper Tin over Nickel -
N° de stock RS 741-9410
Référence fabricantW9526RC
MarqueWinslow
15,016 €
Each (In a Pack of 5)
Unité
0.65 mm, 2.54 mm 20 Pin Female SOP 20 Pin Male DIP 20 20 SOP DIP Female Male Through Hole Straight Brass Tin over Nickel -
N° de stock RS 341-3358
Référence fabricantW9393
MarqueWinslow
71,19 €
Each
Unité
1.27 mm, 15.24 mm 28 Pin Male DIP 32 Pin Female PLCC 28 32 DIP PLCC Male Female - Straight - - -
N° de stock RS 509-6292
Référence fabricantADA-SO28-300
MarqueSeeit
94,38 €
Each
Unité
- 18/28 Pin DIP 18/28 Pin SOIC 18/28 18/28 DIP SOIC - - - - - - -
N° de stock RS 158-2957
Référence fabricantW9513RC
MarqueWinslow
7,758 €
Each (In a Pack of 5)
Unité
1.27 mm, 2.54 mm 24 Pin Female SOP 24 Pin Male DIP 24 24 SOP DIP Female Male Through Hole Straight Brass Gold over Nickel -
N° de stock RS 741-9381
Référence fabricantW9594RC
MarqueWinslow
5,63 €
Each (In a Pack of 5)
Unité
0.5 mm, 2.54 mm 8 Pin Female SOP 8 Pin Male DIP 8 8 SOP DIP Female Male Through Hole Straight Brass Tin over Nickel -
N° de stock RS 454-6819
Référence fabricantADA-PLCC32-32
MarqueSeeit
123,62 €
Each
Unité
- - - 32 28, 32 PLCC DIP - - Through Hole Straight - - -
N° de stock RS 158-3045
Référence fabricantW9116RC
MarqueWinslow
9,64 €
Each
Unité
2.54 mm, 15.24 mm 28 Pin Female DIP 28 Pin Male DIP 28 28 DIP DIP Female Male Through Hole Straight - - -