Discrete Sockets

Discrete sockets are a type of IC (integrated circuit) socket designed to allow IC devices to be mounted onto PCBs (printed circuit boards), giving virtually zero above-board profile. The socket is designed to press fit into a hole in your PCB and is therefore ideal for applications where space is limited.

How do discrete sockets work?

Discrete sockets are useful because you don't need solderto fit them. You simply insert them into the plated thru-holes on a PCB enabling the holes to become the component socket. The sockets are conical in shape and re-size the thru-hole on the board when pressed into place.

Options for the shell of the discrete socket included closed or open-ended, with or without a knurled section for added board retention.

Features and benefit of discrete sockets

Discrete sockets are designed to meet severe environmental conditions. They're beneficial because they:

  • are resistant to vibration and shock
  • have a wide operating temperature range
  • are durable and long lasting
  • are strong, commonly made from brass or copper

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 115 produits
Nombre de résultats par page
Description Prix Gender Minimum Wire Size mm² Maximum Wire Size mm² Series Minimum Wire Size AWG Wire Size Length Maximum Wire Size AWG Number of Rows Pitch Body Orientation Contact Material Contact Plating Current Rating
N° de stock RS 173-0835
Référence fabricantH3161-01
MarqueHARWIN
0,108 €
Each (In a Bag of 1000)
Unité
Female - - H3161 - - 5.55mm - - - Straight - Tin -
N° de stock RS 434-712
Référence fabricantH3161-01
MarqueHARWIN
0,186 €
Each (In a Pack of 20)
Unité
Female - - H3161 - - 5.55mm - - - Straight - Tin -
N° de stock RS 909-4332
Référence fabricantH3161-05
MarqueHARWIN
0,235 €
Each (In a Pack of 10)
Unité
Female - - H31 - - 5.25mm - - - Straight Beryllium Copper Gold 10A
N° de stock RS 173-0895
Référence fabricantH3161-05
MarqueHARWIN
0,167 €
Each (In a Pack of 1000)
Unité
Female - - H31 - - 5.25mm - - - Straight Beryllium Copper Gold 10A
N° de stock RS 909-4357
Référence fabricantH3190-05
MarqueHARWIN
0,226 €
Each (In a Pack of 20)
Unité
Female - - H31 - - 3mm - - - Straight Beryllium Copper Gold 2A
N° de stock RS 164-8092
Référence fabricant1-5380758-1
0,282 €
Each (In a Bag of 2000)
Unité
- - - Mini Spring Socket - - - - 1 - Straight Beryllium Copper - 5A
N° de stock RS 164-8942
Référence fabricant5380598-2
0,304 €
Each (In a Bag of 2000)
Unité
Female - - Mini-Spring Series 5 - 19 → 25 AWG 6.65mm - - - Straight Beryllium Copper Gold -
Nouveau
N° de stock RS 191-7944
Référence fabricant147444-1
0,571 €
Each (In a Pack of 10)
Unité
Female - - 147444 - - 5.84mm - 1 - Straight Beryllium Copper Gold 5A
N° de stock RS 164-8951
Référence fabricant6-1437514-7
0,078 €
Each (In a Bag of 50000)
Unité
Female - - Holtite - - 3.51mm - - - Straight Beryllium Copper - -
N° de stock RS 718-5192
Référence fabricant2-5050871-3
0,656 €
Each (In a Pack of 5)
Unité
Female - - Mini-Spring Series 5 - 14 → 16 AWG 7.32mm - - - Straight Beryllium Copper Gold -
N° de stock RS 821-8984
Référence fabricant1-332070-4
0,96 €
Each
Unité
Female - - 4 Series - 19 AWG 3.63mm - 1 - Straight Beryllium Copper Gold over Nickel 7.5A
N° de stock RS 821-8827
Référence fabricant2-5332095-4
0,65 €
Each
Unité
Female - - 1 Series - 28 → 25 AWG 4.52mm - 1 - Straight Beryllium Copper Gold over Nickel 5A
N° de stock RS 909-4363
Référence fabricantH3490-01
MarqueHARWIN
1,038 €
Each (In a Pack of 5)
Unité
Female - - H34 - - 10.6mm - - - Straight Beryllium Copper Gold 20A
N° de stock RS 680-1843
Référence fabricant6-1437514-6
0,171 €
Each (In a Pack of 100)
Unité
Female - - Holtite - - 2.54mm - - - Straight Beryllium Copper Gold over Nickel 5A
N° de stock RS 909-4341
Référence fabricantH3182-05
MarqueHARWIN
0,304 €
Each (In a Pack of 10)
Unité
Female - - H31 - - 5.65mm - - - Straight Beryllium Copper Gold 10A
N° de stock RS 165-0924
Référence fabricant5050864-1
0,295 €
Each (In a Bag of 2000)
Unité
Female - - Mini-Spring Series 4 - 20 → 22 AWG 6.53mm - - - Straight Beryllium Copper Tin 6.5A
N° de stock RS 821-2501
Référence fabricant50865-2
0,64 €
Each
Unité
Female - - 4 Series - 20 → 18 AWG 6.6mm - 1 - Straight Beryllium Copper Gold 7.5A
N° de stock RS 173-0909
Référence fabricantH3183-05
MarqueHARWIN
0,196 €
Each (In a Pack of 1000)
Unité
Female - - H31 - - 5.25mm - - - Straight Beryllium Copper Gold 10A
N° de stock RS 906-6201
Référence fabricant602-038
MarqueBivar
0,137 €
Each (In a Pack of 500)
Unité
- - - Perm-O-Pads - - 9 (Outer Dia.)mm - - - - - - -
N° de stock RS 821-9044
Référence fabricant5050462-7
0,47 €
Each
Unité
Female - - 2 Series - 28 → 22 AWG 4.52mm - 1 - Straight Beryllium Copper Tin 5A