DIMM Sockets

DIMM sockets are a part of printed circuit boards, designed for use in personal computers, servers and workstations. The DIMM (dual inline memory module) is mounted on the circuit board using the DIMM socket. DIMMs are the dominant form of memory used in computing.


What are DIMMs?


DIMMs are memory modules that are composed of a series of dynamic, random-access memory (RAM) integrated circuits. They have two separate electrical contacts on either side, and a 64-bit path. 


Types of DIMM sockets


DIMM sockets have to conform to the needs of the system that they are used in. Therefore, the different types of socket may vary according to the number of pins. This depends on the type of RAM being supported by the DIMM, from DDR to DDR4. Generally, the more pins or contacts, the higher the type of RAM supported. For example, a 240-pin DIMM might be used for DDR2 SDRAM, while a 288-pin DIM might be used for DDR4 SDRAM.


DIMM sockets can also vary based on orientation – this can be angled, horizontal or vertical, and usually depends on the space constraints or the model of the computer.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 65 produits
Nombre de résultats par page
Description Prix Body Orientation Contact Material Contact Plating Number of Contacts Pitch Mounting Type Termination Method Housing Material SDRAM Type Latching Row Spacing Maximum Contact Resistance Current Rating Maximum Operating Temperature
N° de stock RS 542-2685
Référence fabricant1473005-4
4,03 €
Each
Unité
Right Angle Copper Alloy Gold over Nickel 200 0.6mm Surface Mount Solder Thermoplastic DDR2 - - - - +85°C
N° de stock RS 163-9395
Référence fabricant1473005-4
3,503 €
Each (In a Tray of 240)
Unité
Right Angle Copper Alloy Gold over Nickel 200 0.6mm Surface Mount Solder Thermoplastic DDR2 - - - - +85°C
N° de stock RS 164-2917
Référence fabricant2-2013289-1
2,587 €
Each (On a Tape of 200)
Unité
Right Angle Copper Alloy Gold over Nickel 204 0.6mm - Solder Thermoplastic DDR3 - - - - -
N° de stock RS 719-8729
Référence fabricant2-2013289-1
4,34 €
Each
Unité
Right Angle Copper Alloy Gold over Nickel 204 0.6mm - Solder Thermoplastic DDR3 - - - - -
N° de stock RS 164-8363
Référence fabricant2-2013310-1
2,308 €
Each (On a Tape of 150)
Unité
Right Angle Copper Alloy Gold Flash 204 0.6mm Surface Mount Solder Thermoplastic DDR3 Yes 8.2mm - - -
N° de stock RS 185-9876
Référence fabricant1565917-4
5,60 €
Each
Unité
Right Angle Copper Alloy Gold Flash 200 0.6mm Surface Mount - Thermoplastic DDR1, DDR2 Yes 6.2mm - 500mA +85°C
N° de stock RS 186-4923
Référence fabricant1717254-1
3,267 €
Each (On a Tape of 3)
Unité
Right Angle Copper Alloy Gold Flash 200 0.6mm Surface Mount Solder Thermoplastic SO Yes 6.2mm 30mΩ 500mA +85°C
N° de stock RS 186-4925
Référence fabricant1612618-1
3,90 €
Each (In a Pack of 2)
Unité
Right Angle Copper Alloy Gold Flash 200 0.6mm Surface Mount Solder Thermoplastic SO Yes 6.2mm 30mΩ 500mA +85°C
N° de stock RS 161-5604
Référence fabricant440360-2
4,018 €
Each (In a Tray of 600)
Unité
Right Angle Phosphor Bronze Gold over Nickel 124 0.8mm Surface Mount Solder Thermoplastic - - - - - -
N° de stock RS 173-5541
Référence fabricant390112-1
4,787 €
Each (In a Box of 200)
Unité
Right Angle Phosphor Bronze Gold over Nickel 144 0.8mm Surface Mount Solder Nylon SO - - - - -
Nouveau
N° de stock RS 191-7876
Référence fabricant1827236-4
5,202 €
Each (In a Tray of 20)
Unité
Right Angle Copper Alloy Gold Flash 200 0.6mm Surface Mount Solder Thermoplastic DDR2 Yes 5.6mm 30mΩ 500mA +85°C
N° de stock RS 185-5342
Référence fabricant2309407-1
0,952 €
Each (On a Reel of 450)
Unité
Right Angle Copper Alloy - 260 0.5mm Surface Mount Solder Thermoplastic SO Yes 8.2mm 50mΩ 500mA -55°C
N° de stock RS 185-5875
Référence fabricant2309407-1
1,38 €
Each (On a Tape of 5)
Unité
Right Angle Copper Alloy - 260 0.5mm Surface Mount Solder Thermoplastic SO Yes 8.2mm 50mΩ 500mA -55°C
N° de stock RS 164-9437
Référence fabricant5390241-1
3,04 €
Each (In a Tray of 256)
Unité
Straight Phosphor Bronze Gold 184 2.54mm Through Hole Solder Nylon DDR - - - 500mA +105°C
N° de stock RS 669-4825
Référence fabricant2013287-1
3,43 €
Each
Unité
Right Angle Copper Alloy Gold over Nickel 204 0.6mm Surface Mount Solder Thermoplastic DDR3 - - - - -
N° de stock RS 185-5344
Référence fabricant2309409-1
0,998 €
Each (On a Reel of 400)
Unité
Right Angle Copper Alloy - 260 0.5mm Surface Mount Solder Thermoplastic SO Yes 8.2mm 50mΩ 500mA -55°C
N° de stock RS 185-5348
Référence fabricant2309411-1
1,293 €
Each (On a Reel of 250)
Unité
Right Angle Copper Alloy - 260 0.5mm Surface Mount Solder Thermoplastic SO Yes 8.2mm 50mΩ 500mA -55°C
N° de stock RS 161-4022
Référence fabricant1473005-1
2,435 €
Each (In a Box of 120)
Unité
Right Angle Copper Alloy Gold over Nickel 200 0.6mm Surface Mount Solder Thermoplastic DDR1 - - - - +85°C
N° de stock RS 164-0252
Référence fabricant2013287-1
3,912 €
Each (In a Tray of 20)
Unité
Right Angle Copper Alloy Gold over Nickel 204 0.6mm Surface Mount Solder Thermoplastic DDR3 - - - - -
N° de stock RS 549-5015
Référence fabricantDM1-168-VBA9-95/1L
MarqueE-TEC
4,48 €
Each
Unité
Straight Copper Alloy Gold over Nickel 168 2.54mm Through Hole Solder Polymer - - 1.42mm 30mΩ 1A +105°C