USB Hubs

USB hubs are a piece of hardware that features several USB (Universal Serial Bus) ports. Through expanding the number of USB ports, more than one USB application can be plugged in at one time when connected to a host system or device.

What is a USB Hub used for?
• A good example of where a USB Hub can be used, is with a computer. Many desktop computers feature two or three built-in ports, but more often than not there is not enough ports to support the peripherals that a user needs. With a computer, a user may need use of a mouse, keyboard, printer, microphone and a webcam. To use all of these applications at one time, a hub is the perfect solution. It acts as an adapter, a user simply needs to connect the USB cable from the given application into the Hub which will then allow all of the functions to work simultaneously.
• A Hub is useful for charging a large number of devices at the same time, a powered USB Hub removes the need for a computer.

Benefits of using a Hub
• Some Hubs are portable allowing a user to take it with them wherever they may need to use more than one cable/device at one time.
• Most are "plug and play" and require no additional set up
• Some are multi-port, allowing different types of cable to be used at one time
• Our range features 2, 3, 4 ports for USB. The range also proudly features 7-port, 10 and 13 with new Hubs being added to the range regularly.
• The choice of USB-A and USB-C.

Hub applications
The number of peripherals made is constantly growing with USB versions. Below is just a handful of common USB devices that are available today.
• Storage devices, Network connections, Video phones, Mobile or telephones, Speakers, Modems, Digital Cameras, Joysticks, Scanners, USB Flash drives, HDMI, Wi-Fi and a laptop.

Powered USB Hub or Unpowered USB Hub?
USB hubs can be powered or unpowered. Most consumer hubs are small units and tend to be unpowered, using the power of the computer that they are plugged in to. If lots of self-powered devices are connected (such as printers or scanners) an unpowered model would be sufficient. Depending on the application, you may find that you want a powered USB to manage multiple unpowered devices. A powered hub ensures that the computer’s power supply does not become overloaded.

RS Components feature a generous range of USB Hubs, supplied by leading brands such as HAMA, Startech, D-Link and of course our trusted own brand RS Pro.

...
Voir plus Voir moins

Filtres

Afficher 21 - 40 des 88 produits
Nombre de résultats par page
Description Prix USB Standard Number of USB Ports USB Connection Type Network Connection Type Power Source Dimensions Depth Height Width
N° de stock RS 197-5217
Référence fabricantHB31C3ASDMB
MarqueStarTech.com
78,74 €
Each
Unité
USB 3.1 3 USB A, USB C - USB Bus 144 x 207 x 38mm 207mm 38mm 144mm
N° de stock RS 179-8063
Référence fabricantST4300MINU3W
MarqueStarTech.com
31,62 €
Each
Unité
USB 3.0 4 USB A - USB 80 x 36 x 14mm 36mm 14mm 80mm
N° de stock RS 138-5532
Référence fabricantST7320USBC
MarqueStarTech.com
58,92 €
Each
Unité
USB 3.0 7 USB A - AC Adapter 99 x 60 x 22mm 60mm 22mm 99mm
Nouveau
N° de stock RS 218-4465
Référence fabricantDUB-M610
MarqueD-Link
62,13 €
Each
Unité
USB 3.0 2 USB C - USB 95 x 45 x 11mm - - -
N° de stock RS 138-3781
Référence fabricantST53004U1C
MarqueStarTech.com
64,83 €
Each
Unité
USB 3.0 4 USB A - AC Adapter 103 x 60 x 22mm 60mm 22mm 103mm
N° de stock RS 179-8026
Référence fabricantHB30C3A1CFBW
MarqueStarTech.com
44,40 €
Each
Unité
USB 3.0 4 USB A, USB C - USB 75 x 40 x 13mm 40mm 13mm 75mm
N° de stock RS 192-4693
MarqueRS PRO
28,87 €
Each
Unité
USB 3.1 1 USB C RJ45 USB - - - -
N° de stock RS 138-5530
Référence fabricantST4200MINI2
MarqueStarTech.com
12,86 €
Each
Unité
USB 2.0 4 USB A - USB Bus 82 x 27 x 15mm 27mm 15mm 82mm
Nouveau
N° de stock RS 218-4470
Référence fabricantDUB-M420
MarqueD-Link
47,67 €
Each
Unité
USB 3.0 2 USB C - USB 68 x 67 x 16mm - - -
N° de stock RS 192-4708
MarqueRS PRO
34,73 €
Each
Unité
USB 3.0 4 USB C - USB - - - -
N° de stock RS 179-8045
Référence fabricantHB30C3AGEPD
MarqueStarTech.com
81,70 €
Each
Unité
USB 3.0 3 USB A, USB C RJ45 USB 95 x 41 x 17mm 41mm 17mm 95mm
N° de stock RS 138-3782
Référence fabricantST7300USBME
MarqueStarTech.com
165,77 €
Each
Unité
USB 3.0 7 USB A - Terminal Connector 145 x 54 x 45mm 54mm 45mm 145mm
N° de stock RS 186-3262
Référence fabricantTBT3TBTADAP
MarqueStarTech.com
128,19 €
Each
Unité
USB C 1 USB C - USB 28 cm x 59 mm x 1.6 cm 59mm 16mm 280mm
N° de stock RS 197-5213
Référence fabricantHB30A7AME
MarqueStarTech.com
304,44 €
Each
Unité
USB 3.0 7 USB A, USB B - AC Adapter 166 x 242 x 55mm 242mm 55mm 166mm
Nouveau
N° de stock RS 218-4479
Référence fabricantDUB-M520
MarqueD-Link
87,44 €
Each
Unité
USB 3.0 2 USB C RJ45 USB 103 x 31 x 11 mmmm - - -
N° de stock RS 138-5529
Référence fabricantHB30C4AB
MarqueStarTech.com
46,41 €
Each
Unité
USB 3.1 4 USB A, USB C - USB Bus 80 x 41 x 15mm 41mm 15mm 80mm
N° de stock RS 179-8032
Référence fabricantHB30C4ABW
MarqueStarTech.com
47,44 €
Each
Unité
USB 3.0 4 USB A, USB C - USB Bus 80 x 41 x 15mm 41mm 15mm 80mm
N° de stock RS 197-5215
Référence fabricantHB31C2A1CGB
MarqueStarTech.com
77,09 €
Each
Unité
USB 3.1 3 USB A, USB C - USB Bus 144 x 207 x 38mm 207mm 38mm 144mm
N° de stock RS 186-4665
Référence fabricantTS-HUB2K
MarqueTranscend
26,42 €
Each
Unité
USB 3.1 4 - - - 73.8 x 37.2 x 10.4mm 37.2mm 10.4mm 73.8mm
N° de stock RS 179-8087
Référence fabricantST4300MINI
MarqueStarTech.com
44,26 €
Each
Unité
USB 3.0 4 USB A - AC Adapter 292 x 35 x 15mm 35mm 15mm 292mm