USB Hubs

USB hubs are a piece of hardware that features several USB (Universal Serial Bus) ports. Through expanding the number of USB ports, more than one USB application can be plugged in at one time when connected to a host system or device.

What is a USB Hub used for?
• A good example of where a USB Hub can be used, is with a computer. Many desktop computers feature two or three built-in ports, but more often than not there is not enough ports to support the peripherals that a user needs. With a computer, a user may need use of a mouse, keyboard, printer, microphone and a webcam. To use all of these applications at one time, a hub is the perfect solution. It acts as an adapter, a user simply needs to connect the USB cable from the given application into the Hub which will then allow all of the functions to work simultaneously.
• A Hub is useful for charging a large number of devices at the same time, a powered USB Hub removes the need for a computer.

Benefits of using a Hub
• Some Hubs are portable allowing a user to take it with them wherever they may need to use more than one cable/device at one time.
• Most are "plug and play" and require no additional set up
• Some are multi-port, allowing different types of cable to be used at one time
• Our range features 2, 3, 4 ports for USB. The range also proudly features 7-port, 10 and 13 with new Hubs being added to the range regularly.
• The choice of USB-A and USB-C.

Hub applications
The number of peripherals made is constantly growing with USB versions. Below is just a handful of common USB devices that are available today.
• Storage devices, Network connections, Video phones, Mobile or telephones, Speakers, Modems, Digital Cameras, Joysticks, Scanners, USB Flash drives, HDMI, Wi-Fi and a laptop.

Powered USB Hub or Unpowered USB Hub?
USB hubs can be powered or unpowered. Most consumer hubs are small units and tend to be unpowered, using the power of the computer that they are plugged in to. If lots of self-powered devices are connected (such as printers or scanners) an unpowered model would be sufficient. Depending on the application, you may find that you want a powered USB to manage multiple unpowered devices. A powered hub ensures that the computer’s power supply does not become overloaded.

RS Components feature a generous range of USB Hubs, supplied by leading brands such as HAMA, Startech, D-Link and of course our trusted own brand RS Pro.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 88 produits
Nombre de résultats par page
Description Prix USB Standard Number of USB Ports USB Connection Type Network Connection Type Power Source Dimensions Depth Height Width
N° de stock RS 898-8419
Référence fabricantST4300MINU3B
MarqueStartech
28,19 €
Each
Unité
USB 3.0 4 USB A - USB 80 x 36 x 14mm 36mm 14mm 80mm
N° de stock RS 898-8412
Référence fabricantST3300GU3B
MarqueStartech
61,37 €
Each
Unité
USB 3.0 3 USB A RJ45 AC Adapter 87 x 43 x 14mm 43mm 14mm 87mm
N° de stock RS 123-8108
Référence fabricantST103008U2C
MarqueStartech
87,18 €
Each
Unité
USB 3.0 10 USB A - AC Adapter 201 x 60 x 24mm 60mm 24mm 201mm
N° de stock RS 123-8110
Référence fabricantST43004UA
MarqueStartech
32,68 €
Each
Unité
USB 3.0 4 USB A - USB Bus 112 x 36 x 18mm 36mm 18mm 112mm
N° de stock RS 787-3404
Référence fabricant12131
MarqueHAMA
10,37 €
Each
Unité
USB 2.0 4 USB A - USB Bus - - - -
N° de stock RS 898-8403
Référence fabricantST4200USBM
MarqueStartech
83,76 €
Each
Unité
USB 2.0 4 USB A - Terminal Connector 114.5 x 57.3 x 26.3mm 57.3mm 26.3mm 114.5mm
N° de stock RS 760-3993
Référence fabricantDUB-H7/B
MarqueD-Link
39,98 €
Each
Unité
USB 2.0 7 USB A - External Power Adapter 100.08 x 55.88 x 22.86mm 100.08mm 22.86mm 55.88mm
N° de stock RS 898-8425
Référence fabricantST7300USB3B
MarqueStartech
64,91 €
Each
Unité
USB 3.0 7 USB A - AC Adapter 172 x 70 x 23mm 70mm 23mm 172mm
N° de stock RS 123-8109
Référence fabricantST1030USBM
MarqueStartech
200,67 €
Each
Unité
USB 3.0 10 USB A - Terminal Connector 198 x 56 x 31mm 56mm 31mm 198mm
N° de stock RS 670-2705
MarqueRS PRO
33,11 €
Each
Unité
USB 2.0 3 USB A RJ45 USB 36 x 98 x 20mm 98mm 20mm 36mm
N° de stock RS 898-8416
Référence fabricantST4300USBM
MarqueStartech
125,91 €
Each
Unité
USB 3.0 4 USB A - AC Adapter 152 x 59.6 x 23.5mm 59.6mm 23.5mm 152mm
N° de stock RS 706-7110
MarqueNewLink
51,36 €
Each
Unité
USB 2.0 13 USB A - - 85 x 130 x 140mm 140mm 85mm 130mm
N° de stock RS 898-8406
Référence fabricantST7200USBM
MarqueStartech
109,50 €
Each
Unité
USB 2.0 7 USB A - Terminal Connector 133 x 61.5 x 36.3mm 61.5mm 36.3mm 133mm
N° de stock RS 192-4704
MarqueRS PRO
38,01 €
Each
Unité
USB 3.0 2 USB C - USB - - - -
N° de stock RS 192-4706
MarqueRS PRO
23,64 €
Each
Unité
USB 3.0 3 USB C - USB - - - -
N° de stock RS 179-8087
Référence fabricantST4300MINI
MarqueStartech
39,16 €
Each
Unité
USB 3.0 4 USB A - AC Adapter 292 x 35 x 15mm 35mm 15mm 292mm
N° de stock RS 138-3781
Référence fabricantST53004U1C
MarqueStartech
57,05 €
Each
Unité
USB 3.0 4 USB A - AC Adapter 103 x 60 x 22mm 60mm 22mm 103mm
N° de stock RS 192-4707
MarqueRS PRO
15,29 €
Each
Unité
USB 3.1 4 USB C - USB - - - -
Nouveau
N° de stock RS 213-3125
Référence fabricantHB31C4AS
MarqueStartech
84,86 €
Each
Unité
- 4 USB A, USB C - AC Adapter 60 x 100 x 25mm - - -
N° de stock RS 186-3261
Référence fabricantHB30C3A1GEA
MarqueStartech
51,11 €
Each
Unité
USB 3.0 3 USB A - USB Bus 78 mm x 41 mm x 1.5 cm 41mm 15mm 78mm