Single Board Computers

Single Board Computer (SBC) is a computer where all the computer components are built into a single circuit board. It contains the microprocessor, storage and memory, as well.

We offer a selection of single board computers including Intel single board computer which is fully populated with Intel Core™ ix processor, heatsink and 1 or 4GB memory.
Features and Benefits of single board computers:
● Supports one Gigabit Ethernet
● Supports one IDE and one SATA hard drive
● Supports six USB 2.0 port
● Onboard LVDS support: One single-channel LVDS panel support
● Supports HD audio
● Supports one HDMI port

Applications:
Single board computers can be found embedded in larger devices like:
● ATM machines
● Industrial components
● Medical equipment
● Cash registers
● Touch screen kiosks

...
Voir plus Voir moins

Filtres

Afficher 1 - 8 des 8 produits
Nombre de résultats par page
Description Prix Core Processor Processor Clock Speed Front-Side Bus Clock Speed Supported Memory Installed Memory Maximum Supported Memory Capacity Supported I/O Interfaces Supported Network Interfaces Supported Video Ports Expansion Slots Supported On-board Solid State Disk Type Supported Hard Drive Interface Dimensions Height
N° de stock RS 713-8925
Référence fabricantAMOS-3001-2N12A2
486,26 €
Each
Unité
VIA Nano E 1.2GHz 800MHz 1x SODIMM DDR2 2 GB 1MB COM x 2, HDMI, RJ45, USB 2.0 x 4, VGA Gigabit Ethernet VGA - - SATA 150 x 108 x 46mm 46mm
N° de stock RS 703-4230
Référence fabricantPCM-9361EG-RSKIT1
MarqueAdvantech
921,00 €
Each
Unité
Intel Atom N270 1.6GHz 533MHz 1x SODIMM DDR2 2 GB 512kB Audio (Line-In), Audio (Line-Out), Audio (Mic-In), COM, Ethernet, PS/2, USB, VGA 10/100/1000 Ethernet LVDS, TTL, VGA PCI-104 Type I Compact Flash, Type II Compact Flash SATA 102 x 146 x 28.2mm 28.2mm
N° de stock RS 880-6862
Référence fabricantSK-Armadillo-43T
Marque4D Systems
103,25 €
Each
Unité
ARM1176JZF-S - - - - - USB Ethernet, Wifi - - - - 120.7 x 16.5 x 69.6mm 69.6mm
N° de stock RS 716-5182
Référence fabricantNANO-8044-1600
MarquePortwell
502,09 €
Each
Unité
Intel Atom Z530 1.6GHz 400/533MHz 1x SODIMM DDR2 - - Audio, Ethernet, GPIO, IDE, LVDS, RS232, RS422, RS485, USB 2.0 x 6, VGA Gigabit Ethernet LVDS, VGA PCI Compact Flash, SD IDE - -
Nouveau
N° de stock RS 201-8087
Référence fabricantDFR0470-ENT
MarqueDFRobot
260,45 €
Each
Unité
- 1.44GHz - - 4 GB - - - - - - - - -
N° de stock RS 667-2890
Référence fabricant20-101-1256
117,94 €
Each
Unité
Rabbit 4000 40MHz - 1x SRAM 1 MB - Ethernet, RS232 x 3, Wireless 10 Base-T - - - - 96 x 146 x 16mm 16mm
N° de stock RS 667-2904
Référence fabricant20-101-1220
262,77 €
Each
Unité
Rabbit 4000 58.98MHz - 1x SRAM 512 kB - Ethernet, RS232 x 3, RS485 10/100 Ethernet - - MiniSD - 96 x 146 x 24mm 24mm
N° de stock RS 775-5003
Référence fabricantFIGnition inFUZE
MarqueFIGnition
45,12 €
Each
Unité
Atmel AVR 8-bit 20MHz - - 8 kB - GPIO - - - - - - -