Harsh Environment Wire

Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.

What are harsh environment wires used for?

Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.

Types of harsh environment wire

Harsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.


...
Voir plus Voir moins

Filtres

Afficher 641 - 642 des 642 produits
Nombre de résultats par page
Description Prix Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour
N° de stock RS 2509140191
Référence fabricant8525 0101000
MarqueBelden
206,33 €
1 Reel of 304 Metre(s)
Bobine(s)
- - - - - - - - - - - - - -
N° de stock RS 2550069629
Référence fabricant8918 1891000
MarqueBelden
408,47 €
Each
Unité
- - - - - - - - - - - - - -