Harsh Environment Wire

Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.

What are harsh environment wires used for?

Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.

Types of harsh environment wire

Harsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.


...
Voir plus Voir moins

Filtres

Afficher 21 - 40 des 698 produits
Nombre de résultats par page
Description Prix Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour
N° de stock RS 841-7421
MarqueRS PRO
105,81 €
1 Reel of 100 Metre(s)
Bobine(s)
0.34 mm² Blue BS3G210 22 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.15 mm -75°C 200°C -75 → +200 °C 100m 1.35mm 600 V -
N° de stock RS 841-7399
MarqueRS PRO
31,30 €
1 Reel of 25 Metre(s)
Bobine(s)
0.34 mm² Black BS3G210 22 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.15 mm -75°C 200°C -75 → +200 °C 25m 1.35mm 600 V -
N° de stock RS 841-7166
MarqueRS PRO
21,50 €
1 Reel of 25 Metre(s)
Bobine(s)
0.12 mm² Black BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 25m 0.8mm 300 V -
N° de stock RS 841-7175
MarqueRS PRO
21,50 €
1 Reel of 25 Metre(s)
Bobine(s)
0.12 mm² Pink BS3G210 26 AWG PTFE Alkali, Common Acid, Oils, UV 7/0.15 mm -75°C 200°C -75 → +200 °C 25m 0.8mm 300 V ac -
N° de stock RS 841-7184
MarqueRS PRO
65,55 €
1 Reel of 100 Metre(s)
Bobine(s)
0.12 mm² Pink BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 100m 0.8mm 300 V -
N° de stock RS 841-7267
MarqueRS PRO
98,26 €
1 Reel of 100 Metre(s)
Bobine(s)
0.34 mm² Pink BS3G210 22 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.15 mm -75°C 200°C -75 → +200 °C 100m 1.1mm 300 V -
N° de stock RS 841-7330
MarqueRS PRO
26,20 €
1 Reel of 25 Metre(s)
Bobine(s)
0.22 mm² Black BS3G210 24 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.2 mm -75°C 200°C -75 → +200 °C 25m 1.2mm 600 V -
N° de stock RS 841-7412
MarqueRS PRO
105,81 €
1 Reel of 100 Metre(s)
Bobine(s)
0.34 mm² Red BS3G210 22 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.15 mm -75°C 200°C -75 → +200 °C 100m 1.35mm 600 V -
N° de stock RS 841-7273
MarqueRS PRO
98,26 €
1 Reel of 100 Metre(s)
Bobine(s)
0.34 mm² Yellow BS3G210 22 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.15 mm -75°C 200°C -75 → +200 °C 100m 1.1mm 300 V -
N° de stock RS 819-9656
MarqueRS PRO
243,60 €
1 Reel of 50 Metre(s)
Bobine(s)
1.5 mm² Transparent - 15 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture 30/0.25 - 250°C Maximum of +250 °C 50m 4.14mm 1 kV, 600 V -
N° de stock RS 359-706
MarqueRS PRO
18,83 €
1 Reel of 25 Metre(s)
Bobine(s)
0.5 mm² Brown BS6195 20 AWG Silicone Rubber Corona Discharge, Heat, Oils, Ozone, Radiation, Solvents, Weathering 16/0.2 mm -60°C +180°C -60 → +180 °C 25m 2.6mm 750 V -
N° de stock RS 841-7181
MarqueRS PRO
65,55 €
1 Reel of 100 Metre(s)
Bobine(s)
0.12 mm² Black BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 100m 0.8mm 300 V -
N° de stock RS 841-7355
MarqueRS PRO
76,30 €
1 Reel of 100 Metre(s)
Bobine(s)
0.22 mm² Black BS3G210 24 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.2 mm -75°C 200°C -75 → +200 °C 100m 1.2mm 600 V -
N° de stock RS 183-9269
MarqueRS PRO
107,10 €
1 Reel of 500 Metre(s)
Bobine(s)
- Blue BS6004 - PVC Heat 1/0.8 mm - 85°C Maximum of +85 °C 500m 2.05mm - -
N° de stock RS 841-7201
MarqueRS PRO
65,55 €
1 Reel of 100 Metre(s)
Bobine(s)
0.12 mm² Purple BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 100m 0.8mm 300 V -
N° de stock RS 841-7134
MarqueRS PRO
60,05 €
1 Reel of 100 Metre(s)
Bobine(s)
0.08 mm² Pink BS3G210 28 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.12 mm -75°C 200°C -75 → +200 °C 100m 0.71mm 300 V -
N° de stock RS 841-7172
MarqueRS PRO
21,50 €
1 Reel of 25 Metre(s)
Bobine(s)
0.12 mm² White BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 25m 0.8mm 300 V -
N° de stock RS 819-9653
MarqueRS PRO
72,16 €
1 Reel of 10 Metre(s)
Bobine(s)
1.5 mm² Transparent - 15 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture 30/0.25 - +250°C Maximum of +250 °C 10m 4.14mm 1 kV, 600 V -
N° de stock RS 841-7197
MarqueRS PRO
65,55 €
1 Reel of 100 Metre(s)
Bobine(s)
0.12 mm² White BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 100m 0.8mm 300 V -
N° de stock RS 776-1991
MarqueRS PRO
38,93 €
1 Reel of 25 Metre(s)
Bobine(s)
1.5 mm² - - - Silicone Rubber Flame 30/0.25 mm -60°C +200°C -60 → +200 °C 25m 2.9mm 300 → 500 V -