Cat6a Cable

Cat 6a cables or Category 6a cables are an high speed type of ethernet cable or patch cable as they're also known. They are used as a commonly within various types of industries and workplaces, including offices and warehouses requiring a network. Anywhere which has an internet connection, it's almost a guarantee you'll find one of these network cables.Who would use Cat6a?Various industries use these cables, but they are also used within the home. After installation, some common applications include: Computers and Laptops Televisions Wifi access points Network enabled appliances TelephonesThere are various types of shielded and unshielded versions of these cables, including, but not limited to: F/UTP S/FTP U/FTP Tinned Copper braid Bare copperWhat kind of cable connector is used?RJ-45 is the standard connector used with a Cat6a cable assembly. RJ45 is the universal connector used with 99% of network devices. Other connectors may be installed onto a Cat6a cable, but if you're selecting a pre-wired cat6a cable, then more often than not, RJ45 is the connector that would be used.What is a Cat6a cable used for?Cat6a ethernet cables are used as data cables, directly linking a router or a modem to the device accessing the ethernet. Cat6a is a great choice for large spaces which may not be able to connect to the ethernet within a short distance.What is the difference between Cat6a and Cat6?The main difference between a Cat6a cable and a Cat6 cable would be the amount of bandwidth frequency they can support. Cat 6a can support double the amount of a Cat 6 around 500 MHz. After installation, Cat6a will also perform at 10 gigabits at 100 m, which is actually over the allocated length for a Cat6 cable (37 m). If choosing between the two, Cat6a is the more logical choice, especially for applications which may require networks at further distances apart.What about safety?As a standard, every Cat6a cable is listed as at least LSZH (Low Smoke Zero Halogen). Meaning these cables will emit a very little amount of smoke and no halogen if exposed to a high heat source. Although you should always check the kind of shielded version you need, especially in a high heat environment.

...
Voir plus Voir moins

Filtres

Afficher 21 - 40 des 304 produits
Nombre de résultats par page
Description Prix Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Number of Strands Outer Diameter Core Strands Fire Behaviour
N° de stock RS 775-4868
Référence fabricantPCD-07006-0E
25,49 €
Each
Unité
7m Terminated Male RJ45/Male RJ45 STP Grey LSZH - - - -
N° de stock RS 778-5133
MarqueRS PRO
14,54 €
Each
Unité
3m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - - -
N° de stock RS 778-5165
MarqueRS PRO
8,33 €
Each
Unité
1m Terminated Male RJ45/Male RJ45 S/FTP Black LSZH - - - -
N° de stock RS 778-5180
MarqueRS PRO
38,63 €
Each
Unité
10m Terminated Male RJ45/Male RJ45 S/FTP Black LSZH - - - -
N° de stock RS 757-5150
Référence fabricant6XV1878-2B
MarqueSiemens
76,57 €
1 Reel of 20 Metre(s)
Bobine(s)
20m Unterminated - Twisted Pair Green PVC - - - -
Nouveau
N° de stock RS 197-3641
Référence fabricant21.15.2862-100
MarqueRoline
6,37 €
Each
Unité
2m Terminated Male RJ45 S/FTP - - - - - Low Smoke Zero Halogen (LSZH)
N° de stock RS 778-5137
MarqueRS PRO
9,67 €
Each
Unité
5m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - - -
Nouveau
N° de stock RS 194-6721
Référence fabricant21.15.2985-50
MarqueRoline
3,19 €
Each
Unité
300mm - Male RJ45 UTP Blue - - - - -
Nouveau
N° de stock RS 194-6747
Référence fabricant21.15.2713-50
MarqueRoline
8,06 €
Each
Unité
3m - Male RJ45 UTP Red - - - - -
Nouveau
N° de stock RS 194-6722
Référence fabricant21.15.2986-50
MarqueRoline
3,19 €
Each
Unité
300mm - Male RJ45 UTP Black - - - - -
Nouveau
N° de stock RS 194-6787
Référence fabricant21.15.0874-5
MarqueRoline
36,98 €
Each
Unité
20m - Male RJ45 - Grey - - - - -
Nouveau
N° de stock RS 197-3642
Référence fabricant21.15.2803-50
MarqueRoline
7,98 €
Each
Unité
3m Terminated Male RJ45 S/FTP - - - - - Low Smoke Zero Halogen (LSZH)
N° de stock RS 188-1375
Référence fabricant09488484745005
MarqueHARTING
14,01 €
Each
Unité
500mm - RJ45 S/FTP - - - - - -
N° de stock RS 775-4852
Référence fabricantPCD-07001-0E
11,51 €
Each
Unité
2m Terminated Male RJ45/Male RJ45 STP Grey LSZH - - - -
N° de stock RS 913-1813
Référence fabricant09456000640
MarqueHARTING
288,45 €
1 Reel of 50 Metre(s)
Bobine(s)
50m Unterminated - Tinned Copper Braid Yellow Polyurethane 7 6.9mm 7/26 AWG Flame Retardant
Nouveau
N° de stock RS 194-6736
Référence fabricant21.15.2741-100
MarqueRoline
4,46 €
Each
Unité
1m - Male RJ45 UTP Blue - - - - -
N° de stock RS 778-5121
MarqueRS PRO
8,33 €
Each
Unité
1m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - - -
N° de stock RS 185-7587
Référence fabricant375-010
MarqueLumberg
38,30 €
Each
Unité
5m Terminated Male RJ45 S/FTP Grey PVC - 24mm - -
N° de stock RS 178-4208
Référence fabricant33481111A21030
MarqueHARTING
28,24 €
Each
Unité
3m Terminated Male ix/Male ix Shielded PUR Grey PUR - - - -
Nouveau
N° de stock RS 197-3651
Référence fabricant21.15.2825-50
MarqueRoline
11,32 €
Each
Unité
5m Terminated Male RJ45 S/FTP - - - - - Low Smoke Zero Halogen (LSZH)