Solar Cables

Solar cable is cable type specially designed to be used in a photovoltaic power systems. These cable are high UV radiation resistant and operates in a wide range of ambient temperature (usually from -40°C up to 100°C). They are weather resistant and guarantee a long life operation.
These single core cables are usually used to connect photovoltaic panels and inverters. They are available in range of diameters and current rating. The insulation is designed to withstand the extreme weather conditions such as low and high temperatures or resistant to acids and alkaline solutions in salt water environments.
Using the correct cable types within the solar systems guarantee safety and high-quality operation over the years of usage. To eliminate the risk of ground faults and short circuits, the positive and negative cables should be laid separately.

...
Voir plus Voir moins

Filtres

Afficher 1 - 4 des 4 produits
Nombre de résultats par page
Description Prix Cross Sectional Area Current Rating Outer Diameter Operating Temperature Range Cable Shape Fire Behaviour Maximum Operating Temperature Minimum Operating Temperature Series Sheath Colour Solar Cable Type Standards Met Voltage Rating
N° de stock RS 172-2312
Référence fabricant62.7430-91021
1,301 €
Each (On a Reel of 100)
Unité
2.5 mm² 41 A 5mm -40 → +90 °C Single Core Flame Retardant, Halogen Free +90°C -40°C FLEX-SOL Black Solar PV EN 50618, IEC, IEC/EN 60228, TUV 1.5 kV dc
N° de stock RS 172-2315
Référence fabricant62.7432-91021
2,506 €
Each (On a Reel of 50)
Unité
6 mm² 70 A 6mm -40 → +90 °C Single Core Flame Retardant, Halogen Free +90°C -40°C FLEX-SOL Black Solar PV EN 50618, IEC, IEC/EN 60228, TUV 1.5 kV dc
N° de stock RS 172-2314
Référence fabricant62.7431-91021
1,66 €
Each (On a Reel of 100)
Unité
4 mm² 55 A 5.4mm -40 +90 °C Single Core Flame Retardant, Halogen Free +90°C -40°C FLEX-SOL Black Solar PV EN 50618, IEC, IEC/EN 60228, TUV 1.5 kV dc
N° de stock RS 172-2316
Référence fabricant62.7433-91021
4,25 €
Each (On a Reel of 50)
Unité
10 mm² 98 A 7.2mm -40 → +90 °C Single Core Flame Retardant, Halogen Free +90°C -40°C FLEX-SOL Black Solar PV EN 50618, IEC, IEC/EN 60228, TUV 1.5 kV dc