Temperature Transmitters

What is it?
A Temperature transmitter are normally used in industrial manufacturing as a means of process control because they can provide feedback regarding temperature during different stages in the manufacturing process. Temperature transmitters isolate, amplify, filter noise, linearize, and convert the input signal from the sensor then send (transmit) a standardized output signal to the control device. 4-20ma temperature transmitters are common in manufacturing as the majority of industrial equipment communicates via this signal range. They are available in many forms which vary in degrees of sophistication going from compact DIN rail mounted units to programmable smart devices.
Types of Transmitters
• Head Mount -Head mount transmitters offer a less expensive way to make industrial temperature measurements.
• Field Mount - Field-mount temperature transmitters are designed to operate in the harshest environments.
• Rail Mount -Rail-mount temperature transmitters are designed to be mounted on DIN-rails located in non-harsh environments. With the mounting style, the transmitters can be grouped together for easy access.

...
Voir plus Voir moins

Filtres

Afficher 101 - 120 des 149 produits
Nombre de résultats par page
Description Prix Input Type Supply Voltage Diameter Minimum Temperature Input Maximum Temperature Input Interface Minimum Operating Temperature Maximum Operating Temperature Series Depth Hazardous Area Certification
N° de stock RS 175-6337
Référence fabricant5437A2S
364,00 €
Each
Unité
Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage 7.5 → 48 V dc 44 mm -200°C 850°C - -40°C +80°C 5437 20.2mm -
N° de stock RS 480-5146
Référence fabricantLKM 111 KITT LKM110
16,13 €
Each
Unité
PT100 24 V - - - - -40°C +85°C LKM 110 - -
N° de stock RS 187-5670
Référence fabricantLKM S2
MarqueElectrotherm
155,25 €
Each
Unité
- 8 (Auxiliary) V - - - - - - - - -
N° de stock RS 827-5463
Référence fabricant3113
189,20 €
Each
Unité
Temperature 16.8 → 31.2 V dc - - - - -25°C +70°C 3113 - -
N° de stock RS 370-7990
Référence fabricantLKM 213/3
74,58 €
Each
Unité
PT100 10 → 36 V - 0°C +150°C - -40°C +85°C LKM 213 53mm -
N° de stock RS 195-4824
Référence fabricant2908742
397,26 €
Each
Unité
A, B, C, D, E, J, K, L, N, PT100, R, S, T, U 42 V 44 mm -200 (PT 100) °C, -250 °C°C +850 (PT 100) °C, +2500 °C°C - -40°C +85°C - 28.1mm ATEX
N° de stock RS 796-6922
Référence fabricant6331A2B
327,80 €
Each
Unité
Linear Resistance, RTD, Thermocouple, Voltage 7.2 → 35 V dc - -200°C 850°C - -40°C +60°C 6300 104mm ATEX
N° de stock RS 921-3145
Référence fabricant2202-0001.C
MarqueBaumer
66,90 €
Each
Unité
PT100 8 → 28 V dc 44 mm - - - 0°C +150°C FlexTop 2202 26.3mm -
N° de stock RS 796-7124
Référence fabricant5334B3B
133,10 €
Each
Unité
Thermocouple, Voltage 7.2 → 30 V dc 44 mm - - - -40°C +85°C 5300 20.2mm ATEX
N° de stock RS 134-8525
Référence fabricantTP3232
77,40 €
Each
Unité
- - - - - IO-Link - - - - -
N° de stock RS 913-0848
Référence fabricantLKM 264
MarqueElectrotherm
78,29 €
Each
Unité
- - - - - - - - - - -
N° de stock RS 382-078
Référence fabricant707040/1-888-888-23
MarqueJumo
135,89 €
Each
Unité
PT100 110 → 240 V ac - - - - -25°C +55°C dTrans T04 61.6mm -
N° de stock RS 449-4358
Référence fabricantLKM 223/2
74,78 €
Each
Unité
PT100 24 V - - - - -25°C +85°C LKM 223 53mm -
N° de stock RS 136-8679
Référence fabricant6335D2B
635,80 €
Each
Unité
Linear Resistance, RTD, Thermocouple, Voltage 8 → 30 V dc 23.5 (Width) mm -200°C 850°C - -40°C +85°C 6300 104mm ATEX
N° de stock RS 452-8697
Référence fabricant707031/880-001-005/000,000 0..150°C
MarqueJumo
53,95 €
Each
Unité
PT100 7.5 → 30 V dc 44 mm - - - -40°C +85°C dTrans T03 21mm -
N° de stock RS 144-1346
Référence fabricantTP02-1110-4
MarqueEYC
75,78 €
Each
Unité
Temperature 10 30 V dc - - - - -20°C +60°C - - -
N° de stock RS 175-6335
Référence fabricant5437A1S
328,00 €
Each
Unité
Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage 7.5 → 48 V dc 44 mm -200°C 850°C - -40°C +80°C 5437 20.2mm -
N° de stock RS 136-8686
Référence fabricant6350B2B
870,10 €
Each
Unité
Current, Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage 9 → 30 V dc 23.5 (Width) mm -200°C 850°C - -40°C +85°C 6300 104mm ATEX
N° de stock RS 136-8683
Référence fabricant6337A2B
583,00 €
Each
Unité
Linear Resistance, RTD, Thermocouple, Voltage 8 → 30 V dc 23.5 (Width) mm -200°C 850°C - -40°C +85°C 6300 104mm -
N° de stock RS 827-5435
Référence fabricant5350A
387,20 €
Each
Unité
Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage 9 → 32 V dc 44 mm -200°C 850°C - -40°C +85°C 5300 20.2mm -