PID Temperature Controllers

What are PID Temperature Controllers?
PID temperature controllers are an on/off process controller that uses mathimatical fomula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process distrubances that can have an impact on the quality of the product that is being measured.
How do they work?
The three elements of the PID algorithm are the Proportional, the Integral, and the Derivative. These elements each relate to the variance in the process temperature versus the setpoint in a period of time.

- Proportional - the variance between the setpoint and the current process temperature
- Integral - the previous variance from the setpoint
- Derivative - the predicted future variance based on previous and current variance

These variances over time are then calculated using a PID formula and the result indicates how much power needs to be applied to the process to maintain the temperature at the setpoint.

...
Voir plus Voir moins

Filtres

Afficher 1 - 8 des 8 produits
Nombre de résultats par page
Description Prix Output Type Supply Voltage Size Number of Inputs Number of Outputs Minimum Operating Temperature Maximum Operating Temperature Temperature Range Control Type Configurable Outputs Communication Module Available Display Type IP Rating Range
N° de stock RS 822-3438
Référence fabricantREG96PUN2RHU
515,82 €
Each
Unité
Relay 100 240 V ac 96 x 48mm - 2 -20°C +60°C - - - Yes 7 Segment LCD IP20, IP66 REG Series Schneider
N° de stock RS 822-3425
Référence fabricantREG48PUN1JLU
355,52 €
Each
Unité
Analogue 24 V ac/dc 48 x 48mm - 1 -20°C +60°C - - - Yes 7 Segment LCD IP20, IP66 REG Series Schneider
N° de stock RS 822-3380
Référence fabricantREG48PUN1RHU
195,55 €
Each
Unité
Relay 100 240 V ac 48 x 48mm - 1 -20°C +60°C - - - Yes 7 Segment LCD IP20, IP66 REG Series Schneider
N° de stock RS 822-3428
Référence fabricantREG48PUN2LJLU
231,24 €
Each
Unité
Analogue, SSR 24 V ac/dc 48 x 48mm - 2 -20°C +60°C - - - Yes 7 Segment LCD IP20, IP66 REG Series Schneider
N° de stock RS 822-3416
Référence fabricantREG48PUN2LJHU
240,68 €
Each
Unité
Analogue, SSR 100 240 V ac 48 x 48mm - 2 -20°C +60°C - - - Yes 7 Segment LCD IP20, IP66 REG Series Schneider
N° de stock RS 822-3337
Référence fabricantREG24PTP1RHU
197,03 €
Each
Unité
Relay 100 240 V ac 24 x 48mm - 1 -20°C +60°C - - - Yes 7 Segment LCD IP20, IP66 REG Series Schneider
N° de stock RS 822-3406
Référence fabricantREG48PUN2LRHU
398,13 €
Each
Unité
Relay, SSR 100 240 V ac 48 x 48mm - 2 -20°C +60°C - - - Yes 7 Segment LCD IP20, IP66 REG Series Schneider
N° de stock RS 822-3399
Référence fabricantREG48PUN2RLU
245,45 €
Each
Unité
Relay 24 V ac/dc 48 x 48mm - 2 -20°C +60°C - - - Yes 7 Segment LCD IP20, IP66 REG Series Schneider