IR (Infrared) Temperature Sensors

Infrared (IR) temperature sensors emit an infrared energy beam focused by a lens on to a surface to detect the surface temperature. The reflected beam is received back in the sensor which converts the energy to an electrical signal that can be displayed in units of temperature. The sensor compensates for ambient temperature variation to give an accurate temperature reading.
Measuring Different Surface Materials
Painted surfaces, paper, thick plastics, food, water, asphalt, rubber and wood all have a high emissivity, these materials can be measured easily using general purpose sensors with a fixed emissivity setting.
Sensors with an adjustable emissivity setting allow fine-tuning of the measurement accuracy for use on partially reflective materials such as metals.

...
Voir plus Voir moins

Filtres

Afficher 1 - 2 des 2 produits
Nombre de résultats par page
Description Prix Sensor Type Response Time Accuracy Cable Length Supply Voltage Minimum Temperature Sensed Output Type Light Source Maximum Temperature Sensed Housing Material Interface Mounting Type Diameter IP Rating
N° de stock RS 822-6421
Référence fabricantD6T8L06
MarqueOmron
44,68 €
Each
Unité
MEMS Thermal - ±3 °C - - +5°C Serial - +50°C - - - 8.3 mm -
N° de stock RS 785-8474
Référence fabricantES1CA40
MarqueOmron
880,42 €
Each
Unité
MA Output Signal 100 ms ±1 % 2m - 0°C Analogue - +400°C - - - 18 mm -