Infrared Sensors

Infrared (IR) sensors are devices which detect and measure light with a wavelength in the IR spectrum (>700nm). They are not good at detecting visible light. IR sensors detect light from either external or built-in light sources.
IR sensors use the IR light source to detect and monitor objects or other changes in a particular area.

IR sensor applications:
• Security
• Remote control
• Lighting appliances
• Household appliances

...
Voir plus Voir moins

Filtres

Afficher 1 - 2 des 2 produits
Nombre de résultats par page
Description Prix Minimum Adjustable Scanning Distance Maximum Adjustable Scanning Distance Light Source Response Time Output Type Connector Type Housing Material IP Rating Diameter Length Width Height Dimensions Mounting Type
N° de stock RS 821-0148
Référence fabricantEE-SX674P
MarqueOmron
29,57 €
Each
Unité
- 5mm Infrared LED - PNP 4 Pole Connector Polybutylene Phthalate IP50 - 13.6mm 15.5mm 25.3mm 13.6 x 15.5 x 25.3 mm -
N° de stock RS 821-0097
Référence fabricantEE-SPX742
MarqueOmron
28,56 €
Each
Unité
0mm 3.6mm GaAs Infrared LED - NPN Special Connector PC IP50 - 21.2mm 13mm 13mm 21.2 x 13 x 13 mm -