Inductive Proximity Sensors

Inductive proximity sensors are a type of sensor that provide non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while some sensors specialise in sensing only one type (ferrous or non-ferrous). Inductive proximity sensors can be cylindrical, rectangular, or encapsulated in flat housing.

Common types of inductive proximity sensors:
  • Long life/rugged – these ’metal face’ sensors feature a stainless steel enclosure that protects against abrasion, impact, aggressive fluids/solvent and explosive environments
  • Analogue output – alongside sensing metallic objects, this type of sensor can also provide information on the distance of the object from the sensor
  • Miniature – miniaturised solutions are available and ideal for use where space is limited
  • Pressure resistant – pressure resistant sensors are perfect for use in hydraulic cylinders and actuators
  • Bus enabled – these sensors can be attached to a network and used to help coordinate other systems such as diagnostics or supply line monitoring. They can be connected to programmable logic controllers

How do they work?
Inductive proximity sensors contain a coil and an oscillator that create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This in turn changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed.
The operating distance varies between sensors, and can be affected by the target, the shape of what is being detected and what environment or material you are using the sensor in. These are all things to bear in mind when choosing the right sensor for your application.

Who uses them?
Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling among many others.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 20 produits
Nombre de résultats par page
Description Prix Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Communication Protocol Length Maximum AC Voltage Width Depth Maximum DC Voltage Mounting Type IP Rating
N° de stock RS 808-6308
Référence fabricantE2E-X10D1-M1GJ
MarqueOmron
132,16 €
Each
Unité
Barrel M30 x 1.5 NO 10 mm Cable 12 → 24 V dc - 48mm - - - 30V Flush Mount IP67
N° de stock RS 808-6447
Référence fabricantE2E2-X10Y1-US
MarqueOmron
118,58 €
Each
Unité
Barrel M30 x 1.5 NO 10 mm Cable 24 → 240 V ac - 70mm 264V - - - Flush Mount IP67
N° de stock RS 808-6166
Référence fabricantE2K-F10MC2
MarqueOmron
105,50 €
Each
Unité
Block - NPN-NC 10 mm Cable 12 → 24 V dc - 50mm - 20mm 10.1mm 30V - IP66
N° de stock RS 188-9115
Référence fabricantE2E-X10MC112-M1
MarqueOmron
42,00 €
Each
Unité
Barrel M12 x 1 NPN-NO 10 mm M12 - 4 Pin 10 → 30 V dc IO-LINK 47.1mm - 12mm - 30V Non Flush IP67, IP67G, IP69K
N° de stock RS 175-6915
Référence fabricantE2E-X10MD212-T 2M
MarqueOmron
60,90 €
Each
Unité
Barrel M12 x 1 NC 10 mm Cable 10 → 30 V dc - 47.1mm - 21mm - 30V Non Flush IP67
N° de stock RS 188-9119
Référence fabricantE2E-X9B1T12-M1
MarqueOmron
47,00 €
Each
Unité
Barrel M12 x 1 PNP-NO 9 mm M12 - 4 Pin 10 → 30 V dc IO-LINK 47.1mm - 12mm - 30V Flush Mount IP67, IP67G, IP69K
N° de stock RS 188-9087
Référence fabricantE2E-X9B1TL12 2M
MarqueOmron
47,00 €
Each
Unité
Barrel M12 x 1 PNP-NO 9 mm Cable 10 → 30 V dc IO-LINK 69.1mm - 12mm - 30V Flush Mount IP67, IP67G, IP69K
N° de stock RS 188-9121
Référence fabricantE2E-X10MB1T12-M1
MarqueOmron
42,00 €
Each
Unité
Barrel M12 x 1 PNP-NO 10 mm M12 - 4 Pin 10 → 30 V dc IO-LINK 69.1mm - 12mm - 30V Non Flush IP67, IP67G, IP69K
N° de stock RS 188-9125
Référence fabricantE2E-X9B1TL12-M1
MarqueOmron
47,00 €
Each
Unité
Barrel M12 x 1 PNP-NO 9 mm M12 - 4 Pin 10 → 30 V dc IO-LINK 69.1mm - 12mm - 30V Flush Mount IP67, IP67G, IP69K
N° de stock RS 745-6069
Référence fabricantE2E-X10MF1 2M
MarqueOmron
76,00 €
Each
Unité
Barrel M18 x 1 PNP-NO 10 mm Cable 10 → 30 V dc - 53mm - - - 40V - IP67
N° de stock RS 124-4441
Référence fabricantE2EX10B4M1TJIL303OMS
MarqueOmron
66,65 €
Each
Unité
Barrel M30 x 1.5 PNP-NO/NC 10 mm M12 - 4 Pin with cable 10 → 30 V dc IO-LINK 60mm - - - 30V Flush Mount IP67
N° de stock RS 175-6914
Référence fabricantE2E-X10MD212-M1TGJ-T 0.3M
MarqueOmron
65,50 €
Each
Unité
Barrel M12 x 1 NC 10 mm Cable 10 → 30 V dc - 47.1mm - 21mm - 30V Non Flush IP67
N° de stock RS 175-6912
Référence fabricantE2E-X10MD112-M1TGJ-T 0.3M
MarqueOmron
65,50 €
Each
Unité
Barrel M12 x 1 NO 10 mm Cable 10 → 30 V dc - 47.1mm - 21mm - 30V Non Flush IP67
N° de stock RS 808-6431
Référence fabricantE2E2-X10MB1-M1
MarqueOmron
65,55 €
Each
Unité
Barrel M18 x 1 PNP-NO 10 mm Cable 12 → 24 V dc - 65mm - - - 55V Non Flush IP67
N° de stock RS 188-9126
Référence fabricantE2E-X10MB1TL12-M1
MarqueOmron
42,00 €
Each
Unité
Barrel M12 x 1 PNP-NO 10 mm M12 - 4 Pin 10 → 30 V dc IO-LINK 69.1mm - 12mm - 30V Non Flush IP67, IP67G, IP69K
N° de stock RS 808-6361
Référence fabricantE2E-X10MY2-US
MarqueOmron
102,20 €
Each
Unité
Barrel M18 x 1 NC 10 mm Cable 24 → 240 V ac - 43mm 264V - - - Non Flush IP67
N° de stock RS 188-9114
Référence fabricantE2E-X9C112-M1
MarqueOmron
47,00 €
Each
Unité
Barrel M12 x 1 NPN-NO 9 mm M12 - 4 Pin 10 → 30 V dc IO-LINK 47.1mm - 12mm - 30V Flush Mount IP67, IP67G, IP69K
N° de stock RS 188-9085
Référence fabricantE2E-X9B1T12 2M
MarqueOmron
47,00 €
Each
Unité
Barrel M12 x 1 PNP-NO 9 mm Cable 10 → 30 V dc IO-LINK 47.1mm - 12mm - 30V Flush Mount IP67, IP67G, IP69K
N° de stock RS 175-6913
Référence fabricantE2E-X10MD112-T 2M
MarqueOmron
60,90 €
Each
Unité
Barrel M12 x 1 NO 10 mm Cable 10 → 30 V dc - 47.1mm - 21mm - 30V Non Flush IP67
N° de stock RS 617-0616
Référence fabricantE2FM-X10B1-M1
MarqueOmron
194,20 €
Each
Unité
Barrel M30 x 1.5 PNP-NO 10 mm M12 - 4 Pin 12 → 24 V dc - 63.5mm - - - 30V Flush Mount IP67