Fibre Optic Sensors

Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmit light between the two ends to produce an electrical signal.

How Fibre Optic Sensors Work

A fibre-optic sensor system consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

Uses of Fiber Optic Sensors

Fibre optic sensors are used in a number of different applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

...
Voir plus Voir moins

Filtres

Afficher 61 - 80 des 190 produits
Nombre de résultats par page
Description Prix Detection Range Output Type Fibre Optic Type Terminal Type Response Time Light Source Communication Protocol Electrical Connection Power Consumption Switching Frequency IP Rating Housing Material Supply Voltage Length
N° de stock RS 124-4433
Référence fabricantE3NXCA512M
MarqueOmron
254,80 €
Each
Unité
- PNP - Pre-Wired 1 (Standard Mode) ms, 16 (Giga-Power Mode) ms, 50 (Super High Speed Mode) μs, 250 (High Speed Mode) μs White LED IO-LINK Pre-Wired Cable 1.08 W - IP20 PC 10 → 30 V dc 104.8mm
N° de stock RS 764-3831
Référence fabricantSU19/110/115/123
158,83 €
Each
Unité
450 mm NPN, PNP Glass, Plastic - 160 μs LED - PVC Cable - 3 kHz IP50 PC 10 30 V dc 34.5mm
N° de stock RS 812-8125
Référence fabricantFT-43
MarquePanasonic
54,00 €
Each
Unité
1400 mm - Plastic M4 Screw 25 μs - - - - - IP67 - - 12mm
N° de stock RS 185-889
Référence fabricantFX101PCC2
MarquePanasonic
94,00 €
Each
Unité
- PNP - - 250 μs, 450 μs, 500 μs, 600 μs - - Cable 720 mW - - - 12 24 V dc 64.5mm
N° de stock RS 848-5967
Référence fabricantITA23S
MarqueBanner
210,26 €
Each
Unité
- - Glass - - - - - - - - - - 914mm
N° de stock RS 812-8320
Référence fabricantFD-EG30S
MarquePanasonic
87,91 €
Each
Unité
50 mm - Plastic M3 Screw 25 μs - - - - - IP40 - - 15mm
N° de stock RS 764-5411
Référence fabricantE3X-HD6
MarqueOmron
181,00 €
Each
Unité
- NPN - Connector 1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 50 (Super High Speed Mode) μs, 250 (High Speed Mode) μs Red LED - Wire Saving Connector 720 mW - IP50 PC 12 24 V dc -
N° de stock RS 848-5884
Référence fabricantDF-G1-PS-Q7
MarqueBanner
182,14 €
Each
Unité
- PNP Glass, Plastic M8 5 ms Visible Red - Quick Disconnect Connector - - IP50 ABS/PC 10 30 V dc 86.9mm
N° de stock RS 177-8707
Référence fabricantDF-G2-KD-Q7
MarqueBanner
271,95 €
Each
Unité
1100 mm PNP, Push Pull - Cable 50 (Fast) μs, 250 (Standard) μs, 500 (Medium Range) μs, 1000 (Long Range) μs, 2000 (Long Range with Immunity) μs Red LED IO-LINK 4-Wire 960 mW - IP50 Thermoplastic 10 → 30 V dc 86.3mm
N° de stock RS 410-9050
Référence fabricantFSE 200C1Y00
MarqueBaumer
48,50 €
Each
Unité
- - Plastic - - - - Cable - - - - - -
N° de stock RS 812-8336
Référence fabricantFD-AL11
MarquePanasonic
173,23 €
Each
Unité
320 mm - Plastic Wire Lead 25 μs - - - - - IP40 PPS - 20mm
N° de stock RS 513-7113
Référence fabricantXUDA1PSMM8
123,50 €
Each
Unité
- PNP Plastic - - - - M8, Male, 4 Pin - 1 kHz - - 12 → 24 V dc 65mm
N° de stock RS 124-4430
Référence fabricantE3NXCA112M
MarqueOmron
212,30 €
Each
Unité
- NPN - Pre-Wired 1 (Standard Mode) ms, 16 (Giga-Power Mode) ms, 50 (Super High Speed Mode) μs, 250 (High Speed Mode) μs White LED IO-LINK Pre-Wired Cable 1.08 W - IP20 PC 10 → 30 V dc 104.8mm
N° de stock RS 821-0047
Référence fabricantE3Z-B66
MarqueOmron
151,00 €
Each
Unité
80 500 mm NPN - Connector 1 ms Red LED - M8 Connector - 60 Hz IP67 PBT 12 24 V dc 43.5mm
N° de stock RS 177-8718
Référence fabricantPBT26U
MarqueBanner
82,89 €
Each
Unité
- - Plastic M3 - - - - - - - Polyethylene - 2.011m
N° de stock RS 436-0148
Référence fabricantE3XNA6
MarqueOmron
117,20 €
Each
Unité
- NPN - Connector 200 μs Red LED - Wire Saving Connector 840 mW - IP50 PBT 12 24 V dc 67.3mm
N° de stock RS 822-4510
Référence fabricantE32-A04-1 2M
MarqueOmron
462,60 €
Each
Unité
Maximum of 1280 mm, Maximum of 1920 mm NPN, PNP Glass Wire Lead - - - - - - IP50 - - 20.5mm
N° de stock RS 822-4529
Référence fabricantE32-R21
MarqueOmron
125,06 €
Each
Unité
10 → 250 mm, 10 → 370 mm NPN, PNP Glass Wire Lead - - - M6 - - IP67 - - 27.8mm
N° de stock RS 134-7844
Référence fabricantE3NX-FA8
MarqueOmron
209,20 €
Each
Unité
- PNP - Pre-Wired 1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 30 (Super High Speed Mode) μs, 250 (High Speed Mode) μs Red LED - Wire Saving Connector 840 mW @ 35 mA 50 Hz, 60 Hz - Polycarbonate 10 30 V dc 104.8mm
N° de stock RS 848-6162
Référence fabricantPIT66U
MarqueBanner
117,14 €
Each
Unité
- - Plastic - - - - Cable - - - - - 11mm