Current Transducers

Current transducers, or current sensors, are an electrical component that detects electric current in a wire and converts it into another type of electrical signal proportional to the current value. The generated signal could be analogue voltage, current or a digital output. This generated signal can be then used to display the measured current in an ammeter, or can be used for the purpose of controlling other circuits.

Current Transducer Types

Current sensors can be either open-loop or closed-loop.
•Open-Loop Sensor: This type measures AC and DC currents and provides electrical isolation between the circuit being measured and the output of the sensor. Open-loop current sensors are generally preferred in battery-powered circuits.


•Closed-Loop Sensor: The Closed-Loop sensor is sometimes called a ’Zero-Flux’ sensor because it features a Hall-Effect sensor that feeds back an opposing current into a secondary coil, wound on the magnetic core to zero the flux produced in the magnetic core by the primary current. Closed-loop sensors are often used when high accuracy is essential.

...
Voir plus Voir moins

Filtres

Afficher 1 - 10 des 10 produits
Nombre de résultats par page
Description Prix Input Current Range Sensor Technology Nominal Current Output Current Range Supply Voltage Transformer Type Maximum Cable Diameter Sensor Type Mounting Type Frequency Bandwidth Accuracy Bore Size Minimum Operating Temperature Series
N° de stock RS 136-2033
Référence fabricantTLI4970D050T5XUMA1
MarqueInfineon
7,44 €
Each
Unité
- - 20 - 3.1 3.5 V - - Hall Effect Surface Mount 18 kHz 3.5 % - -40°C TLI4970
N° de stock RS 136-1505
Référence fabricantTLI4970D025T4XUMA1
MarqueInfineon
4,193 €
Each (On a Reel of 2000)
Unité
- - 20 - 3.1 3.5 V - - Hall Effect Surface Mount 18 kHz 1.6 % - -40°C TLI4970
N° de stock RS 136-1506
Référence fabricantTLI4970D050T4XUMA1
MarqueInfineon
5,059 €
Each (On a Reel of 2000)
Unité
- - 20 - 3.1 3.5 V - - Hall Effect Surface Mount 18 kHz 1.6 % - -40°C TLI4970
N° de stock RS 136-2037
Référence fabricantTLI4970D050T4XUMA1
MarqueInfineon
8,75 €
Each
Unité
- - 20 - 3.1 3.5 V - - Hall Effect Surface Mount 18 kHz 1.6 % - -40°C TLI4970
N° de stock RS 136-1503
Référence fabricantTLI4970D025T5XUMA1
MarqueInfineon
3,701 €
Each (On a Reel of 2000)
Unité
- - 20 - 3.1 3.5 V - - Hall Effect Surface Mount 18 kHz 3.5 % - -40°C TLI4970
N° de stock RS 136-1504
Référence fabricantTLI4970D050T5XUMA1
MarqueInfineon
4,303 €
Each (On a Reel of 2000)
Unité
- - 20 - 3.1 3.5 V - - Hall Effect Surface Mount 18 kHz 3.5 % - -40°C TLI4970
N° de stock RS 136-1510
Référence fabricantTLV493DA1B6HTSA2
MarqueInfineon
0,528 €
Each (On a Reel of 3000)
Unité
- - 3.7 mA - 2.8 3.5 V - - Hall Effect Surface Mount - - - -40°C TLV493D
N° de stock RS 136-2031
Référence fabricantTLI4970D025T5XUMA1
MarqueInfineon
6,51 €
Each
Unité
- - 20 - 3.1 3.5 V - - Hall Effect Surface Mount 18 kHz 3.5 % - -40°C TLI4970
N° de stock RS 136-2035
Référence fabricantTLI4970D025T4XUMA1
MarqueInfineon
7,68 €
Each
Unité
- - 20 - 3.1 3.5 V - - Hall Effect Surface Mount 18 kHz 1.6 % - -40°C TLI4970
N° de stock RS 136-2046
Référence fabricantTLV493DA1B6HTSA2
MarqueInfineon
0,959 €
Each (In a Pack of 10)
Unité
- - 3.7 mA - 2.8 3.5 V - - Hall Effect Surface Mount - - - -40°C TLV493D