Capacitive Proximity Sensors

Capacitive proximity sensors are a type of sensor that can detect metallic and non-metallic materials. They can detect and measure materials that are conductive or have a greater dielectric constant than air. They are able to detect materials in solid form, in powder form or in granulate.
How do they work?
Capacitive sensors use an electrical field to detect objects. Any changes in capacitance in the sensing area are detected by the sensor, which then changes state.
What are they used for?
Capacitive proximity sensors are incredibly versatile as they are able to sense both ferrous and non-ferrous materials. These sensors are frequently found within the automotive industry, in the food industry and within storage and conveyor systems. Capacitive proximity sensors can be used to detect liquid through non-ferrous materials such as glass or plastic. Typical applications include the induction moulding process, liquid level detection and material level control.
Things to consider
Capacitive proximity sensors are ideal for sensing all sorts of materials, but you must keep them away from non-target materials. Non-target materials can potentially interfere with the sensor, and provide inaccurate or incorrect readings.
Capacitive proximity sensors have an excellent life span and are highly reliable. They are resistant to fault and contaminants such as dust and spray particles have very little impact on them. However, you should bear in mind that they can be a little slower to provide a reading that inductive sensors.

...
Voir plus Voir moins

Filtres

Afficher 1 - 18 des 18 produits
Nombre de résultats par page
Description Prix Body Style Thread Size Output Type Detection Range Supply Voltage Terminal Type Communication Protocol IP Rating Maximum DC Voltage Mounting Style Length Interface Width Depth
N° de stock RS 307-395
Référence fabricantCJ10-30GM-WS
221,00 €
Each
Unité
Barrel M30 x 1.5 - 10 mm 20 → 253 V ac Cable - IP67 - Non Flush 79mm - - -
N° de stock RS 780-0080
Référence fabricantCBB8-18GS75-E2
110,50 €
Each
Unité
Barrel M18 x 1 PNP-NO 8 mm 10 → 30 V dc Cable - IP67 30V Flush 75.5mm - - -
N° de stock RS 280-6541
Référence fabricantCJ40-FP-A2-P1
275,00 €
Each
Unité
Block - PNP-NO/NC 40 mm 10 → 60 V dc M20 Gland - IP65 60V Non Flush 80mm - 80mm 52.5mm
N° de stock RS 769-6803
Référence fabricantCCN15-30GS60-E2
110,50 €
Each
Unité
Barrel M30 x 1.5 PNP-NO 15 mm 10 → 60 V dc Cable - IP67 60V Non Flush 60mm - - 60mm
N° de stock RS 328-1498
Référence fabricantCBB4-12GH70-E2
104,50 €
Each
Unité
Barrel M12 x 1 PNP-NO 4 mm 10 → 36 V dc Cable - IP65 36V Flush 69mm - - -
N° de stock RS 339-5395
Référence fabricantCBN5-F46-E2
76,50 €
Each
Unité
Block - PNP-NO 5 mm 10 → 30 V dc Cable - IP67 30V Non Flush 50mm - 20mm 5mm
N° de stock RS 184-8799
Référence fabricantCCN15-30GS60-E2-V1
110,50 €
Each
Unité
Barrel M30 x 1.5 PNP-NO 15 mm 10 → 60 V dc M12 - 4 Pin - IP67 60V Non Flush 72.5mm - - -
N° de stock RS 769-6807
Référence fabricantCBN15-30GK60-E2
110,50 €
Each
Unité
Barrel M30 x 1.5 PNP-NO 15 mm 10 → 30 V dc Cable - IP67 30V Non Flush - - - 60mm
N° de stock RS 184-8824
Référence fabricantCBN10-F46-E2
76,50 €
Each
Unité
Block - PNP-NO 10 mm 10 → 30 V dc Cable - IP67 30V Non Flush 50mm - 25mm 5mm
N° de stock RS 339-5373
Référence fabricantCBN2-F46-E2
76,50 €
Each
Unité
Block - PNP-NO 2 mm 10 → 30 V dc Cable - IP67 30V Non Flush 50mm - 20mm 5mm
N° de stock RS 280-6529
Référence fabricantCJ15+U1+A2
224,00 €
Each
Unité
Block - PNP-NO/NC 15 mm 10 → 30 V dc M20 Gland - IP65 30V Flush 118mm - 40mm 40mm
N° de stock RS 184-8807
Référence fabricantCCN15-30GS60-A2-V1
115,50 €
Each
Unité
Barrel M30 x 1.5 PNP-NO/NC 15 mm 10 → 60 V dc M12 - 4 Pin - IP67 60V Non Flush 72.5mm - - -
N° de stock RS 184-8809
Référence fabricantCBN8-12GH60-E2-V1
104,50 €
Each
Unité
Barrel M12 x 1 PNP-NO 8 mm 10 → 36 V dc M12 - 4 Pin - IP65 36V Non Flush 61.2mm - - -
N° de stock RS 184-8793
Référence fabricantCBB8-18GS75-E2-V1
110,50 €
Each
Unité
Barrel M18 x 1 PNP-NO 8 mm 10 → 30 V dc M12 - 4 Pin - IP67 - Flush 88.5mm - - -
N° de stock RS 184-8808
Référence fabricantCBB4-12GH60-E2-V1
104,50 €
Each
Unité
Barrel M12 x 1 PNP-NO 4 mm 10 → 36 V dc M12 - 4 Pin - IP65 36V Flush 59.8mm - - -
N° de stock RS 2509202097
Référence fabricantCBN5-F46-E0
123,07 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 2508469889
Référence fabricantCJ10-30GK-WS
193,88 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 2508469867
Référence fabricantCJ30-50K10-E0123
182,81 €
Each
Unité
- - - - - - - - - - - - - -