Safety IO Modules | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Safety IO Modules

    What are Safety IO Modules?

    Safety I/O modules are input/output peripheries for machinery and computers which allows for safe operation and accurate monitoring of devices in automation environments. The modules function in the system communication structure on the same level as the IO-Link devices and are usually connected to the IO-Link port of an existing standard IO-Link master.

    Safety IO Modules detect and indicate to short circuits, cross faults, and communication errors. The changing conditions of the inputs and outputs, the supply of voltage and possible faults are made aware by powerful LEDs on the module.

    What input output interface modules are available?

    Safety Modules are available with different mounting styles such as DIN Rail, Panel Mount, etc and several types and interfaces including:

    Ethernet Analog Modules

    Integration of automation systems used to be quite difficult as the architecture of the control system needed to be changed. Although now, measurement, control, and automation can be achieved via Ethernet capabilities, simplifying and streamlining the IO Link process.

    FIELDBUS Systems

    The fieldbus protocol simplifies wiring by replacing parallel wiring with a single bus cable. This saves time during planning and installation whilst also reducing costs.

    Applications of Safety IO Modules

    There are several types of industries that benefit from Safety IO Modules usage, some of which include:

    • Industrial Automation processes
    • Climate Control Automation
    • Refrigeration Plants
    • Automotive Industry
    • Packaging Technology

    Features & Benefits of Safety IO Modules

    • Suitable for safety applications up to PLd/SIL2
    • Low Maintenance
    • Economically Efficient
    • Remote Maintenance
    • Safe and Convenient

    Browse the broad range of Safety IO Modules RS have to offer and order today for next day delivery.

    339 Produits présentés pour Safety IO Modules

    Siemens
    SIRIUS
    3RK3
    Input Module
    SIRIUS 3RK3
    24 V dc
    -
    8
    -
    0
    -
    DIN Rail
    111 x 22.5 x 124 mm
    Screw
    -
    -
    -
    Schneider Electric
    Preventa
    XPSMCM
    Input Module
    Preventa Modular Safety Controller
    24 V dc
    -
    8
    -
    4
    3 W
    DIN Rail
    22.5 x 99 x 114.5 mm
    Screw
    -
    Yes
    Green Premium
    Phoenix Contact
    PSR
    PSR
    Extension module
    Safety Modules
    24 V
    -
    4
    -
    8
    -
    -
    -
    -
    -
    -
    -
    Allen Bradley Guardmaster
    Minotaur
    440-R
    Input/Output Module
    440R MSR100
    24 V dc
    4NO/2NC
    1
    -
    6
    1.5 W
    DIN Rail
    99 x 22.5 x 114.5 mm
    Screw
    -
    -
    -
    JM CONCEPT
    -
    LINE
    Communication Interface
    LINE Communication Interface
    20 → 240 V dc, 90 → 230 V ac
    -
    0
    -
    0
    -
    -
    -
    -
    -
    -
    -
    Wieland
    SPS-analog input module
    SP-SAC4
    Analog Input Module
    -
    16.8 - 30 V dc
    -
    4
    -
    0
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    -
    Output Module
    ESR5
    24 V ac/dc
    5NO/NC
    -
    -
    -
    -
    DIN Rail
    22.5 x 114.5 x 99 mm
    Screw
    -
    -
    -
    Phoenix Contact
    PSR
    PSR
    Extension module
    Safety Modules
    24 V
    -
    10
    -
    10
    -
    -
    -
    -
    -
    -
    -
    Siemens
    SIRIUS
    3UF
    Input/Output Module
    Emergency off and safety doors
    110 V
    -
    4
    -
    2
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    PSR-SCP- 24UC/URM4/5X1/2X2
    Extension module
    Safety Relays
    24 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    SIMATIC
    SIMATIC ET
    Input Module
    Fail-Safe Analog Inputs
    24 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    PSR
    PSR
    Extension module
    Safety Modules
    24 V
    -
    10
    -
    10
    -
    -
    -
    -
    -
    -
    -
    Wieland
    SPS-analog input module
    SP-SACR22
    Analog Input Module
    -
    16.8 - 30 V dc
    -
    4
    -
    0
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    TeSys Island
    TPRBC
    Bus Coupler
    TPRSS SIL motor starter, TPRST
    24 V
    -
    -
    -
    -
    -
    DIN Rail
    W50 x H118 x D114 mm
    Spring
    -
    Yes
    Green Premium
    Banner
    -
    XS8
    Input Module
    XS26-2xx safety controller
    24 V dc
    -
    8
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    AS-Interface
    3RG
    Input/Output Module
    -
    24 V
    -
    4
    -
    4
    -
    -
    -
    -
    -
    -
    -
    SICK
    -
    UE410
    Input Module
    UE410
    24 V dc
    -
    3
    -
    0
    1.8 W
    DIN Rail
    96.5 x 22.5 x 128.8 mm
    Plug In
    -
    -
    -
    Siemens
    SIMATIC
    SIMATIC S7
    Input/Output Module
    -
    24 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    Flexi Soft
    FLEXIS
    Analog Input Module
    Flexi Soft System
    Via FLEXBUS+
    -
    2
    -
    -
    -
    DIN Rail
    22.5 x 96.5 x 120.6 mm
    -
    -
    -
    -
    Phoenix Contact
    -
    Inline
    Output Module
    PROFIsafe System
    24 V dc
    -
    -
    -
    4
    -
    -
    -
    -
    -
    -
    -
    Résultats par page