Analogue Panel Voltmeters

Analogue panel voltmeters are instruments that measure the voltage, or potential deviation, between two points in an electrical circuit. A pointer moves along a scale proportional to the voltage level of the circuit. The difference in movement indicates the potential of the electrical charge between circuit points A and B. Digital panel voltmeters do the same job, but have digital readouts.

What are analogue panel voltmeters used for?

Analogue panel voltmeters can measure voltage levels in generators or fixed machinery. They're commonly used in chemical processing plants where pressure, temperature or fluid-flow readings can be converted into voltage measurements.

Types of analogue panel voltmeters

  • Moving coil voltmeters have either permanent magnets or dynamometers as measuring components with low power consumption benefits.
  • Moving iron voltmeters can measure both AC and DC currents by producing a deflective torque. The torque-to-weight ratio is high which means increased accuracy of readings.
  • Electrostatic voltmeters measure current flow based on attracting, repulsion or symmetry between two electrically charged plates. Their benefits is the high voltage range capacity of 200KV.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 159 produits
Nombre de résultats par page
Description Prix Current Type Cutout Size Cutout Height Cutout Width Maximum Displayed Value Meter Accuracy Depth Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Displayed Value Series
N° de stock RS 901-0520
MarqueRS PRO
16,03 €
Each
Unité
AC 68 x 68 mm 68mm 68mm 500V ±1.5 % 36.5mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 500V Moving Iron 0V RS PRO
N° de stock RS 901-0536
MarqueRS PRO
28,39 €
Each
Unité
DC 46 x 46 mm 46mm 46mm 20V 1.5 % 39mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 20V Moving Coil 0V RS PRO
N° de stock RS 901-0545
MarqueRS PRO
28,65 €
Each
Unité
DC 46 x 46 mm 46mm 46mm 40V 1.5 % 39mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 40V Moving Coil 0V RS PRO
N° de stock RS 901-0523
MarqueRS PRO
15,19 €
Each
Unité
AC 46 x 46 mm 46mm 46mm 500V 1.5 % 39mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 500V Moving Iron 0V RS PRO
N° de stock RS 901-0514
MarqueRS PRO
15,19 €
Each
Unité
AC 46 x 46 mm 46mm 46mm 300V 1.5 % 39mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 300V Moving Iron 0V RS PRO
N° de stock RS 901-0567
MarqueRS PRO
29,48 €
Each
Unité
DC 92 x 92 mm 92mm 92mm 40V ±1.5 % 45mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 40V Moving Coil 0V RS PRO
N° de stock RS 901-0539
MarqueRS PRO
16,45 €
Each
Unité
AC 92 x 92 mm 92mm 92mm 300V ±1.5 % 45mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 300V Moving Iron 0V RS PRO
N° de stock RS 901-0548
MarqueRS PRO
28,39 €
Each
Unité
DC 46 x 46 mm 46mm 46mm 150V 1.5 % 39mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 150V Moving Coil 0V RS PRO
N° de stock RS 901-0542
MarqueRS PRO
28,26 €
Each
Unité
DC 68 x 68 mm 68mm 68mm 20V ±1.5 % 36.5mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 20V Moving Coil 0V RS PRO
N° de stock RS 901-0532
MarqueRS PRO
16,45 €
Each
Unité
AC 92 x 92 mm 92mm 92mm 500V ±1.5 % 45mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 500V Moving Iron 0V RS PRO
N° de stock RS 901-0558
MarqueRS PRO
27,00 €
Each
Unité
DC 92 x 92 mm 92mm 92mm 20V ±1.5 % 45mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 20V Moving Coil 0V RS PRO
N° de stock RS 901-0560
MarqueRS PRO
29,48 €
Each
Unité
DC 90.5 x 90.5 mm 90.5mm 90.5mm 150V ±1.5 % 45mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 150V Moving Coil 0V RS PRO
N° de stock RS 901-0526
MarqueRS PRO
16,03 €
Each
Unité
AC 68 x 68 mm 68mm 68mm 300V ±1.5 % 36.5mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 300V Moving Iron 0V RS PRO
N° de stock RS 901-0554
MarqueRS PRO
29,48 €
Each
Unité
DC 68 x 68 mm 68mm 68mm 150V ±1.5 % 36.5mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 150V Moving Coil 0V RS PRO
N° de stock RS 901-0551
MarqueRS PRO
29,48 €
Each
Unité
DC 68 x 68 mm 68mm 68mm 40V ±1.5 % 36.5mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 40V Moving Coil 0V RS PRO
N° de stock RS 163-8814
Référence fabricantPM-2/10V
MarqueMonacor
21,17 €
Each
Unité
DC 37.5 (Dia.) mm - - 10V - 23mm - - - - Moving Coil - PM-2
N° de stock RS 287-2188
Référence fabricantPD72MIS500V/2-003
MarqueHOBUT
39,12 €
Each
Unité
AC - - - 500V - - -25°C +40°C - - Moving Iron - -
N° de stock RS 886-1951
Référence fabricantEQ94-V70X2N1CAW0ST
15,89 €
Each
Unité
AC 92 x 92 mm 92mm 92mm 500V - 54mm -10°C 55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U 0 → 500V ac Moving Iron 0V Sigma
N° de stock RS 244-890
Référence fabricantF3PAM1801-15V
MarqueHOBUT
13,33 €
Each
Unité
DC 41.5 (Dia.) mm - - 15V ±8 % 15mm -20°C +40°C - - Moving Iron - -
N° de stock RS 886-1945
Référence fabricantEQ94-V67X2N1CAW0ST
15,89 €
Each
Unité
AC 92 x 92 mm 92mm 92mm 250V - 54mm -10°C +55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U 0 → 250V ac Moving Iron 0V Sigma