Safety Controllers

Safety controllers are special purpose devices designed to provide critical control and safety during potentially dangerous process situations. They are specially built to reduce risk and meet safety requirements.


How do safety controllers work?


Safety controllers contain i/o modules that enable them to interpret signals from process sensors and trigger control elements. They work by continually monitoring the status of inputs to detect any malfunctions or failures that may indicate a problem in the machine or in the production/manufacturing process as a whole.


Safety controllers are designed for interfacing with safety components such as light curtains in applications like robotics, press controls and material handling systems.


What are safety controllers used for?


Safety controllers are used in various applications in the automobile industry, steel industry and energy sector, as well as in the food and beverage industry. They also have a critical role to play in systems that safeguard a process to prevent catastrophes such as the release of toxic chemicals.


...
Voir plus Voir moins

Filtres

Afficher 1 - 5 des 5 produits
Nombre de résultats par page
Description Prix Range Series Number of I/O Number of Safety Inputs Display Type Number of Safety Outputs Safety Category SIL Field Bus Communication Type Expansion Available Supply Voltage Contact Current Rating Contact Voltage Rating Terminal Type
N° de stock RS 111-3509
Référence fabricantXPSMCMCP0802
336,30 €
Each
Unité
Preventa XPSMCM 18 8 - 2 4 SIL 3 Ethernet IP, Modbus TCP, USB Yes 24 V dc 400 mA 24 V Screw
N° de stock RS 464-956
Référence fabricantXPSMC16Z
1.153,00 €
Each
Unité
Preventa XPS MC - 16 - 10 4 SIL 3 - - 24 V dc 10 mA - -
N° de stock RS 464-940
Référence fabricantXPSMC32Z
1.686,00 €
Each
Unité
Preventa XPS MC - 32 - 10 4 SIL 3 - - 24 V dc 10 mA - -
N° de stock RS 464-930
Référence fabricantXPSMC32ZPACK
2.165,00 €
Each
Unité
Preventa XPS MC - 32 - 10 4 SIL 3 - - 24 V dc 10 mA - -
N° de stock RS 464-946
Référence fabricantXPSMC16ZPACK
1.779,00 €
Each
Unité
Preventa XPS MC - 16 - 10 4 SIL 3 - - 24 V dc 10 mA - -