Magnetic Proximity Switches

Reed switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. It is composed from at least two ferrous reeds in a small glass casing. Are magnetised and move when a magnetic field is moved towards the switch. Various contact configurations are available SPST (single pole, double throw).

Features and Benefits
• As there is no physical pressure on the switch there is no standard wear and tear.
• No voltage is needed
• All models are reliable and compact
• Glass tubes encasing the reed switches ensures that they are protected from corrosion.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 70 produits
Nombre de résultats par page
Description Prix Switch Shape Switch Type Pole and Throw Configuration Normal State Configuration Output Type Terminal Type Maximum Current Maximum AC Voltage Maximum DC Voltage Switching Frequency Contact Resistance Total Length Length Depth
N° de stock RS 530-8911
MarqueRS PRO
5,63 €
Each
Unité
Cylindrical Magnetic Proximity SPST NO SPST-NO Wire Lead 1 A 90V 90V - 150mΩ 25.5mm 25.5mm -
N° de stock RS 530-8949
MarqueRS PRO
8,56 €
Each
Unité
Flat Magnetic Proximity SPST NO SPST-NO Screw 500 mA 180V 500V - 150mΩ 28.6mm 28.6mm 6.25mm
N° de stock RS 339-746
MarqueRS PRO
19,88 €
Each
Unité
Rectangular Magnetic Proximity - NO - Wire Lead 3 A 250V 250V - 100mΩ 79.4mm 79.4mm 25.4mm
N° de stock RS 811-0736
MarqueRS PRO
6,14 €
Each
Unité
Rectangular Magnetic Proximity - NO Current, Voltage Wire Lead 500 mA 250V 150V 200 Hz 100mΩ 28.5mm 28.5mm 6.4mm
N° de stock RS 339-752
MarqueRS PRO
24,09 €
Each
Unité
Flat Magnetic Proximity - CO - Screw 2 A 400V 250V - 100mΩ 19.1mm 19.1mm 9.8mm
N° de stock RS 811-0748
MarqueRS PRO
4,61 €
Each
Unité
Rectangular Magnetic Proximity - CO Current, Voltage Wire Lead 400 mA 175V 175V - 120mΩ 328.5mm 28.5mm 6.8mm
N° de stock RS 530-8933
MarqueRS PRO
6,08 €
Each
Unité
Flat Magnetic Proximity SPNO CO SPDT Wire Lead 500 mA 175V 175V - 300mΩ 108.5mm 8.5mm 2.7mm
N° de stock RS 530-8977
MarqueRS PRO
3,09 €
Each
Unité
Flat Magnetic Proximity SPST NO SPST-NO - 500 mA 200V 200V - 150mΩ 15.6mm 15.6mm 2.3mm
N° de stock RS 530-8999
MarqueRS PRO
4,11 €
Each
Unité
Flat Magnetic Proximity SPST NO SPST-NC - 500 mA 170V 170V - 200mΩ 12.5mm 12.5mm 2.1mm
N° de stock RS 361-4911
MarqueRS PRO
6,50 €
Each
Unité
Rectangular Magnetic Proximity - NO - - 500 mA 200V - - 300mΩ 32mm 32mm 15mm
N° de stock RS 530-8898
MarqueRS PRO
17,44 €
Each
Unité
Rectangular Magnetic Proximity SPST NO SPST-NO Wire Lead 500 mA 180V 200V - 150mΩ 32.4mm 500mm 10mm
N° de stock RS 530-9009
MarqueRS PRO
2,58 €
Each
Unité
Flat Magnetic Proximity SPNO NO SPNO - 1 A 200V 200V - 150mΩ 11.6mm 11.6mm 2.3mm
N° de stock RS 530-8905
MarqueRS PRO
15,55 €
Each
Unité
Rectangular Magnetic Proximity SPST NO SPST-NO Wire Lead 500 mA 180V 200V - 150mΩ 32.4mm 500mm 10mm
N° de stock RS 361-4933
MarqueRS PRO
7,62 €
Each
Unité
Cylindrical Magnetic Proximity - NO - Screw 500 mA 200V 200V - 200mΩ 28mm 28mm 11mm
N° de stock RS 530-8927
MarqueRS PRO
6,87 €
Each
Unité
Cylindrical Magnetic Proximity SPST NO SPST-NO Wire Lead 1 A 400V 400V - 150mΩ 25.5mm 25.5mm -
N° de stock RS 136-5756
MarqueRS PRO
13,39 €
Each
Unité
Rectangular Metal Sensor SPST-NC, SPST-NO NO/NC Current, Voltage Wire Lead 2.75 A 140V 200V 100 Hz 100mΩ 342mm 42mm 24.5mm
N° de stock RS 530-8961
MarqueRS PRO
2,58 €
Each
Unité
Flat Magnetic Proximity SPST NO SPST-NO - 1.25 A 200V 200V - 150mΩ 19.5mm 19.5mm 2.5mm
N° de stock RS 136-5754
MarqueRS PRO
12,05 €
Each
Unité
Rectangular Metal Sensor - NO/NC Current, Voltage Wire Lead 2.75 A 140V 200V 100 Hz 100mΩ 340mm 40mm 15mm
N° de stock RS 136-5757
MarqueRS PRO
13,39 €
Each
Unité
Rectangular Metal Sensor SPST-NC, SPST-NO NO/NC Current, Voltage Wire Lead 2.75 A 140V 200V 100 Hz 100mΩ 342mm 42mm 24.5mm
N° de stock RS 136-5755
MarqueRS PRO
12,05 €
Each
Unité
Rectangular Metal Sensor SPST-NC, SPST-NO NO/NC Current, Voltage Wire Lead 2.75 A 140V 200V 100 Hz 100mΩ 340mm 40mm 15mm