Contact Blocks & Light Blocks

Contact Blocks
A contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.
Types of Contact Block
Contact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are:
• 1NO (One normally open contact)
• 1NC (One normally closed contact)
• 1NO/1NC (One normally open and one normally closed)
• 2NO (Two normally open contact)
• 2NC (Two normally closed contact)
• 2NO/2NC (Two normally open and two normally closed)

Light Blocks
Push button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.
Types of Light Block
Light blocks are available in two types:
• LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour.
• Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 33 produits
Nombre de résultats par page
Description Prix Series Block Type Contact Configuration Illumination Colour Voltage Rating Illumination Type Terminal Type Body/Fixing Collar Included Current Rating LED Included For Use With Accessory Type
N° de stock RS 511-8320
Référence fabricant800F-PX01
6,50 €
Each
Unité
800F Contact Block 1NC - 600 V - Screw Yes - - - -
N° de stock RS 511-8409
Référence fabricant800F-PN3G
11,30 €
Each
Unité
800F Light Block - Green 24 V ac/dc LED Screw Yes - Yes - -
N° de stock RS 511-8392
Référence fabricant800F-PN3R
11,30 €
Each
Unité
800F Light Block - Red 24 V LED Screw Yes - Yes - -
N° de stock RS 511-8443
Référence fabricant800F-PN5R
11,30 €
Each
Unité
800F Light Block - Red 120 V LED Screw Yes - Yes - -
N° de stock RS 134-8242
Référence fabricant800F-MX01
7,06 €
Each
Unité
800F Contact Block NC - 24 V, 120 V, 240 V - Cage Clamp - 1 (Low Voltage) mA, 5 (Standard) mA - - -
N° de stock RS 134-8234
Référence fabricant800F-MN3R
11,80 €
Each
Unité
800F Light Block - Red 24 V ac/dc LED Screw - 24 (DC) mA, 31 (AC) mA Yes - -
N° de stock RS 511-8550
Référence fabricant800F-PN7W
11,30 €
Each
Unité
800F Light Block - White 240 V LED Screw Yes - Yes - -
N° de stock RS 511-8437
Référence fabricant800F-PN3W
11,30 €
Each
Unité
800F Light Block - White 24 V LED Screw Yes - Yes - -
N° de stock RS 134-8233
Référence fabricant800F-MN3G
11,80 €
Each
Unité
800F Light Block - Green 24 V ac/dc LED Screw - 24 (DC) mA, 31 (AC) mA Yes - -
N° de stock RS 183-4460
Référence fabricant800TC-XD4S
39,60 €
Each
Unité
800T Contact Block NC - - - - - 10 A - - -
N° de stock RS 183-4458
Référence fabricant800T-XA
33,00 €
Each
Unité
800T Contact Block SPDT - - - Screw - 10 A - - -
N° de stock RS 511-8370
Référence fabricant800F-NX-BX01
4,56 €
Each
Unité
800F Contact Block 1NC - 600 V - Screw No - - - -
N° de stock RS 134-8243
Référence fabricant800F-MX01S
11,60 €
Each
Unité
800F Contact Block NC - 24 V, 120 V, 240 V - Cage Clamp - 1 (Low Voltage) mA, 5 (Standard) mA - - -
N° de stock RS 511-8500
Référence fabricant800F-PN7R
11,30 €
Each
Unité
800F Light Block - Red 240 V LED Screw Yes - Yes - -
N° de stock RS 134-8236
Référence fabricant800F-MN5G
11,80 €
Each
Unité
800F Light Block - Green 120 V ac LED Screw - 6 mA Yes - -
N° de stock RS 134-8244
Référence fabricant800F-MX10
7,06 €
Each
Unité
800F Contact Block NO - 24 V, 120 V, 240 V - Cage Clamp - 1 (Low Voltage) mA, 5 (Standard) mA - - -
N° de stock RS 511-8493
Référence fabricant800F-PN5W
11,30 €
Each
Unité
800F Light Block - White 120 V LED Screw Yes - Yes - -
N° de stock RS 134-8235
Référence fabricant800F-MN3W
11,80 €
Each
Unité
800F Light Block - White 24 V ac/dc LED Screw - 24 (DC) mA, 31 (AC) mA Yes - -
N° de stock RS 511-8386
Référence fabricant800F-BX10
4,51 €
Each
Unité
800F Contact Block 1NO - 600 V - Screw No - - - -
N° de stock RS 511-8364
Référence fabricant800F-X01S
9,03 €
Each
Unité
800F Contact Block 1NC - 690 V - Screw No - - - -