Flow Switches

A flow switch are flowmeter devices used to measure the flow rate and pressure of liquid, gas or vapour that passes through them. They measure flow rates over a set time, or they can continually measure the medium passed through. They operate by sending signals to another component elsewhere in the system (e.g. pumps) telling it to stop/start in order to adjust flow rate and pressure to the desired and programmed levels.


Common types of flow switches


  • Water: uses a paddle (physical or ultrasonic), for water pumps and sprinklers.

  • Gas and air: HVAC and ducting, paddle air, boilers, inline air flow switches

  • Thermal dispersion: involves a sensor probe, allows the rate of gas or liquid flow to be calculated according to how quickly heat is carried away by the molecules flowing past.

  • Oil: can operate at higher temperatures with robust seals and housing.

  • Ultrasonic, Magnetic: emits an ultrasonic signal to the medium, this is then bounced back and converted by the primary device. Commonly used in dirty applications such as wastewater

  • Mechanical: need to be tested regularly as continual movements of parts will lead to wear and tear.

  • PVC: basic type ideal where a quick visual confirmation of flow/no flow status is needed. Designed for cleaning and maintenance.

  • Industrial: larger more robust so can withstand higher volumes, pressure and flow rates, designed for heavily contaminated or hazardous materials.

  • Pneumatic: for applications where there is a necessary pressure differential between different areas of ducting.

  • Adjustable: quickly and easily recalibrate the desired flow settings

  • Rotary: functions as a basic turbine, ideal for low flow liquid monitoring.

Some basic rules to install a flow switch:


  • Install on a straight section of pipe or duct

  • Make sure there is a good length of straight pipe in front and behind the switch

  • Avoid fitting or wiring near to bends, other fittings, valves, drains, narrower or wider sections of pipe

Each type of flow switch has its own specific applications and installation constraints. The way to select the right one is to think about the application as a guide, not the technology. Starting with the application, will help to select the technology based on accuracy, cost, durability and reliability, rather than trying to make the technology fit the application you have.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 73 produits
Nombre de résultats par page
Description Prix Media Monitored Device Type Minimum Flow Rate Maximum Flow Rate Supply Voltage Pipe Diameter Range Connection Type Maximum Pressure Material Minimum Media Temperature Maximum Media Temperature Minimum Operating Temperature Maximum Operating Temperature Current Rating
N° de stock RS 613-4222
MarqueRS PRO
182,44 €
Each
Unité
Gas, Liquid Paddle 7.5 L/min 10 L/min 250 V ac 20 mm 3/4 BSP Female 25bar Nickel Plated Brass - +110°C - +110°C 5 A
N° de stock RS 613-4238
MarqueRS PRO
180,80 €
Each
Unité
Gas, Liquid Paddle 5.5 L/min 7 L/min 250 V ac 15 mm 1/2 BSP Female 25bar Nickel Plated Brass - +110°C - +110°C 5 A
N° de stock RS 510-0571
MarqueRS PRO
223,76 €
Each
Unité
Liquid Piston Inline 0.5 L/min 3 L/min 200 V ac 1/4 in 1/4 BSP 300bar Brass - +100°C - +120°C 1 A
N° de stock RS 613-4244
MarqueRS PRO
205,74 €
Each
Unité
Gas, Liquid Paddle 14 L/min 18 L/min 250 V ac 25 mm 1 BSP Female 25bar Nickel Plated Brass - +110°C - +110°C 5 A
N° de stock RS 510-0565
MarqueRS PRO
223,76 €
Each
Unité
Liquid Piston Inline 0.1 L/min 0.6 L/min 200 V ac 1/4 in 1/4 BSP 300bar Brass - +100°C - +120°C 1 A
N° de stock RS 613-4216
MarqueRS PRO
172,13 €
Each
Unité
Gas, Liquid Paddle 4 L/min 5.5 L/min 250 V ac 10 mm 3/8 BSP Female 25bar Nickel Plated Brass - +110°C - +110°C 5 A
N° de stock RS 510-0559
MarqueRS PRO
223,76 €
Each
Unité
Liquid Piston Inline 0.04 L/min 0.13 L/min 200 V ac 1/4 in 1/4 BSP 300bar Brass - +100°C - +120°C 1 A
N° de stock RS 907-3928
Référence fabricant70824
MarqueGems Sensors
106,80 €
Each
Unité
Liquid Piston - 1 gal/min - 1/4 in 1/4 NPT Female 69bar Brass - - -29°C +93.3°C -
N° de stock RS 744-0913
Référence fabricantPFM710S-C4-A-W
MarqueSMC
230,03 €
Each
Unité
Dry Air, Gas Integrated Display 0.2 L/min 10 L/min 24 V dc 4 mm One-Touch Fitting 750kPa PBT 0 °C +50°C 0°C +50°C -
N° de stock RS 780-0289
Référence fabricantFSVPLC06
MarqueCynergy3
79,60 €
Each
Unité
Liquid In-line 0.6 L/min 80 L/min 5 V ac G1 1 BSP Female 8bar Brass - +85°C - +85°C -
N° de stock RS 256-578
66,89 €
Each
Unité
Liquid Control Valve 3 L/min 6 L/min 240 V ac 22 mm - 10bar - +5 °C +85°C +5°C +70°C -
N° de stock RS 395-6984
Référence fabricant166704
MarqueGems Sensors
44,80 €
Each
Unité
Liquid Piston - 3.8 L/min 120 → 240 V ac/dc 1/4 in R 1/4" 10bar Noryl - +100°C - +100°C -
N° de stock RS 849-9398
Référence fabricantPFM711-N02L-A-A
MarqueSMC
274,16 €
Each
Unité
Dry Air, Gas Integrated Display 2 L/min 100 L/min 24 V dc 1/4 in NPT 1MPa PBT 0 °C +50°C 0°C +50°C -
N° de stock RS 744-0701
Référence fabricantPFM710S-C4-B-W
MarqueSMC
232,07 €
Each
Unité
Dry Air, Gas Integrated Display 0.2 L/min 10 L/min 24 V dc 4 mm One-Touch Fitting 750kPa PBT 0 °C +50°C 0°C +50°C -
N° de stock RS 744-0705
Référence fabricantPFM725S-C6-A-W
MarqueSMC
230,03 €
Each
Unité
Dry Air, Gas Integrated Display 0.5 L/min 25 L/min 24 V dc 6 mm One-Touch Fitting 750kPa PBT 0 °C +50°C 0°C +50°C -
N° de stock RS 395-6990
Référence fabricant166701-A
MarqueGems Sensors
44,80 €
Each
Unité
Gas Piston - 28 L/min 120 → 240 V ac/dc 1/4 in 1/4 BSP 10bar Noryl - +100°C - +100°C -
N° de stock RS 906-8106
Référence fabricant135805
MarqueGems Sensors
183,48 €
Each
Unité
Fluid, Liquid Shuttle - 0.5 gal/min - 1/2 in 1/2 NPT Female 8.3bar PVC +21 °C +37.8°C - +48.9°C -
N° de stock RS 395-7195
Référence fabricant020-3489
MarqueGems Sensors
316,20 €
Each
Unité
Liquid Shuttle 3 L/min 22.5 L/min 250 V 1 in 1 BSP 27bar Bronze - - -20°C +80°C -
N° de stock RS 313-2469
Référence fabricantFCS-G1/4A4-NA-H1141
MarqueTurck
202,40 €
Each
Unité
Gas, Liquid Remote Sensor 1 (Water) ccm/s, 2 (Air) ccm/s, 3 (Oil) ccm/s 150 (Water) cm³/s, 30 (Air) cm³/s, 300 (Oil) cm³/s - 1/4 in 1/4 BSP 100bar Stainless Steel -25 °C +80°C -25°C +80°C -
N° de stock RS 906-8327
Référence fabricant197082
MarqueGems Sensors
42,02 €
Each
Unité
Liquid Piston - 0.5 gal/min - 3/8 in 3/8 NPT 8.6bar Glass Reinforced Polypropylene - +21°C -18°C +100°C -