Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.

How do they work?
Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.

Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)

Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
Voir plus Voir moins

Filtres

Afficher 241 - 260 des 1248 produits
Nombre de résultats par page
Description Prix For Use With Power Rating Phase Output Frequency Supply Voltage Control Panel Current Rating Field Bus Communication Type IP Rating Ambient Temperature Overall Width Overall Length Overall Depth Drive Type
N° de stock RS 891-8877
Référence fabricant132F0001
MarqueDanfoss
176,00 €
Each
Unité
- 0.18 kW 1 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz 230 V Yes 1.2 A Modbus IP20 Maximum of +50°C 150mm 70mm 148mm Variable Speed
N° de stock RS 820-3569
Référence fabricantDE1-129D6FN-N20N
MarqueEaton
245,00 €
Each
Unité
- 2.2 kW 1 300Hz 230 V ac - 9.6 A ModBus RTU IP20 Maximum of +50°C 90mm 90mm 231mm -
N° de stock RS 465-9549
Référence fabricant6SE6420-2AB22-2BA1
MarqueSiemens
440,34 €
Each
Unité
- 2.2 kW 1 0 → 550Hz 230 V ac - 20.2 A - IP20 -10 → +50°C 149mm 202mm 172mm -
N° de stock RS 890-4317
Référence fabricant25B-D2P3N114
468,00 €
Each
Unité
Networked Machine 0.75 kW 3 500Hz 400 V Yes 2.3 A DeviceNet IP20, IP30 -20 +70°C 152mm 72mm 172mm Vector Control
N° de stock RS 451-427
Référence fabricantACS55-01E-09A8-2
MarqueABB
285,08 €
Each
Unité
- 2.2 kW 1 130Hz 230 V Yes 9.8 A - IP20 -20 → +40°C 70mm 226mm 159mm -
N° de stock RS 890-4357
Référence fabricant25-RF023-BL
50,30 €
Each
Unité
PowerFlex 520 - 1 - 110 V - 4.8 A - - -20 +65°C 270mm 87mm 70mm -
N° de stock RS 826-4542
Référence fabricant3G3MX2-A4015-V1
MarqueOmron
898,02 €
Each
Unité
1.5 kW AC Motor 1.5 kW 3 0.1 400Hz 400 V ac - 5.2 (CT) A RS485 IP20 -10 +50°C 108mm 128mm 170.5mm -
N° de stock RS 466-0016
Référence fabricant6SE6440-2AB22-2BA1
MarqueSiemens
582,55 €
Each
Unité
- 2.2 kW 1 0 → 550Hz 230 V ac - 20.2 A - IP20 -10 → +50°C 149mm 202mm 172mm -
N° de stock RS 385-156
Référence fabricantVZA4011FAA
MarqueOmron
1.706,00 €
Each
Unité
- 15 kW 3 0.1 400Hz 400 V Yes 31 A Profibus IP20 - 180mm 290mm 143mm -
N° de stock RS 832-5350
Référence fabricant10G-44-0230-BF
MarqueParker
815,72 €
Each
Unité
- 11 kW 3 0.5 650Hz 400 V Yes 30.9 A RS485 Modbus IP20 -10 +40°C 170mm 156mm 265mm -
N° de stock RS 385-168
Référence fabricantVZAB0P7BAA
MarqueOmron
465,30 €
Each
Unité
- 1.1 kW 1 0.1 400Hz 230 V Yes 6 A Profibus IP20 - 108mm 128mm 137.5mm -
N° de stock RS 451-433
Référence fabricantACS55-01E-02A2-2
MarqueABB
152,99 €
Each
Unité
- 0.37 kW 1 130Hz 230 V Yes 2.2 A - IP20 -20 → +40°C 45mm 170mm 128mm -
N° de stock RS 465-9476
Référence fabricant6SE6420-2AB12-5AA1
MarqueSiemens
326,48 €
Each
Unité
- 0.25 kW 1 0 → 550Hz 230 V ac - 3.2 A - IP20 -10 → +50°C 73mm 173mm 149mm -
N° de stock RS 887-4749
Référence fabricantACS355-03E-31A0-4
MarqueABB
1.534,90 €
Each
Unité
15 kW AC Motor 15 kW 3 0 600Hz 400 V No 31 A - IP20 -10 +40°C 260mm 244mm 195mm Vector Control
N° de stock RS 466-8571
Référence fabricant22B-A5P0N114
376,00 €
Each
Unité
- 0.75 kW 1 400Hz 230 V ac Yes 5 A ModBus IP20 -10 +50°C 100mm 180mm 136mm -
N° de stock RS 784-0782
Référence fabricant6SL3210-5BE22-2UV0
MarqueSiemens
354,60 €
Each
Unité
- 2.2 kW 3 0 550Hz 400 V ac Yes - Modbus IP20 - 166mm 90mm 146mm -
N° de stock RS 705-4805
Référence fabricantACS310-03E-34A1-4
MarqueABB
1.386,09 €
Each
Unité
- 15 kW 3 0 500Hz 400 V - 34.1 A ModBus IP20 -10 +50°C 260mm 244mm 169mm -
N° de stock RS 883-8743
Référence fabricant6SL3210-1KE18-8AP1
MarqueSiemens
815,40 €
Each
Unité
- 4 kW 3 0 550 Hz 400 V ac Yes 8.8 A Profibus IP20 0 +40 °C - - - -
N° de stock RS 784-0748
Référence fabricant6SL3210-5BB23-0UV0
MarqueSiemens
293,40 €
Each
Unité
- 3 kW 1 0 550Hz 230 V ac Yes - Modbus IP20 - 182mm 184mm 169mm -
N° de stock RS 505-2006
Référence fabricant6SL3211-0AB15-5UA1
MarqueSiemens
145,80 €
Each
Unité
- 0.55 kW 1 0 → 550Hz 230 V ac - 7.7 A - IP20 -10 → +40°C 90mm 150mm 131mm -