Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.

How do they work?
Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.

Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)

Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 77 produits
Nombre de résultats par page
Description Prix For Use With Power Rating Phase Output Frequency Supply Voltage Control Panel Current Rating Field Bus Communication Type Ambient Temperature Overall Width Overall Length Overall Depth IP Rating Drive Type
N° de stock RS 466-8593
Référence fabricant22B-A012N114
566,00 €
Each
Unité
- 2.2 kW 1 400Hz 230 V ac Yes 12 A ModBus -10 → +50°C 130mm 260mm 180mm IP20 -
N° de stock RS 431-9386
Référence fabricant22A-A2P3N114
249,00 €
Each
Unité
- 0.4 kW 1 240Hz 230 V ac Yes 2.3 A ModBus -10 → +50°C 80mm 152mm 136mm IP20 -
N° de stock RS 440-9366
Référence fabricant22A-D1P4N104
368,00 €
Each
Unité
- 0.4 kW 3 240Hz 400 V ac Yes 1.4 A ModBus -10 → +50°C 80mm 152mm 136mm IP20 -
N° de stock RS 447-484
Référence fabricant22F-A011N113
268,00 €
Each
Unité
- 2.2 kW 1 400Hz 230 V ac Yes 11 A ModBus -10 → +50°C 100mm 174mm 136mm IP20 -
N° de stock RS 890-4310
Référence fabricant25B-A011N114
499,00 €
Each
Unité
Networked Machine 2.2 kW 1 500Hz 230 V Yes 11 A DeviceNet -20 → +70°C 180mm 87mm 172mm IP20, IP30 Vector Control
N° de stock RS 466-8616
Référence fabricant22B-D1P4N104
487,00 €
Each
Unité
- 0.4 kW 3 400Hz 400 V ac Yes 1.4 A ModBus -10 → +50°C 100mm 180mm 136mm IP20 -
N° de stock RS 466-8622
Référence fabricant22B-D2P3N104
504,00 €
Each
Unité
- 0.75 kW 3 400Hz 400 V ac Yes 2.3 A ModBus -10 → +50°C 100mm 180mm 136mm IP20 -
N° de stock RS 466-8672
Référence fabricant22B-D017N104
1.270,00 €
Each
Unité
- 7.5 kW 3 400Hz 400 V ac Yes 17 A ModBus -10 → +50°C 130mm 260mm 180mm IP20 -
N° de stock RS 793-4506
Référence fabricant25A-A1P6N114
172,00 €
Each
Unité
- 0.2 kW 1 - 230 V ac - 1.6 A RS485 -20 → +50°C 72mm 152mm 172mm IP20 -
N° de stock RS 440-9372
Référence fabricant22A-D2P3N104
425,00 €
Each
Unité
- 0.75 kW 3 240Hz 400 V ac Yes 2.3 A ModBus -10 → +50°C 80mm 152mm 136mm IP20 -
N° de stock RS 466-8650
Référence fabricant22B-D010N104
843,00 €
Each
Unité
- 4 kW 3 400Hz 400 V ac Yes 10.5 A ModBus -10 → +50°C 100mm 180mm 136mm IP20 -
N° de stock RS 431-9392
Référence fabricant22A-A4P5N114
308,00 €
Each
Unité
- 0.75 kW 1 240Hz 230 V ac Yes 4.5 A ModBus -10 → +50°C 80mm 152mm 136mm IP20 -
N° de stock RS 510-0379
Référence fabricant20AC030A0AYNANC0
1.800,00 €
Each
Unité
- 15 kW 3 500Hz 400 V ac Yes 30 A - 0 → +50°C 219.9mm 350mm 179.8mm IP20 -
N° de stock RS 440-9388
Référence fabricant22A-D4P0N104
495,00 €
Each
Unité
- 1.5 kW 3 240Hz 400 V ac Yes 4 A ModBus -10 → +50°C 80mm 152mm 136mm IP20 -
N° de stock RS 447-547
Référence fabricant22F-D6P0N113
384,00 €
Each
Unité
- 2.2 kW 3 400Hz 400 V ac Yes 6 A ModBus -10 → +50°C 100mm 174mm 136mm IP20 -
N° de stock RS 793-4556
Référence fabricant25-JBAA
13,70 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 793-4519
Référence fabricant25A-D1P4N114
318,00 €
Each
Unité
- 0.4 kW 3 - 400 V ac - 1.4 A RS485 -20 → +50°C 72mm 152mm 172mm IP20 -
N° de stock RS 890-4351
Référence fabricant25-RF7P5-AL
47,80 €
Each
Unité
PowerFlex 520 - 3 - 400 V - 1.4 A - -20 → +65°C 234mm 75mm 55mm - -
N° de stock RS 890-4360
Référence fabricant25-RF014-BL
62,20 €
Each
Unité
PowerFlex 520 - 3 - 400 V - 10.5 A - -20 → +65°C 270mm 87mm 70mm - -
N° de stock RS 890-4382
Référence fabricant25-ENC-1
32,00 €
Each
Unité
25-COMM-D, 25-COMM-P, PowerFlex 525 - - - - - - - - - - - - -