DOL & Star Delta Starters

A DOL Starter is a Direct-On-line motor starter. Sometimes known as an ’across the line’ starter, this type of motor controller is used as a simple starter for larger electric motors, providing full line voltage to the motor terminals.

At their simplest, DOL Starters act as a stop / start switch for a motor, but DOL starters are often fitted with overload protection devices to prevent short circuits or the motor overheating.

Uses for DOL Starters

DOL Starters are used in a variety of applications where motor driving is required, such as running workshop machinery, large fans or water pumps.

Reversible DOL Starters

The RS Range includes reversible DOL Starters that can run a motor either forwards or backwards. These three button starters are particularly useful for conveyor based machinery, where reversing the direction is sometimes necessary.

Ingress Protection

DOL Starters typically have a moulded plastic body designed to protect the motor starter electrical components from workplace environmental factors. The RS Range includes many DOL starter models that are suitable for the harshest work environments, which is essential when running machinery that results in a dusty environment, such as machine woodworking. There are even ATEX rated DOL starters for environments with explosive risks.

Further Security

Some DOL starters are equipped with securing functions such as key locked buttons. These optional extras are highly useful in preventing accidental or unauthorised activation of a motor, and are available in the RS Range.

...
Voir plus Voir moins

Filtres

Afficher 61 - 80 des 404 produits
Nombre de résultats par page
Description Prix Power Rating Motor Starter Type Range Voltage Rating IP Rating Current Rating Phase Number of Poles Motor Starter Functionality Reversibility Additional Features Overall Length Enclosure Overall Width
N° de stock RS 812-9099
Référence fabricantDOLC2.2400
MarqueLovato
66,90 €
Each
Unité
2.2 kW DOL - 400 V IP65 - 3 4P Automatic - - 175mm Yes 88mm
N° de stock RS 744-7825
Référence fabricantLE1M35B710
111,08 €
Each
Unité
1.5 kW DOL - 24 V ac IP65 - 3 3P Automatic - - 160mm Yes 78mm
N° de stock RS 528-7640
Référence fabricant118520 & XDP11/ST(230V50HZ,240V60HZ)
MarqueEaton
242,43 €
Each
Unité
11 kW DOL - 230 V ac IP55 - - 3P Automatic - Disconnect Switch Included 184mm Yes 184mm
N° de stock RS 744-7850
Référence fabricantLE1M35N716
91,04 €
Each
Unité
4 kW DOL - 415 V ac IP65 - 3 3P Automatic - - 160mm Yes 78mm
N° de stock RS 305-2234
Référence fabricantLG7D12Q7
197,00 €
Each
Unité
- DOL - - IP657 - - 3P Manual - - 165mm Yes 175mm
N° de stock RS 609-7628
Référence fabricantLD1LD030M
904,46 €
Each
Unité
55 kW DOL - 690 V ac IP20 - - 3P Automatic - - - - -
N° de stock RS 177-8920
Référence fabricant3RA6120-2EB32
MarqueSiemens
377,65 €
Each
Unité
15 kW DOL SIRIUS 690 V IP20 32 A 3 3 - - - 45mm - 165mm
N° de stock RS 184-7089
Référence fabricant3RK1308-0CB00-0CP0
MarqueSiemens
252,09 €
Each
Unité
0.25 kW - Simatic 48 → 500 V ac IP20 1 A - 3 - - - 30mm - 166.9mm
N° de stock RS 363-6905
Référence fabricant190S-ANKJ2-CB40C
218,00 €
Each
Unité
1.5 kW DOL - 415 V ac - - 3 SP Automatic - Circuit Breaker Included, Contactor Included, Disconnect Switch Included 215mm Yes 45mm
N° de stock RS 184-7097
Référence fabricant3RK1308-0DE00-0CP0
MarqueSiemens
413,67 €
Each
Unité
5.5 kW - Simatic 48 → 500 V ac IP20 12 A - 3 - - - 30mm - 166.9mm
N° de stock RS 251-2381
Référence fabricantLG7K09M7
248,20 €
Each
Unité
- DOL - - IP657 - - 3P Manual - - 165mm Yes 175mm
N° de stock RS 743-5352
Référence fabricantLE1M35B716
114,62 €
Each
Unité
4 kW DOL - 24 V ac IP65 - 3 3P Automatic - - 160mm Yes 78mm
N° de stock RS 177-0987
Référence fabricant3RA2110-1BH15-1BB4
MarqueSiemens
133,20 €
Each
Unité
750 W DOL SIRIUS 400 V ac IP20 1.4 → 2 A 3 3 - - - 45mm - 154.9mm
N° de stock RS 177-8922
Référence fabricant3RA6120-2DB33
MarqueSiemens
244,31 €
Each
Unité
7.5 kW DOL SIRIUS 690 V IP20 12 A 3 3 - - - 45mm - 165mm
N° de stock RS 811-0802
Référence fabricant1TVC230223S5699
MarqueABB
482,89 €
Each
Unité
22 kW Star Delta - 400 V ac IP55 - 3 - - - - 305mm Yes 284mm
N° de stock RS 609-3890
Référence fabricantLG1K065M7
254,00 €
Each
Unité
0.06 kW DOL - 575 V ac IP657 - - 3P Automatic - Disconnect Switch Included 165mm Yes 175mm
N° de stock RS 684-3604
Référence fabricant0916609
10,41 €
Each
Unité
- - CLIPLINE 28 V dc, 240 V ac - - - - - - - - - -
N° de stock RS 909-4079
MarqueRS PRO
69,90 €
Each
Unité
4.5 kW DOL - 415 V IP55 7 → 10 A 3 3PST Manual - Colour RAL 7035 Light Grey, Hand Reset Thermal Overloads, Provision for Remote Control 104mm Yes 174mm
N° de stock RS 184-7103
Référence fabricant3RK1908-0AP00-0FP0
MarqueSiemens
99,28 €
Each
Unité
- - Simatic 500 V ac IP20 32 A - 3 - - - 35.3mm - 75mm
N° de stock RS 133-034
Référence fabricant28ADSA1XRS
MarqueEaton
144,24 €
Each
Unité
9 kW DOL - 415 V ac IP54 - 3 - Automatic - Disconnect Switch Included 260mm Yes 221.5mm