DOL & Star Delta Starters

A DOL Starter is a Direct-On-line motor starter. Sometimes known as an ’across the line’ starter, this type of motor controller is used as a simple starter for larger electric motors, providing full line voltage to the motor terminals.

At their simplest, DOL Starters act as a stop / start switch for a motor, but DOL starters are often fitted with overload protection devices to prevent short circuits or the motor overheating.

Uses for DOL Starters

DOL Starters are used in a variety of applications where motor driving is required, such as running workshop machinery, large fans or water pumps.

Reversible DOL Starters

The RS Range includes reversible DOL Starters that can run a motor either forwards or backwards. These three button starters are particularly useful for conveyor based machinery, where reversing the direction is sometimes necessary.

Ingress Protection

DOL Starters typically have a moulded plastic body designed to protect the motor starter electrical components from workplace environmental factors. The RS Range includes many DOL starter models that are suitable for the harshest work environments, which is essential when running machinery that results in a dusty environment, such as machine woodworking. There are even ATEX rated DOL starters for environments with explosive risks.

Further Security

Some DOL starters are equipped with securing functions such as key locked buttons. These optional extras are highly useful in preventing accidental or unauthorised activation of a motor, and are available in the RS Range.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 114 produits
Nombre de résultats par page
Description Prix Power Rating Motor Starter Type Range Voltage Rating IP Rating Current Rating Phase Number of Poles Motor Starter Functionality Reversibility Additional Features Overall Length Enclosure Overall Width
N° de stock RS 665-6264
Référence fabricant3RK4353-3LR58-1BA0
MarqueSiemens
372,79 €
Each
Unité
2.2 kW DOL - 400 V ac IP54 - 3 3P Manual Yes Circuit Breaker Included 220mm Yes 182mm
N° de stock RS 177-0978
Référence fabricant3RA2110-1AH15-1BB4
MarqueSiemens
130,50 €
Each
Unité
550 W DOL SIRIUS 400 V ac IP20 1.1 → 1.6 A 3 3 - - - 45mm - 154.9mm
N° de stock RS 184-7087
Référence fabricant3RK1308-0BD00-0CP0
MarqueSiemens
263,77 €
Each
Unité
4 kW - Simatic 48 → 500 V ac IP20 9 A - 3 - - - 30mm - 166.9mm
N° de stock RS 177-8915
Référence fabricant3RA6120-2EB33
MarqueSiemens
368,89 €
Each
Unité
15 kW DOL SIRIUS 690 V IP20 32 A 3 3 - - - 45mm - 165mm
N° de stock RS 184-7089
Référence fabricant3RK1308-0CB00-0CP0
MarqueSiemens
252,09 €
Each
Unité
0.25 kW - Simatic 48 → 500 V ac IP20 1 A - 3 - - - 30mm - 166.9mm
N° de stock RS 866-6061
Référence fabricant3RA6120-1BB32
MarqueSiemens
222,89 €
Each
Unité
0.37 kW DOL - 24 V dc IP20 - 3 3P Automatic, Manual No Highly Efficient Power Wiring And Simplified Motor Connection Infeed System, Integrated Functionalities For Fewer Variants and Maximum System Availability, Time and Space Saving Installation In The Control Cabinet 45mm Yes 170mm
N° de stock RS 177-0983
Référence fabricant3RA2110-1AA15-1BB4
MarqueSiemens
102,60 €
Each
Unité
550 W DOL SIRIUS 400 V ac IP20 1.1 → 1.6 A 3 3 - - - 45mm - 96.9mm
N° de stock RS 177-8917
Référence fabricant3RA6120-1DB33
MarqueSiemens
244,31 €
Each
Unité
7.5 kW DOL SIRIUS 690 V IP20 12 A 3 3 - - - 45mm - 165mm
Nouveau
N° de stock RS 203-2549
Référence fabricant3RK1308-0CA00-0CP0
MarqueSiemens
250,00 €
Each
Unité
0.12 kW DOL SIMATIC 500 V IP20 400 mA 3 3 Automatic - - - - -
N° de stock RS 177-8959
Référence fabricant3RA6120-1DB34
MarqueSiemens
244,31 €
Each
Unité
7.5 kW DOL SIRIUS 690 V IP20 12 A 3 3 - - - 45mm - 165mm
Nouveau
N° de stock RS 203-2704
Référence fabricant3RK1903-0AB10
MarqueSiemens
79,80 €
Each
Unité
- - - 500 V IP20 40 A - - - - - - - -
N° de stock RS 184-7092
Référence fabricant3RK1308-0CE00-0CP0
MarqueSiemens
341,64 €
Each
Unité
5.5 kW - Simatic 48 → 500 V ac IP20 12 A - 3 - - - 30mm - 166.9mm
N° de stock RS 177-8930
Référence fabricant3RA6400-2DB43
MarqueSiemens
327,04 €
Each
Unité
7.5 kW DOL SIRIUS 690 V IP20 12 A 3 3 - - - 45mm - 165mm
N° de stock RS 665-6277
Référence fabricant3RK4353-3PR58-1BA0
MarqueSiemens
389,33 €
Each
Unité
5.5 kW DOL - 400 V ac IP54 - 3 3P Manual Yes Circuit Breaker Included 220mm Yes 182mm
N° de stock RS 177-8950
Référence fabricant3RA6250-1BB34
MarqueSiemens
372,79 €
Each
Unité
750 W - SIRIUS 690 V IP20 1.25 A 3 3 - Yes - 90mm - 165mm
N° de stock RS 177-8937
Référence fabricant3RA6250-2CB33
MarqueSiemens
396,15 €
Each
Unité
3 kW - SIRIUS 690 V IP20 4 A 3 3 - Yes - 90mm - 165mm
N° de stock RS 665-6258
Référence fabricant3RK4353-3HR58-0BA0
MarqueSiemens
315,36 €
Each
Unité
1.1 kW DOL - 400 V ac IP54 - 3 3P Manual Yes Circuit Breaker Included 220mm Yes 182mm
N° de stock RS 177-0985
Référence fabricant3RA2110-1BE15-1BB4
MarqueSiemens
104,40 €
Each
Unité
750 W DOL SIRIUS 400 V ac IP20 1.4 → 2 A 3 3 - - - 45mm - 96.9mm
N° de stock RS 177-8944
Référence fabricant3RA6400-1EB42
MarqueSiemens
463,31 €
Each
Unité
15 kW DOL SIRIUS 690 V IP20 32 A 3 3 - - - 45mm - 165mm
N° de stock RS 177-8922
Référence fabricant3RA6120-2DB33
MarqueSiemens
244,31 €
Each
Unité
7.5 kW DOL SIRIUS 690 V IP20 12 A 3 3 - - - 45mm - 165mm