DOL & Star Delta Starters

A DOL Starter is a Direct-On-line motor starter. Sometimes known as an ’across the line’ starter, this type of motor controller is used as a simple starter for larger electric motors, providing full line voltage to the motor terminals.

At their simplest, DOL Starters act as a stop / start switch for a motor, but DOL starters are often fitted with overload protection devices to prevent short circuits or the motor overheating.

Uses for DOL Starters

DOL Starters are used in a variety of applications where motor driving is required, such as running workshop machinery, large fans or water pumps.

Reversible DOL Starters

The RS Range includes reversible DOL Starters that can run a motor either forwards or backwards. These three button starters are particularly useful for conveyor based machinery, where reversing the direction is sometimes necessary.

Ingress Protection

DOL Starters typically have a moulded plastic body designed to protect the motor starter electrical components from workplace environmental factors. The RS Range includes many DOL starter models that are suitable for the harshest work environments, which is essential when running machinery that results in a dusty environment, such as machine woodworking. There are even ATEX rated DOL starters for environments with explosive risks.

Further Security

Some DOL starters are equipped with securing functions such as key locked buttons. These optional extras are highly useful in preventing accidental or unauthorised activation of a motor, and are available in the RS Range.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 382 produits
Nombre de résultats par page
Description Prix Power Rating Motor Starter Type Range Voltage Rating IP Rating Current Rating Phase Number of Poles Motor Starter Functionality Reversibility Additional Features Overall Length Enclosure Overall Width
N° de stock RS 272-606
Référence fabricantLUCA05BL
66,78 €
Each
Unité
3 kW DOL - 690 V ac IP40 - 3 3P - - - - - -
N° de stock RS 609-3979
Référence fabricantLG7D12Q716
264,59 €
Each
Unité
5.5 kW DOL - 440 V ac IP657 - 3 3P Automatic - - 165mm Yes 175mm
N° de stock RS 725-5529
MarqueRS PRO
114,64 €
Each
Unité
5.5 kW DOL - 400 V ac IP65 9 → 14 A 3 3P Automatic - Disconnect Switch Included 225mm Yes 110mm
N° de stock RS 272-476
Référence fabricantLUCA1XB
65,69 €
Each
Unité
0.25 kW DOL - 440 V ac IP40 - 3 3P - - - - - -
N° de stock RS 725-5525
MarqueRS PRO
114,64 €
Each
Unité
5.5 kW DOL - 230 V ac IP65 9 → 14 A 3 3P Automatic - Disconnect Switch Included 225mm Yes 110mm
N° de stock RS 744-7807
Référence fabricantLE1D25N7
127,81 €
Each
Unité
15 kW DOL - 415 V ac IP65 - - - Automatic - - 201mm Yes 101mm
N° de stock RS 609-4045
Référence fabricantLG7K06Q707
218,79 €
Each
Unité
1.1 kW DOL - 440 V ac IP657 - 3 3P Automatic - - 165mm Yes 175mm
N° de stock RS 272-432
Référence fabricantLUCA12BL
76,36 €
Each
Unité
9 kW DOL - 690 V ac IP40 - 3 3P - - - - - -
N° de stock RS 744-7857
Référence fabricantLE1M35N722
129,82 €
Each
Unité
7.5 kW DOL - 415 V ac IP65 - 3 3P Automatic - - 160mm Yes 78mm
N° de stock RS 725-5575
MarqueRS PRO
335,93 €
Each
Unité
11 kW Star Delta - 400 V ac IP65 9 → 14 A 3 3P - - Disconnect Switch Included 220mm Yes 280mm
N° de stock RS 609-4089
Référence fabricantLG7K09Q714
250,10 €
Each
Unité
4 kW DOL - 440 V ac IP657 - 3 3P Automatic - - 165mm Yes 175mm
N° de stock RS 394-9526
Référence fabricantLE1D09P7
68,95 €
Each
Unité
4 kW DOL TeSys 690 V ac IP657 9 A AC-3 3 - Automatic No - 166mm Yes 88mm
N° de stock RS 494-6562
Référence fabricantD4E/I2/3P+N(230V50HZ240V60HZ)
MarqueEaton
71,98 €
Each
Unité
4 kW DOL - 400 V ac IP65 - 3 3P + N Automatic - - 180mm Yes 100mm
N° de stock RS 609-3935
Référence fabricantLG1K065Q707
283,46 €
Each
Unité
1.1 kW DOL - 440 V ac IP657 - - 3P Automatic - Disconnect Switch Included 165mm Yes 175mm
N° de stock RS 528-7583
Référence fabricantXDP4/ST(230V50HZ)
MarqueEaton
178,92 €
Each
Unité
4 kW DOL - 230 V ac IP55 - - 3P Automatic - Disconnect Switch Included 184mm Yes 184mm
N° de stock RS 272-527
Référence fabricantLUCAX6BL
54,81 €
Each
Unité
0.09 kW DOL - 440 V ac IP40 - 3 3P - - - - - -
N° de stock RS 272-533
Référence fabricantLUCA18FU
78,73 €
Each
Unité
15 kW DOL - 690 V ac IP40 - 3 3P - - - - - -
N° de stock RS 725-5538
MarqueRS PRO
118,71 €
Each
Unité
7.5 kW DOL - 230 V ac IP65 13 → 18 A 3 3P Automatic - Disconnect Switch Included 225mm Yes 110mm
N° de stock RS 859-2960
Référence fabricantDAC01CM24
95,99 €
Each
Unité
1.5 W, 4 VA Star Delta - 24 → 240 V ac/dc IP20 - - - Automatic - Automatic Start, Knob Adjustable Time Setting, LED Indication for Relay Status 22.5mm Yes 99.5mm
N° de stock RS 528-7561
Référence fabricantXSDP15/I(230V50HZ)
MarqueEaton
450,17 €
Each
Unité
15 kW Star Delta - 230 V ac IP65 - - 3P - - Disconnect Switch Included 250mm Yes 375mm