DC Motors

DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:

  • Easy installation
  • Speed control over a wide range
  • Quick Starting, Stopping, Reversing and Acceleration
  • High Starting Torque
  • Linear speed-torque curve

Types of DC Motors
There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

  • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
  • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and compressors, where reliability and ruggedness are required.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 195 produits
Nombre de résultats par page
Description Prix Supply Voltage DC Motor Type Power Rating Output Speed Shaft Diameter Maximum Output Torque Length Width Depth Dimensions Current Rating Core Construction Series Standards Met
N° de stock RS 321-3192
MarqueRS PRO
32,95 €
Each
Unité
12 V dc - 80.16 W 8311 rpm 6.35mm 92.13 mNm 69mm - - 51.8 (Dia.) x 69 mm 10.82 A Iron Core - -
N° de stock RS 536-6024
MarqueRS PRO
58,78 €
Each
Unité
24 V dc Brushless - 4000 rpm 5mm 0.19 Nm 41mm 42mm 42mm 41 x 42 x 42 mm 5.4 A - - -
N° de stock RS 238-9721
MarqueRS PRO
4,24 €
Each
Unité
3 → 7.2 V dc - 19.68 W 19000 rpm 2.3mm 375 gcm 38mm - - 27.7 (Dia.) x 38 mm 4.41 A Iron Core - -
N° de stock RS 238-9692
MarqueRS PRO
2,22 €
Each
Unité
1.5 → 3 V dc - 1.21 W 8200 → 14000 rpm 2mm 10.4 gcm 38mm - - 21 (Dia.) x 38 mm 960 mA Iron Core - -
N° de stock RS 238-9737
MarqueRS PRO
5,00 €
Each
Unité
6 → 15 V dc - 7.98 W 9869 rpm 2.31mm 78.4 gcm 38mm - - 27.7 (Dia.) x 38 mm 990 mA Iron Core - -
N° de stock RS 752-2005
MarqueRS PRO
12,76 €
Each
Unité
6 V Brushed 0.58 W 13500 rpm 2.5mm 3.9 gcm 15.1mm 12mm 10mm 15.1 x 12 x 10 mm 320 mA Metal - -
N° de stock RS 536-6030
MarqueRS PRO
99,51 €
Each
Unité
24 V dc Brushless - 4000 rpm 5mm 0.75 Nm 100mm 42mm 42mm 100 x 42 x 42 mm 20 A - - -
N° de stock RS 238-9709
MarqueRS PRO
3,00 €
Each
Unité
1.5 → 3 V dc - 1.6 W 7800 rpm 2mm 20 gcm 30.5mm - - 23.8 (Dia.) x 30.5 mm 850 mA Iron Core - -
N° de stock RS 892-8751
MarqueRS PRO
171,04 €
Each
Unité
24 V dc Brushless - 3500 rpm 6.2mm 0.05 Nm 80.7mm 22mm - 22 (Dia.) x 80.7 mm 1.5 A - - CE, RoHS
N° de stock RS 752-1964
MarqueRS PRO
45,11 €
Each
Unité
6 → 15 V - 7.98 W 112 rpm 6mm 78.4 gcm 73.9mm 32 (Dia.)mm - 32 (Dia.) x 73.9 mm 990 mA Metal - -
N° de stock RS 752-1961
MarqueRS PRO
45,11 €
Each
Unité
6 → 15 V - 7.98 W 14.5 rpm 6mm 78.4 gcm 80.5mm 32 (Dia.)mm - 32 (Dia.) x 80.5 mm 990 mA Metal - -
N° de stock RS 238-9715
MarqueRS PRO
4,70 €
Each
Unité
6 → 15 V dc - 5.75 W 10668 rpm 2.31mm 58.8 gcm 32.5mm - - 27.63 (Dia.) x 32.5 mm 770 mA Iron Core - -
N° de stock RS 752-1989
MarqueRS PRO
28,30 €
Each
Unité
4.5 → 15 V - 7 W 7300 rpm 6mm 114 gcm 73.6mm 37 (Dia.)mm - 37 (Dia.) x 73.6 mm 840 mA Metal - -
N° de stock RS 235-7904
MarqueRS PRO
287,54 €
Each
Unité
24 V dc Brushed 183 W 4100 rpm 8mm 370 mNm 145mm - - 54 (Dia.) x 145 mm 6.6 A Iron Core - -
N° de stock RS 238-9759
MarqueRS PRO
6,97 €
Each
Unité
4.5 → 15 V dc - 21.2 W 13360 rpm 3.18mm 154.4 gcm 50mm - - 35.8 (Dia.) x 50 mm 2.85 A Iron Core - -
N° de stock RS 892-8760
MarqueRS PRO
143,22 €
Each
Unité
24 V dc Brushless - 4500 rpm 4mm 0.066 Nm 54mm 33mm - 33 (Dia.) x 54 mm 1.45 A - - CE, RoHS
N° de stock RS 892-8779
MarqueRS PRO
110,20 €
Each
Unité
36 V dc Brushless - 4000 rpm 8mm 0.35 Nm 96mm 57mm - 57 (Dia.) x 96 mm 5.5 A - - CE, RoHS
N° de stock RS 752-1958
MarqueRS PRO
35,19 €
Each
Unité
4.5 → 15 V - 11 W 5216 rpm 6mm 206 gcm 86.6mm 37 (Dia.)mm - 37 (Dia.) x 86.6 mm 1.26 A Metal - -
N° de stock RS 752-1967
MarqueRS PRO
45,11 €
Each
Unité
6 → 15 V - 7.98 W 41 rpm 6mm 78.4 gcm 80.5mm 32 (Dia.)mm - 32 (Dia.) x 80.5 mm 990 mA Metal - -
N° de stock RS 225-9585
MarqueRS PRO
341,21 €
Each
Unité
37.5 V dc Brushed 200 W 3000 rpm 10mm 64 Ncm 60mm - - 152 (Dia.) x 60 mm 7.3 A - - RoHS