DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
Voir plus Voir moins

Filtres

Afficher 1 - 15 des 15 produits
Nombre de résultats par page
Description Prix Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
N° de stock RS 187-2156
Référence fabricantVG.ECI6360DK4.PP63.2.30
Marqueebm-papst
1.439,06 €
1 Kit
Kit(s)
4000 rpm 48 V dc 21 Nm Brushless 15mm 290 W Planetary 254mm 63mm - 63 Dia. x 254 mm 8.3 A - -
N° de stock RS 187-2152
Référence fabricantVG.ECI6360DK4.EC75.2.33
Marqueebm-papst
1.442,27 €
1 Kit
Kit(s)
4000 rpm 48 V dc 10 Nm Brushless 15mm 130 W - 301.4mm 45mm 81mm 301.4 x 45 x 81 mm 8.3 A - -
N° de stock RS 187-2157
Référence fabricantVM.ECI6360DK4
Marqueebm-papst
1.184,25 €
1 Kit
Kit(s)
4000 rpm 48 V dc 85 Ncm Brushless 6mm 356 W - 174.8mm 63.5mm - 63.5 Dia. x 174.8 mm 8.3 A - -
N° de stock RS 187-2155
Référence fabricantVG.ECI6340BK4.P63.1.5
Marqueebm-papst
1.263,94 €
1 Kit
Kit(s)
4000 rpm 24 V dc 2.7 Nm Brushless 15mm 230 W Planetary 200.5mm 63mm - 63 Dia. x 200.5 mm 12.3 A - -
N° de stock RS 187-2158
Référence fabricantVM.ECI6320BK4
Marqueebm-papst
1.075,99 €
1 Kit
Kit(s)
4000 rpm 24 V dc 42.5 Ncm Brushless 6mm 178 W - 134.8mm 63.5mm - 63.5 Dia. x 134.8 mm 8.5 A - -
N° de stock RS 187-2153
Référence fabricantVG.ECI6360DK4.ECP63.3.85
Marqueebm-papst
1.550,53 €
1 Kit
Kit(s)
4000 rpm 48 V dc 40 Nm Brushless 15mm 200 W - 290.4mm 63mm 66.5mm 290.4 x 63 x 66.5 mm 8.3 A - -
N° de stock RS 187-2149
Référence fabricantVG.ECI6340BK4.P63.2.30 Kit
Marqueebm-papst
1.750,50 €
1 Kit
Kit(s)
4000 rpm 24 V dc 15 Nm Brushless 15mm 200 W Planetary 221.9mm 63mm - 63 Dia. x 221.9 mm 12.3 A - -
N° de stock RS 187-2151
Référence fabricantVG.VDC4915BK4.P63.2.30
Marqueebm-papst
972,80 €
1 Kit
Kit(s)
4000 rpm 24 V dc 5.8 Nm Brushless 15mm 81 W Planetary 119.1mm 63mm - 63 Dia. x 119.1 mm 5.2 A - -
N° de stock RS 187-2144
Référence fabricantVM.VDC4915BK4 Kit
Marqueebm-papst
1.070,91 €
1 Kit
Kit(s)
4000 rpm 24 V dc 23.9 Ncm Brushless 8mm 100 W - 52mm 63mm - 63 Dia. x 52 mm 5.2 A - -
N° de stock RS 187-2147
Référence fabricantVM.ECI6340BK4 Kit
Marqueebm-papst
1.418,05 €
1 Kit
Kit(s)
4000 rpm 24 V dc 59.9 Ncm Brushless 6mm 251 W - 154.8mm 63.5mm - 63.5 Dia. x 154.8 mm 12.3 A - -
N° de stock RS 187-2145
Référence fabricantVG.VDC4915BK4.ECP63.3.85 Kit
Marqueebm-papst
1.554,98 €
1 Kit
Kit(s)
4000 rpm 24 V dc 15 Nm Brushless 15mm 73 W - 168.3mm 66.5mm 63mm 168.3 x 66.5 x 63 mm 5.2 A - -
N° de stock RS 187-2148
Référence fabricantVG.ECI6340BK4.EC75.1.4 Kit
Marqueebm-papst
1.740,97 €
1 Kit
Kit(s)
4000 rpm 24 V dc 2.2 Nm Brushless 15mm 230 W - 245.8mm 45mm 81mm 245.8 x 45 x 81 mm 12.3 A - -
N° de stock RS 187-2154
Référence fabricantVG.ECI6320BK4.NP63.2.26
Marqueebm-papst
1.388,14 €
1 Kit
Kit(s)
4000 rpm 24 V dc 8.9 Nm Brushless 15mm 140 W Planetary 226.1mm 63mm - 63 Dia. x 226.1 mm 8.5 A - -
N° de stock RS 187-2146
Référence fabricantVG.VDC4915BK4.NP63.1.4 Kit
Marqueebm-papst
1.402,11 €
1 Kit
Kit(s)
4000 rpm 24 V dc 0.93 Nm Brushless 15mm 90 W Planetary 120mm 63mm - 63 Dia. x 120 mm 5.2 A - -
N° de stock RS 187-2150
Référence fabricantVG.VDC4915DK4.EC75.1.4
Marqueebm-papst
963,27 €
1 Kit
Kit(s)
4000 rpm 48 V dc 1.1 Nm Brushless 15mm 110 W - 143mm 45mm 81mm 143 x 45 x 81 mm 3.2 A - -