AC Motors

AC motors are driven by an alternating current, and are a highly efficient way of turning electrical energy into mechanical motion. AC motors differ from Direct Current Motors in that they do not include brushes, meaning less need for maintenance and a typically longer life expectancy. Unlike DC motors, the output speed for AC motors is typically controlled by a frequency drive control.

Types
The RS Range of AC motors includes the following:

  • Induction Motors: Typically used in kitchen appliances, automobiles and industrial machinery, induction motors have an output rotation speed that is proportional to its applied frequency of alternate current.
  • Synchronous Motors: So called because the speed of the rotor is proportional to the stator, synchronous AC motors are used where accuracy is an important factor, such as clocks and timers.
  • Squirrel Cage Motors: A type of induction motor that uses cage rotor instead of a wound rotors, and as such is considered to be more rugged and less maintenance heavy. Squirrel cage induction motors are often used in applications where a low starting torque is required and no speed control is needed, such as pumps and compressors.
  • Shaded Pole Motor: A single phase squirrel cage motor that uses an auxiliary winding composed of either a copper ring or bar, called a shading coil. Unlike standard squirrel cage motors they are suited for multiple speeds, and are often used in fans.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 201 produits
Nombre de résultats par page
Description Prix Power Rating Efficiency Class Frequency Rating AC Motor Type Supply Voltage Phase Output Speed Number of Poles Mounting Type Shaft Diameter Shaft Length Length Width Depth
N° de stock RS 187-9856
MarqueRS PRO
153,63 €
Each
Unité
0.75 kW IE3 50Hz - 400 V 3 2895 RPM 2 Foot Mount 19j6 40mm 150mm 237.5mm 211mm
N° de stock RS 187-9874
MarqueRS PRO
352,35 €
Each
Unité
3 kW IE3 50Hz - 400 V 3 2900 RPM 2 Flange Mount 28j6 60mm - 249.5 Dia.mm 335mm
N° de stock RS 187-9857
MarqueRS PRO
172,77 €
Each
Unité
0.75 kW IE3 50Hz - 400 V 3 2895 RPM 2 Flange Mount 19j6 40mm - 199.5 Dia.mm 243.5mm
N° de stock RS 187-9895
MarqueRS PRO
925,82 €
Each
Unité
11 kW IE3 50Hz - 400 V 3 1470 RPM 4 Flange Mount 42k6 110mm - 349.5 Dia.mm 561mm
N° de stock RS 187-9861
MarqueRS PRO
194,99 €
Each
Unité
1.1 kW IE3 50Hz - 400 V 3 2835 RPM 2 Flange Mount 19j6 40mm - 199.5 Dia.mm 243.5mm
N° de stock RS 187-9852
MarqueRS PRO
128,84 €
Each
Unité
0.55 kW IE1 50Hz - 400 V 3 2800 RPM 2 Foot Mount 14j6 30mm 138mm 214.5mm 194mm
N° de stock RS 187-9847
MarqueRS PRO
130,92 €
Each
Unité
0.25 kW IE1 50Hz - 400 V 3 1375 RPM 4 Flange Mount 14j6 30mm - 159.5 Dia.mm 220.5mm
N° de stock RS 187-9848
MarqueRS PRO
113,96 €
Each
Unité
0.37 kW IE1 50Hz - 400 V 3 2765 RPM 2 Foot Mount 14j6 30mm 138mm 214.5mm 194mm
N° de stock RS 187-9843
MarqueRS PRO
104,68 €
Each
Unité
0.18 kW IE1 50Hz - 400 V 3 2740 RPM 2 Foot Mount 11j6 23mm 123mm 188mm 172mm
N° de stock RS 187-9887
MarqueRS PRO
610,66 €
Each
Unité
7.5 kW IE3 50Hz - 400 V 3 2955 RPM 2 Foot Mount 38k6 80mm 257mm 373mm 325mm
N° de stock RS 187-9867
MarqueRS PRO
240,22 €
Each
Unité
1.5 kW IE3 50Hz - 400 V 3 1445 RPM 4 Foot Mount 24j6 50mm 176mm 293mm 231mm
N° de stock RS 187-9862
MarqueRS PRO
202,90 €
Each
Unité
1.1 kW IE3 50Hz - 400 V 3 1435 RPM 4 Foot Mount 24j6 50mm 176mm 293mm 231mm
N° de stock RS 187-9894
MarqueRS PRO
865,76 €
Each
Unité
11 kW IE3 50Hz - 400 V 3 1470 RPM 4 Foot Mount 42k6 110mm 307mm 553.5mm 398mm
N° de stock RS 187-9890
MarqueRS PRO
703,27 €
Each
Unité
7.5 kW IE3 50Hz - 400 V 3 1460 RPM 4 Flange Mount 38k6 80mm - 299 Dia.mm 401mm
N° de stock RS 187-9875
MarqueRS PRO
339,16 €
Each
Unité
3 kW IE3 50Hz - 400 V 3 1430 RPM 4 Foot Mount 28j6 60mm 196mm 329mm 261mm
N° de stock RS 187-9854
MarqueRS PRO
152,66 €
Each
Unité
0.55 kW IE1 50Hz - 400 V 3 1400 RPM 4 Foot Mount 19j6 40mm 150mm 237.5mm 211mm
N° de stock RS 187-9845
MarqueRS PRO
111,12 €
Each
Unité
0.25 kW IE1 50Hz - 400 V 3 2765 RPM 2 Foot Mount 11j6 23mm 123mm 188mm 172mm
N° de stock RS 187-9877
MarqueRS PRO
383,60 €
Each
Unité
4 kW IE3 50Hz - 400 V 3 2920 RPM 2 Foot Mount 28j6 60mm 226mm 328.5mm 284mm
N° de stock RS 187-9870
MarqueRS PRO
292,73 €
Each
Unité
2.2 kW IE3 50Hz - 400 V 3 2895 RPM 2 Flange Mount 24j6 50mm - 199.5 Dia.mm 299.5mm
N° de stock RS 187-9868
MarqueRS PRO
263,74 €
Each
Unité
1.5 kW IE3 50Hz - 400 V 3 1445 RPM 4 Flange Mount 24j6 50mm - 199.5 Dia.mm 299.5mm