AC Geared Motors

AC geared motors are electrical motors that integrate a gear reducer with an AC (alternating current) electric motor to deliver high torque at low speed or low horsepower. Operating at low speed allows these motors to exert greater power.

What are AC geared motors used for? 


AC geared motors have a broad range of applications and are used in many domestic and industrial devices. These range from small devices such as motors used in toys to large-scale industrial automation processes. Some models are designed to be explosion-proof and can be used in hazardous environments. AC geared motors are often found in heavy duty cranes, commercial jacks or lifters and motorised hospital beds. Unlike AC geared motors, DC geared motors use direct current (DC) as their source of power.


Types of AC geared motors

AC geared motors can be categorized by the type of gearing used and the physical arrangement of the final complete unit. Common types include helical gear motors, worm gear motors and in-line gear motors.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 178 produits
Nombre de résultats par page
Description Prix Output Speed Supply Voltage Phase AC Motor Type Power Rating Rotation Maximum Output Torque Shaft Diameter Gearhead Type Current Rating Length Width Depth Dimensions
N° de stock RS 918-0798
MarqueRS PRO
19,01 €
Each
Unité
8.55 rpm 240 V 1 Synchronous 1.5 W Reversible 0.45 Ncm 2mm Spur 10 → 15 mA 55.2mm 65.8mm 41mm 55.2 x 65.8 x 41 mm
N° de stock RS 918-0714
MarqueRS PRO
25,91 €
Each
Unité
250 rpm 240 V 1 Synchronous 5.8 W Reversible 55 mNm 6.35mm - 15 → 25 mA 40mm 59 (Dia.)mm 40mm 59 (Dia.) x 40 mm
N° de stock RS 918-0802
MarqueRS PRO
43,22 €
Each
Unité
1 rpm 240 V 1 Synchronous 5.8 W Reversible 6 Ncm 6.35mm Spur 15 → 25 mA 65mm 65mm 64mm 65 x 65 x 64 mm
N° de stock RS 918-0792
MarqueRS PRO
19,01 €
Each
Unité
10 rpm 240 V 1 Synchronous 1.5 W Reversible 0.45 Ncm 2mm Spur 10 → 15 mA 55.2mm 65.8mm 41mm 55.2 x 65.8 x 41 mm
N° de stock RS 918-0821
MarqueRS PRO
51,86 €
Each
Unité
30 rpm 240 V 1 Synchronous 9.5 W Reversible 10.5 Ncm 4mm Spur 31 → 39 mA 65mm 65mm 77mm 65 x 65 x 77 mm
N° de stock RS 918-0758
MarqueRS PRO
36,29 €
Each
Unité
5 rpm 230 V 1 Synchronous 0.42 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 60mm 60mm 49.5mm 60 x 60 x 49.5 mm
N° de stock RS 918-0811
MarqueRS PRO
43,22 €
Each
Unité
10 rpm 240 V 1 Synchronous 5.8 W Reversible 6 Ncm 6.35mm Spur 15 → 25 mA 65mm 65mm 64mm 65 x 65 x 64 mm
N° de stock RS 918-0782
MarqueRS PRO
17,28 €
Each
Unité
375 rpm 240 V - Synchronous 1.4 W Anti Clockwise, Clockwise 0.2 Ncm 1.5mm Spur 6.75 → 8.25 mA 55.2mm 65.8mm 38.5mm 55.2 x 65.8 x 38.5 mm
N° de stock RS 918-0754
MarqueRS PRO
36,29 €
Each
Unité
500 rpm 230 V 1 Synchronous 3.6 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 72mm 78mm 49.5mm 72 x 78 x 49.5 mm
N° de stock RS 918-0805
MarqueRS PRO
43,22 €
Each
Unité
2 rpm 240 V 1 Synchronous 5.8 W Reversible 6 Ncm 6.35mm Spur 15 → 25 mA 65mm 65mm 64mm 65 x 65 x 64 mm
N° de stock RS 918-0770
MarqueRS PRO
36,29 €
Each
Unité
20 rpm 230 V 1 Synchronous 0.42 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 60mm 60mm 49.5mm 60 x 60 x 49.5 mm
N° de stock RS 918-0865
MarqueRS PRO
22,23 €
Each
Unité
375 rpm 230 V - Synchronous 1.4 W Reversible 0.2 Ncm 1.5mm Spur 6.75 → 8.25 mA 55.2mm 65.8mm 38.5mm 55.2 x 65.8 x 38.5 mm
N° de stock RS 918-0723
MarqueRS PRO
34,58 €
Each
Unité
375 rpm 240 V 1 Synchronous 9.5 W Reversible 106 mNm 4mm Spur 31 → 39 mA 44.8mm 70 (Dia.)mm 44.8mm 70 (Dia.) x 44.8 mm
N° de stock RS 918-0751
MarqueRS PRO
36,29 €
Each
Unité
9.6 rpm 230 V 1 Synchronous 0.42 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 60mm 60mm 49.5mm 60 x 60 x 49.5 mm
N° de stock RS 918-0776
MarqueRS PRO
36,29 €
Each
Unité
500 rpm 230 V 1 Synchronous 3.6 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 72mm 78mm 49.5mm 72 x 78 x 49.5 mm
N° de stock RS 918-0877
MarqueRS PRO
30,61 €
Each
Unité
6 rpm 230 V 1 Synchronous 2.1 W Reversible 0.8 Ncm 2mm Spur 8.55 → 10.45 mA 55.2mm 65.8mm 43mm 55.2 x 65.8 x 43 mm
N° de stock RS 918-0830
MarqueRS PRO
51,86 €
Each
Unité
62.5 rpm 240 V 1 Synchronous 9.5 W Reversible 10.5 Ncm 4mm Spur 31 → 39 mA 65mm 65mm 77mm 65 x 65 x 77 mm
N° de stock RS 918-0818
MarqueRS PRO
43,22 €
Each
Unité
4 rpm 240 V 1 Synchronous 5.8 W Reversible 6 Ncm 6.35mm Spur 15 → 25 mA 65mm 65mm 64mm 65 x 65 x 64 mm
N° de stock RS 918-0745
MarqueRS PRO
10,38 €
Each
Unité
375 rpm 240 V - Synchronous 0.42 W Clockwise 8 mNm 1.5mm - 6.75 → 8.25 mA - 42 (Dia.)mm 21mm 42 (Dia.) x 21 mm
N° de stock RS 918-0795
MarqueRS PRO
19,01 €
Each
Unité
5 rpm 240 V 1 Synchronous 1.5 W Reversible 0.45 Ncm 2mm Spur 10 → 15 mA 55.2mm 65.8mm 41mm 55.2 x 65.8 x 41 mm