Industrial Surge Protection

Industrial surge protection components protect devices and equipment against changes in the electrical current running through the system. Current spikes or transients can cause significant damage to equipment and is also a safety hazard.

What is industrial surge protection used for?

Industrial surge protection involves the use of surge suppressors and surge arresters.

Suppressors protect equipment from voltage spikes. They block or short to ground the current in, for instance, power distribution panels, process control systems and heavy industrial systems.

Arresters protect machinery from external occurrences that cause over-voltage transients like lightning strikes or switching events. These are installed in power transmission and distribution systems.

Types of industrial surge protection

Four primary types of industrial surge protection exist:

  • Secondary surge arresters fixed to the line side of the service panel to protect against current surges from lightning or switching events.
  • Branch surge panels are fixed to the load side of the main service entrance and offer protection against motor driven and internally generated surges.
  • Power strips protect sensitive electronics with lower voltage and ampere capabilities by blocking current spikes.
  • Surge protection modules provide point-of-use protection by protecting against overvoltage and current spikes.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 38 produits
Nombre de résultats par page
Description Prix Maximum Surge Current Range Voltage Protection Rating Electrical Phase Series Mounting Style Impulse Discharge Current Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions Operating Temperature Range
N° de stock RS 712-5285
Référence fabricant2800183
535,12 €
Each
Unité
50kA - 250 V ac 3 VAL-MS-T1/T2 335/12.5/3+1-FM DIN Rail 12.5kA 99mm 71.2mm 77.5mm -40°C +80°C 99 x 71.2 x 77.5 mm -40 → +80 °C
N° de stock RS 712-5272
Référence fabricant2800186
269,63 €
Each
Unité
50kA - 250 V ac 1 VAL-MS-T1/T2 335/12.5/1+1-FM DIN Rail 12.5kA 99mm 35.6mm 77.5mm -40°C +80°C 99 x 35.6 x 77.5 mm -40 +80 °C
N° de stock RS 890-3777
Référence fabricant2800769
163,44 €
Each
Unité
- - ≤700 V - PT-IQ-1X2-TELE-UT DIN Rail 2.5kA 91.1mm 17.7mm 77.5mm -40°C +70°C 91.1 x 17.7 x 77.5 mm -40 → +70 °C
N° de stock RS 890-3812
Référence fabricant2905241
440,84 €
Each
Unité
- - - - CBB 12 2X6RC-PT DIN Rail - 127.8mm 232mm 70.8mm -30°C +60°C 127.8 x 232 x 70.8 mm -30 → +60 °C
N° de stock RS 890-3783
Référence fabricant2801290
171,73 €
Each
Unité
- - ≤700 V - PT-IQ-1X2-TELE-PT DIN Rail 2.5kA 109.3mm 17.7mm 77.5mm -40°C +70°C 109.3 x 17.7 x 77.5 mm -40 → +70 °C
N° de stock RS 890-3786
Référence fabricant2801274
202,78 €
Each
Unité
- - ≤950 V - PT-IQ-4X1+F-48DC-PT DIN Rail 2.5kA 109.3mm 17.7mm 77.5mm -40°C +70°C 109.3 x 17.7 x 77.5 mm -40 → +70 °C
N° de stock RS 890-3733
Référence fabricant2905348
198,28 €
Each
Unité
- - 1.2 kV 1 VAL-SEC-T2-1S-175-FM DIN Rail 40kA 97.9mm 25.4mm 74.5mm -40°C +80°C 97.9 x 25.4 x 74.5 mm -40 → +80 °C
N° de stock RS 890-3702
Référence fabricant2905415
464,60 €
Each
Unité
- - 2 kV 1 FLT-SEC-P-T1-1S-350/25-FM DIN Rail 100kA 95.2mm 71.2mm 74.5mm -40°C +80°C 95.2 x 71.2 x 74.5 mm -40 → +80 °C
N° de stock RS 768-1192
Référence fabricant2762265
255,05 €
Each
Unité
10kA - 600 V RS-485 Interface - MT-RS485 DIN Rail 500A 77.5mm 47.6mm 54.9mm -40°C +60°C 77.5 x 47.6 x 54.9 mm -40 → +60 °C
N° de stock RS 890-3727
Référence fabricant2905466
611,44 €
Each
Unité
- - 1.8 kV 1 FLT-SEC-T1+T2-1S-350/25-FM DIN Rail 100kA 95.2mm 71.2mm 74.5mm -40°C +80°C 95.2 x 71.2 x 74.5 mm -40 → +80 °C
N° de stock RS 890-3718
Référence fabricant2905988
751,52 €
Each
Unité
- - ≤2.5 kV 3 FLT-SEC-P-T1-3C-440/35-FM DIN Rail 25kA 95.2mm 106.8mm 74.5mm -40°C +80°C 95.2 x 106.8 x 74.5 mm -40 → +80 °C
N° de stock RS 712-5276
Référence fabricant2800188
394,91 €
Each
Unité
50kA - 250 V ac 3 VAL-MS-T1/T2 335/12.5/3+0-FM DIN Rail 12.5kA 99mm 53.4mm 77.5mm -40°C +80°C 99 x 53.4 x 77.5 mm -40 → +80 °C
N° de stock RS 890-3714
Référence fabricant2905421
988,10 €
Each
Unité
- - 2 kV 3 FLT-SEC-P-T1-3S-350/25-FM DIN Rail 100kA 95.2mm 142.4mm 74.5mm -40°C +80°C 95.2 x 142.4 x 74.5 mm -40 → +80 °C
N° de stock RS 890-3770
Référence fabricant2801220
181,30 €
Each
Unité
- - ≤850 V - PT-IQ-4X1+F-48DC-UT DIN Rail 2.5kA 91mm 17.7mm 77.5mm -40°C +70°C 91 x 17.7 x 77.5 mm -40 → +70 °C
N° de stock RS 712-5282
Référence fabricant2800190
109,19 €
Each
Unité
50kA - 240 V ac - VAL-MS-T1/T2 335/12.5 ST DIN Rail 12.5kA 47mm 17.7mm 67.3mm -40°C +80°C 47 x 17.7 x 67.3 mm -40 → +80 °C
N° de stock RS 801-6343
Référence fabricant2952790
55,37 €
Each
Unité
- - 250 V ac - EMG 22-DIO 4E-1N5408 DIN Rail - 75mm 22.5mm 55mm -20°C +50°C 75 x 22.5 x 55 mm -20 → +50 °C
N° de stock RS 890-3708
Référence fabricant2905414
205,64 €
Each
Unité
- - 1.2 kV 1 FLT-SEC-P-T1-1C-350/25-FM DIN Rail 25kA 95.2mm 35.6mm 74.5mm -40°C +80°C 95.2 x 35.6 x 74.5 mm -40 → +80 °C
N° de stock RS 653-6353
Référence fabricant2882828
145,19 €
Each
Unité
18kA - 185 V dc - PT 2-TELE DIN Rail 10kA 90mm 17.7mm 50mm -40°C +85°C 90 x 17.7 x 65.5 mm -40 → +85 °C
N° de stock RS 890-3792
Référence fabricant2800906
47,29 €
Each
Unité
- - - - CB E1 24DC/8A NO P Plug In - 90mm 12.3mm 77.3mm -25°C +50°C 90 x 12.3 x 77.3 mm -25 → +50 °C
N° de stock RS 890-3730
Référence fabricant2905337
124,52 €
Each
Unité
- - 2 kV 2 VAL-SEC-T2-2C-350-FM DIN Rail 40kA 97.9mm 25.4mm 74.5mm -40°C +80°C 97.9 x 25.4 x 74.5 mm -40 → +80 °C