Soundproofing

Soundproofing is a way of reducing decibels (dB) or absorbing sound. There are many ways to soundproof and reduce acoustic levels by using the appropriate soundproofing material.
Typical soundproofing
Soundproofing walls, floors and ceiling.
What is soundproofing also known as?
• Decibel Reduction
• Sound Insulation
• Acoustic Insulation
What is the best way to soundproof?
There are lots of ways to reduce sound, it all depends on what you are trying to achieve. In the music industry you typically find studio booths with corrugated acoustic foam on the walls and ceilings, sound absorption sheeting in vehicles and fire resistant acoustic foam in buildings. We offer a large selection of sound deadening materials to suit your application.
Self-Adhesive Foam Sheets
These specially shaped foam panels have adhesive backing, and can be easily cut to size and mounted on a variety of surfaces. The open cell foam material dampens ambient noise, and will absorb echo and reverb within a room. Foam panels are typically cut with pyramid or wedge shapes to further disrupt the deflection of sound waves, and reduce airborne noise.
Acoustic Insulation
Thin and low density foam sheets that can be cut to size to trim door panels, or easily stuffed into empty wall spaces or voids. For cost effective and precise noise dampening solutions.
Flame Retardant Foam Insulation
For noise dampening applications where excess heat may be a problem, such as machine panelling or air conditioning insulation, flame retardant foam insulation is available to give you further piece of mind.
Application Information
Soundproofing are an ideal solution for protection from excessive floor squeaks, machine noise in industrial environments or creating an audibly dead environment for recording studios and buildings.

...
Voir plus Voir moins

Filtres

Afficher 1 - 8 des 8 produits
Nombre de résultats par page
Description Prix Material Length Width Thickness Typical Sound Attenuation Adhesive Backing Maximum Operating Temperature Minimum Operating Temperature
N° de stock RS 408-8234
57,65 €
Each
Unité
PUR Foam 700mm 500mm 50mm -25dB(A) Yes +110°C -25°C
N° de stock RS 433-8523
57,59 €
Each
Unité
Melamine Foam 500mm 500mm 30mm - Yes +150°C 0°C
N° de stock RS 408-8228
25,43 €
Each
Unité
PUR Foam 700mm 500mm 50mm -10dB(A) Yes +110°C -25°C
N° de stock RS 479-8155
Référence fabricant841003
96,62 €
Each
Unité
Rubber 500mm 500mm 33mm -10 (2500 Hz) dB(A), -20 (5000 Hz) dB(A) Yes +105°C -40°C
N° de stock RS 479-8183
Référence fabricant841005
107,22 €
Each
Unité
Rubber 500mm 500mm 22.5mm -10 (2500 Hz) dB(A), -27 (5000 Hz) dB(A) Yes +130°C -40°C
N° de stock RS 479-8149
Référence fabricant841007
91,18 €
Each
Unité
Rubber 500mm 500mm 30mm -10 (2500 Hz) dB(A), -20 (5000 Hz) dB(A) Yes +90°C -40°C
N° de stock RS 479-8177
Référence fabricant841004
88,82 €
Each
Unité
Rubber 500mm 500mm 15mm -20 (5000 Hz) dB(A), -8 (2500 Hz) dB(A) Yes +130°C -40°C
N° de stock RS 479-8199
Référence fabricant841002
77,91 €
Each
Unité
PUR Foam 700mm 500mm 25mm -20dB(A) - +110°C -25°C