- N° de stock RS:
- 513-4596
- Référence fabricant:
- 8604
- Fabricant:
- BM Polyco
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 513-4596
- Référence fabricant:
- 8604
- Fabricant:
- BM Polyco
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- MY
Détails du produit
Reflex Orange - Palm Coated Latex - Knit Wrist
Yellow seamless liner provides both comfort and relief from potential hand fatigue
The back of the glove is un-coated allowing the hand to breathe
Orange palm coating provides excellent grip in both wet and dry conditions for safe and secure handling.
Medium duty durability offering good puncture and abrasion resistance
The back of the glove is un-coated allowing the hand to breathe
Orange palm coating provides excellent grip in both wet and dry conditions for safe and secure handling.
Medium duty durability offering good puncture and abrasion resistance
Standards
EN388 4142
Standards
EN388 4142
Warning
7777
Spécifications
Attribut | Valeur |
---|---|
Glove Size | 10, Large |
Primary Glove Application | General Purpose |
Glove Material | Latex |
Main Colour of Glove | Yellow |
Glove Coating | Latex |
Number of Gloves | 10Pairs |
EN388 Abrasion | 3 |
EN388 Blade | 1 |
EN388 Tear | 4 |
EN388 Puncture | 2 |
EN374 Chemical | No |
Range | Reflex |
EN407 Thermal | No |
EN511 Cold | No |
Complies with EN 61340-5-1 | No |
EN388 Cut - TDM-100 Test | X |
EN388 Cut - Coup Test | 1 |