- N° de stock RS:
- 467-327
- Référence fabricant:
- MT3/09
- Fabricant:
- Polyco Healthline
En cours d'approvisionnement - expédition le 29/04/2024, livraison sous 4 jour(s)
Ajouté
Prix 1 paire
14,06 €
(TVA exclue)
17,01 €
(TVA incluse)
Paire(s) | la paire |
1 - 6 | 14,06 € |
7 - 14 | 13,49 € |
15 - 39 | 13,06 € |
40 + | 12,38 € |
- N° de stock RS:
- 467-327
- Référence fabricant:
- MT3/09
- Fabricant:
- Polyco Healthline
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- PK
Détails du produit
Multi-Task 3™ Reusable Gloves
These general purpose Multi-Task 3™ gloves from Polyco provide users with the ultimate in comfort and sensitivity coupled with unparalleled versatility. Multi-Task 3™ gloves feature three open fingertips – perfect for mechanics, or any technician requiring a balance between protection and dexterity.
Features & Benefits
Padded, synthetic leather palm for strength and protection
Reinforced grip patches on fingertips and palm for improved handling and grip
Spandex back provides more flexibility to eliminate hand fatigue
Reinforced lining for additional comfort
Adjustable strap for comfortable and secure fitting
Reinforced grip patches on fingertips and palm for improved handling and grip
Spandex back provides more flexibility to eliminate hand fatigue
Reinforced lining for additional comfort
Adjustable strap for comfortable and secure fitting
Typical Applications
Automotive engineering, maintenance and repair
Warehouse duties
General assembly
Joinery
Machine operation
Plumbing
Tool or cable handling
Warehouse duties
General assembly
Joinery
Machine operation
Plumbing
Tool or cable handling
Standards
EN388 2121 (protected areas only)
Spécifications
Attribut | Valeur |
---|---|
Glove Size | 9, Large |
Primary Glove Application | General Purpose |
Glove Material | PVC |
Main Colour of Glove | Black |
Glove Coating | PVC |
Number of Gloves | 1Pair |
EN388 Abrasion | 2 |
EN388 Blade | 1 |
EN388 Tear | 4 |
EN388 Puncture | 1 |
EN374 Chemical | No |
EN511 Cold | No |
Range | Multi-Task 3 |
EN407 Thermal | No |
EN388 Cut - TDM-100 Test | X |
Complies with EN 61340-5-1 | No |
EN388 Cut - Coup Test | 1 |
- N° de stock RS:
- 467-327
- Référence fabricant:
- MT3/09
- Fabricant:
- Polyco Healthline