- N° de stock RS:
- 412-034
- Fabricant:
- RS PRO
5 En stock pour livraison sous 4 jour(s)
Ajouté
Prix la pièce
752,45 €
(TVA exclue)
910,46 €
(TVA incluse)
Unité | Prix par unité |
1 + | 752,45 € |
- N° de stock RS:
- 412-034
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- GB
Détails du produit
RS PRO Heavy Duty Mobile Steps
Heavy duty mobile steps from RS PRO are the perfect solution for safely accessing areas that are out of reach in a wide range of environments. The steps feature a robust fully welded design manufactured from steel, offering excellent durability and reliability. The steps feature punched steel treads and platforms, enhancing the grip and safety of the user. In addition, these heavy-duty steps include anti-slip rubber feet to prevent them from moving when in use. The steps also feature fixed rubber wheels and swivel castors that retract when pressure is applied, allowing the steps to be moved with ease yet remain stable when in use. The 5 tread model is also fitted with a safety bar to prevent misuse of steps when mobile, and when released, this lowers the steps to the floor, enabling the operator to safely use the steps. For an additional layer of safety and protection, the steps include a double hand rail to assist with ascending or descending. RS PRO heavy duty mobile steps are available with either 4 or 5 tread steps and are suitable for use in a wide range of environments.
Features and benefits
- A range of fully welded, tubular framed mobile safety steps
- Wide base for increased stability and non-slip rubber feet
- Double handrail to assist with ascending and descending
- Finished in a red epoxy powder coat offering excellent chemical and corrosion resistance
- Fixed rubber wheels and swivel castors allowing the steps to be moved with ease
- Swivel castors retract when pressure is applied maintaining stability and safety when in use
- Punched steel treads and platform offering enhanced grip and safety
- Suitable for use in a wide range of environments
Application
Heavy duty mobile steps, also referred to as warehouse steps, are a type of large and mobile safety ladder. Heavy duty mobile steps are perfect for applications requiring the user to access areas at height such as warehouse racking or shelving. They often feature wheels and castors allowing them to me moved with ease and tend to feature safety bars or brakes to maintain safety and stability when in use. These type of mobile safety steps are used in various areas such as:
- Warehouse
- Factory
- Retail
- Distribution
- Automotive cleaning and maintenance
FAQs
What sizes are available?
What is the platform height?
- 4 Tread: 1000mm
- 5 Tread: 1250mm
Why use mobile steps rather than a standard ladder?
Unlike traditional extendable ladders, mobile safety steps offer excellent stability and safety when working at height. They commonly feature a wider platform base with a safety barrier and anti-slip treads, ensuring the user is protected and can maintain stability.
.
Spécifications
Attribut | Valeur |
---|---|
Number of Steps | 4 |
Platform Height | 1m |
Material | Rubber, Steel |
Colour | Red |
Weight | 32kg |
Overall Height | 1.95m |