- N° de stock RS:
- 917-1937
- Référence fabricant:
- 551285
- Fabricant:
- Valsteam ADCA
En cours d'approvisionnement - expédition le 18/06/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
909,85 €
(TVA exclue)
1 100,92 €
(TVA incluse)
Unité | Prix par unité |
1 + | 909,85 € |
Propositions de remplacement
Ce produit n'est pas disponible actuellement. Découvrez nos produits de remplacement:
- N° de stock RS:
- 917-1937
- Référence fabricant:
- 551285
- Fabricant:
- Valsteam ADCA
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- PT
Détails du produit
Trap Set with GV32B, IS140, RT25 and FLT17HC
Trap sets containing a globe valve, Y strainer, non-return valve and a float and thermostatic steam trap.
Bronze Globe Valve GV32B
GV32B bronze inline stop valve with a rising stem, PTFE renewable disk and high-quality packing.
Female screwed ISO7/1Rp (BS21)
Body design conditions PN32
198°C at 14 bar
100°C at 32 bar
Body design conditions PN32
198°C at 14 bar
100°C at 32 bar
Y Strainers IS140
The IS140 Y strainer has been designed to protect traps, regulating valves and piping from dirt.
Female screwed ISO7/1Rp (BS21)
Horizontal or vertical downstream installation
Horizontal or vertical downstream installation
Non-Return Valve RT25
The RT25 stainless steel disc check valve specially designed for use with steam and hot condensate.
Female screwed ISO7/1Rp (BS21)
Low-pressure drop
Horizontal or vertical installation
Low-pressure drop
Horizontal or vertical installation
Float & Thermostatic Steam Trap FLT17LC
The FLT17HC float and thermostatic steam trap is designed for high and low-pressure steam heating and process equipment.
Modulating discharge
Discharges condensate at steam temperature
Unaffected by pressure changes
Excellent air discharge
Female screwed ISO7/1Rp (BS21)
Standard horizontal installation from left to right
DN 1 HC – DN25 HC
Discharges condensate at steam temperature
Unaffected by pressure changes
Excellent air discharge
Female screwed ISO7/1Rp (BS21)
Standard horizontal installation from left to right
DN 1 HC – DN25 HC
Application Information
For use with saturated steam, condensate, compressed air, water, oil and other fluids.
Spécifications
Attribut | Valeur |
---|---|
Trap Type | Thermostatic |
Orientation | Horizontal, Vertical |
Maximum Working Pressure | 14 bar |
Body Material | SG Iron |
Gasket Material | Stainless Steel |
Connection Gender | Female |
- N° de stock RS:
- 917-1937
- Référence fabricant:
- 551285
- Fabricant:
- Valsteam ADCA