- N° de stock RS:
- 828-8790
- Référence fabricant:
- 699.310.75
- Fabricant:
- Werma
24 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
137,81 €
(TVA exclue)
166,75 €
(TVA incluse)
Unité | Prix par unité |
1 + | 137,81 € |
- N° de stock RS:
- 828-8790
- Référence fabricant:
- 699.310.75
- Fabricant:
- Werma
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
WERMA LED Signal Tower With Buzzer, 3 Light Elements, 24 V AC/DC - Kompakt 37 Series - 699.310.75
Use this visible and audible signal tower from WERMA to send commands quickly and non-verbally. It's an ideal choice for improving safety levels in public areas thanks to its tamper-proof construction. The unit's red, green and yellow beacons operate together with a buzzer, so signals can be heard as well as seen. The buzzer has a maximum sound of 85 decibels, meaning it's loud enough to be heard in busy areas. Its smooth silver fitting doesn't easily accumulate dirt, saving you on cleaning time.
Space-saving design with a slim base of 37.5 mm
LEDs provide excellent colour intensity for clear and easily seen warning signals
Tough and robust material composition for a long working life and resistance to harsh climates
Wide operating temperature range of -20°C to +50°C so suitable for various environmental conditions
LEDs provide excellent colour intensity for clear and easily seen warning signals
Tough and robust material composition for a long working life and resistance to harsh climates
Wide operating temperature range of -20°C to +50°C so suitable for various environmental conditions
Application Information
Industrial automation
Factory floors
Processing and packaging
Factory floors
Processing and packaging
Does this signal tower need to be assembled?
The unit is supplied pre-assembled to save on installation time. All of its components are conveniently and easily ordered under a single part number.
Spécifications
Attribut | Valeur |
---|---|
Series | Kompakt 37 |
Number of Light Elements | 3 |
Lens Colour | Clear |
Bulb Type | LED |
Light Effect | Steady |
LED Colour | Red/Yellow/Green |
Sounder Component | Buzzer |
Decibels at 1 Metre | 85dB |
Mounting Style | Base Mount, Tube |
Height | 175mm |
Base Diameter | 38mm |
Connection Cable Length | 2m |
Supply Voltage | 24 V |
IP Rating | IP65 |
Connection Type | Cable |
Housing Colour | Silver |
Current Consumption | 125mA |
Maximum Decibel | 85dB |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |