- N° de stock RS:
- 220-6714
- Référence fabricant:
- 07ROMANE8834 PT 43
- Fabricant:
- Parade
1 En stock pour livraison sous 1 jour(s)
Ajouté
Prix 1 paire
102,08 €
(TVA exclue)
123,52 €
(TVA incluse)
Paire(s) | la paire |
1 + | 102,08 € |
- N° de stock RS:
- 220-6714
- Référence fabricant:
- 07ROMANE8834 PT 43
- Fabricant:
- Parade
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
The Parade safety trainers with 43 EU size. shoes are essential personal protective equipment in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression and can be worn throughout the working day.
Shock-absorption
Antistatic
Oil and fuel resistant shoe
Water-repellent upper
Antistatic
Oil and fuel resistant shoe
Water-repellent upper
Spécifications
Attribut | Valeur |
---|---|
Series | Romane |
Gender | Unisex |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Shoe Size US | 9.5 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Resistant To | Fuel, Oil, Perforation, Shock |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Non Metallic |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Shoe Size JP/CN | 27 |
- N° de stock RS:
- 220-6714
- Référence fabricant:
- 07ROMANE8834 PT 43
- Fabricant:
- Parade