- N° de stock RS:
- 790-4031
- Fabricant:
- RS PRO
Produit discontinué
- N° de stock RS:
- 790-4031
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
Black S3 Composite Safety Boot
Black smooth leather fully non-metallic S3 safety boot
Padded tongue and collar for added comfort
EVA Anti Fatigue Footbed
Slip resistant outsole to SRC
Water repellent and anti-static
Padded tongue and collar for added comfort
EVA Anti Fatigue Footbed
Slip resistant outsole to SRC
Water repellent and anti-static
Standards
EN ISO 20345:2011 S3 SRC
Spécifications
Attribut | Valeur |
---|---|
Gender | Men |
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Shoe Size US | 7 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | No |
Penetration Resistant | Yes |
Resistant To | Oil, Water |
Additional Safety Features | WRU |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Upper Material | Leather |
Midsole Type | Composite |