- N° de stock RS:
- 700-5724
- Fabricant:
- RS PRO
7 En stock, livraison sous 1 jour(s) (stock Europe)
92 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
27,28 €
(TVA exclue)
33,01 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 27,28 € |
5 - 9 | 26,41 € |
10 + | 25,67 € |
- N° de stock RS:
- 700-5724
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
Nylon Self-Coiling Air Hose
RS Pro nylon coiled airlines come with 1/4 BPST fittings, spring protectors and are available in red, black, yellow or blue. They are manufactured from a heat and light stabilised type 12 Nylon that is resistant to moisture and a wide range of chemicals.
Feature and Benefits
3.6m working length
Spring protectors
Max working pressure of 15 bar
BSPT fittings
Ideal for use with RS Pro air tools and blow guns
Spécifications
Attribut | Valeur |
---|---|
Maximum Operating Length | 3.6m |
Tube Outside Diameter | 10mm |
Connector | R 1/4 |
Colour | Black |
Tube Inside Diameter | 7.5mm |
Manufacturer Series | N6C |
Material | PA |
Maximum Operating Pressure | 18bar |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Special Features | BSPT Fittings, Spring Protectors |