- N° de stock RS:
- 490-462
- Référence fabricant:
- 236780 PXF-63/4/003-A
- Fabricant:
- Eaton
7 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
406,00 €
(TVA exclue)
491,26 €
(TVA incluse)
Unité | Prix par unité |
1 + | 406,00 € |
- N° de stock RS:
- 490-462
- Référence fabricant:
- 236780 PXF-63/4/003-A
- Fabricant:
- Eaton
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- RO
Détails du produit
Eaton Type A RCD, 63A Current Rating, 30mA Trip Sensitivity - PXF-A Series - 236780 PXF-63/4/003-A
Automatically cut off your power supply when there's a risk of electrical shock with this RCD from Eaton. The residual current circuit breaker detects earth leakages, so it helps to prevent the risk of electric shocks and reduces the risk of electrical fires. Lift terminals make the device easy to open, for convenient wiring. As this unit is corrosion-resistant, you can use it in environments where moisture is present. It's suitable for installation in residential and commercial buildings.
Features & Benefits
• Designed for use in systems with AC and pulsating DC supplies for versatility
• Wide operating temperature range of -25°C to +60°C so compatible with demanding settings
• Easily clips onto a DIN rail for fast and tool-free assembly
• No tripping delay for instant reaction to an electrical fault
• Compact dimensions of 80 (L) x 70 (W) x 45mm (D) for maximum packing efficiency on a DIN rail
• Wide operating temperature range of -25°C to +60°C so compatible with demanding settings
• Easily clips onto a DIN rail for fast and tool-free assembly
• No tripping delay for instant reaction to an electrical fault
• Compact dimensions of 80 (L) x 70 (W) x 45mm (D) for maximum packing efficiency on a DIN rail
Does this RCD offer a choice of mounting positions?
Yes, the RCD offers a choice of two latch positions so that you can install it according to the needs of your setup.
Spécifications
Attribut | Valeur |
---|---|
Circuit Breaker Type | RCCB |
Current Rating | 63A |
Number of Poles | 3P+N |
Range | PXF |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type A |
Voltage Rating | 400V ac |
Series | PXF-A |
Overall Length | 80mm |
Breaking Capacity at Maximum Voltage Rating | 630 A |
Rated AC Voltage | 400V |
Overall Depth | 45mm |
Terminal Contact Type | Quick Connect |
Mounting Style | DIN Rail Mount |
Overall Width | 70mm |